ACEPACK 2 M IGBT Modules:
6 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
IGBT Configuration
Transistor Polarity
Continuous Collector Current
DC Collector Current
Collector Emitter Saturation Voltage
Collector Emitter Saturation Voltage Vce(on)
Power Dissipation Pd
Power Dissipation
Junction Temperature Tj Max
Operating Temperature Max
Transistor Case Style
Collector Emitter Voltage V(br)ceo
No. of Pins
IGBT Termination
Collector Emitter Voltage Max
IGBT Technology
Transistor Mounting
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+ 75,120 € 5+ 74,100 € 10+ 73,080 € 50+ 59,180 € | Min: 1 / Meerdere: 1 | Six Pack [Full Bridge] | N Channel | 75A | 75A | 1.95V | 1.95V | 454.5W | 454.5W | 150°C | 150°C | Module | 1.2kV | - | Solder | 1.2kV | Trench Field Stop | Panel | ACEPACK 2 M | ||||
Each | 1+ 77,600 € 5+ 67,900 € 10+ 56,260 € 50+ 51,160 € | Min: 1 / Meerdere: 1 | Three Phase CIB [Converter + Inverter + Brake] | N Channel | 35A | 35A | 1.95V | 1.95V | 250W | 250W | 150°C | 150°C | Module | 1.2kV | - | Solder | 1.2kV | Trench Field Stop | Panel | ACEPACK 2 M | |||||
Each | 1+ 47,980 € 5+ 47,430 € 10+ 46,890 € 50+ 46,340 € | Min: 1 / Meerdere: 1 | Three Phase CIB [Converter + Inverter + Brake] | N Channel | 25A | 25A | 1.95V | 1.95V | 197W | 197W | 150°C | 150°C | Module | 1.2kV | - | Solder | 1.2kV | Trench Field Stop | Panel | ACEPACK 2 M | |||||
Each | 1+ 46,520 € | Min: 1 / Meerdere: 1 | Three Phase CIB [Converter + Inverter + Brake] | Six N Channel | 50A | 50A | 1.95V | 1.95V | 208W | 208W | 150°C | 150°C | Module | 650V | 25Pins | Solder | 650V | Trench Field Stop | Panel | ACEPACK 2 M | |||||
STMICROELECTRONICS | Each | 1+ 76,230 € 5+ 76,220 € 10+ 76,210 € 50+ 62,390 € | Min: 1 / Meerdere: 1 | Six Pack [Full Bridge] | N Channel | 75A | 75A | 1.95V | 1.95V | 454.5W | 454.5W | 150°C | 150°C | Module | 1.2kV | - | Press Fit | 1.2kV | Trench Field Stop | Panel | ACEPACK 2 M | ||||
Each | 1+ 71,970 € 5+ 62,970 € 10+ 52,180 € 50+ 46,780 € | Min: 1 / Meerdere: 1 | Three Phase CIB [Converter + Inverter + Brake] | N Channel | 25A | 25A | 1.95V | 1.95V | 197W | 197W | 150°C | 150°C | Module | 1.2kV | - | Press Fit | 1.2kV | Trench Field Stop | Panel | ACEPACK 2 M |