EconoPACK IGBT Modules:
6 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
IGBT Configuration
Transistor Polarity
DC Collector Current
Continuous Collector Current
Collector Emitter Saturation Voltage Vce(on)
Collector Emitter Saturation Voltage
Power Dissipation
Power Dissipation Pd
Junction Temperature Tj Max
Operating Temperature Max
Transistor Case Style
Collector Emitter Voltage V(br)ceo
IGBT Termination
Collector Emitter Voltage Max
IGBT Technology
Transistor Mounting
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 374,170 € 5+ 366,690 € | Min: 1 / Meerdere: 1 | Six Pack [Full Bridge] | N Channel | 660A | 660A | 1.75V | 1.75V | 2.25kW | 2.25kW | 150°C | 150°C | Module | 1.2kV | Press Fit | 1.2kV | IGBT 4 [Trench/Field Stop] | Panel | EconoPACK | |||||
Each | 1+ 64,400 € 5+ 57,260 € 10+ 50,120 € 50+ 50,110 € | Min: 1 / Meerdere: 1 | Six Pack | - | 75A | 75A | 1.45V | 1.45V | 250W | 250W | 150°C | 150°C | Module | 600V | - | 600V | IGBT 3 [Trench/Field Stop] | Panel | EconoPACK | |||||
Each | 1+ 33,480 € 5+ 32,810 € | Min: 1 / Meerdere: 1 | Six Pack [Full Bridge] | N Channel | 34A | 34A | 1.55V | 1.55V | 88W | 88W | 150°C | 150°C | Module | 600V | Press Fit | 600V | IGBT 3 [Trench/Field Stop] | Panel | EconoPACK | |||||
Each | 1+ 285,790 € 5+ 280,070 € | Min: 1 / Meerdere: 1 | Six Pack [Full Bridge] | - | 460A | 460A | 1.75V | 1.75V | 1.65kW | 1.65kW | 150°C | 150°C | Module | 1.2kV | Press Fit | 1.2kV | IGBT 4 [Trench/Field Stop] | Panel | EconoPACK | |||||
Each | 1+ 487,810 € | Min: 1 / Meerdere: 1 | Six Pack | - | 450A | 450A | 1.95V | 1.95V | 2.4kW | 2.4kW | 150°C | 150°C | Module | 1.7kV | Press Fit | 1.7kV | IGBT 4 [Trench/Field Stop] | Panel | EconoPACK | |||||
Each | 1+ 24,340 € 5+ 20,370 € 10+ 17,550 € | Min: 1 / Meerdere: 1 | Six Pack [Full Bridge] | N Channel | 16A | 16A | 1.55V | 1.55V | 50W | 50W | 150°C | 150°C | Module | 600V | Press Fit | 600V | IGBT 3 [Trench/Field Stop] | Panel | EconoPACK |