IHM B IGBT Modules:
8 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Transistor Polarity
IGBT Configuration
Continuous Collector Current
DC Collector Current
Collector Emitter Saturation Voltage Vce(on)
Collector Emitter Saturation Voltage
Power Dissipation Pd
Power Dissipation
Operating Temperature Max
Junction Temperature Tj Max
Transistor Case Style
Collector Emitter Voltage V(br)ceo
IGBT Termination
Collector Emitter Voltage Max
IGBT Technology
Transistor Mounting
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1.478,000 € | Min: 1 / Meerdere: 1 | N Channel | Single Switch | 2.4kA | 2.4kA | 1.9V | 1.9V | 15.5kW | 15.5kW | 150°C | 150°C | Module | 1.7kV | Tab | 1.7kV | IGBT 4 [Trench/Field Stop] | Panel | IHM B | |||||
Each | 1+ 2.153,000 € | Min: 1 / Meerdere: 1 | - | Three level Inverter | 2.4kA | 2.4kA | 2.4V | 2.4V | - | - | 150°C | 150°C | Module | 3.3kV | Stud | 3.3kV | IGBT 4 [Trench/Field Stop] | Panel | IHM-B | |||||
Each | 1+ 1.326,000 € | Min: 1 / Meerdere: 1 | - | Dual, Common Emitter | 1.6kA | 1.6kA | 2.4V | 2.4V | - | - | 150°C | 150°C | Module | 3.3kV | Stud | 3.3kV | IGBT 4 [Trench/Field Stop] | Panel | IHM-B | |||||
Each | 1+ 1.368,000 € | Min: 1 / Meerdere: 1 | N Channel | Single Switch | 1kA | 1kA | 2.55V | 2.55V | - | - | 150°C | 150°C | Module | 3.3kV | Tab | 3.3kV | IGBT 3 [Trench/Field Stop] | Panel | IHM-B | |||||
Each | 1+ 1.595,000 € | Min: 1 / Meerdere: 1 | N Channel | Single Switch | 1.5kA | 1.5kA | 2.55V | 2.55V | 17kW | 17kW | 150°C | 150°C | Module | 3.3kV | Tab | 3.3kV | IGBT 3 [Trench/Field Stop] | Panel | IHM B | |||||
Each | 1+ 1.259,000 € | Min: 1 / Meerdere: 1 | - | Dual, Common Emitter | 825A | 825A | 2.4V | 2.4V | - | - | 150°C | 150°C | Module | 3.3kV | Stud | 3.3kV | IGBT 4 [Trench/Field Stop] | Panel | IHM-B | |||||
Each | 1+ 1.049,000 € | Min: 1 / Meerdere: 1 | - | Single Switch | 3.6kA | 3.6kA | 1.7V | 1.7V | 19kW | 19kW | 175°C | 175°C | Module | 1.2kV | Tab | 1.2kV | IGBT 4 [Trench] | Panel | IHM-B | |||||
Each | 1+ 930,250 € | Min: 1 / Meerdere: 1 | - | Single Switch | 2.4kA | 2.4kA | 1.7V | 1.7V | 12.5kW | 12.5kW | 175°C | 175°C | Module | 1.2kV | Tab | 1.2kV | IGBT 4 [Trench/Field Stop] | Panel | IHM-B |