2. Semiconductors - Discretes
                      3. Intelligent Power Modules

                      CIPOS Tiny Intelligent Power Modules:

                      10 gevonden producten

                      CIPOS Tiny Intelligent Power Modules

                      The energy-efficient CIPOS™ Tiny is a family of advanced IPMs (Intelligent Power Modules) developed with a focus on higher module efficiency and long-term reliability. The combined benefits of advanced trench IGBT technology and optimized package design have enabled us to achieve best-in-class efficiency and improved reliability, along with minimized system size and cost.

                      • Current rating from 6A to 20 A, power rating up to 1.5 kW
                      • 3-phase IGBT configuration including gate driver
                      • Integrated bootstrap functionality
                      • Fully isolated thermally enhanced package
                      • Low VCE(on) TRENCHSTOP™ IGBT technology
                      • Both Single / Dual-in-line transfer molded package available
                      • Under-voltage lockout for all channels
                      • Single platform possible from 6 A to 20 A
                      • Compact package, allowing for reduced PCB space
                      • Applications: Fridge, Aircon, Washing Machine, Dishwasher, Laundry dryer, Vaccum cleaner, Fans
                      CIPOS Maxi series datasheet
                      Application notes
                      CIPOS Tiny Intelligent Power ModulesINFINEON
                      Weergeven
                      Koper
                      Ingenieur
                      Fabrikant
                      IPM Power Device
                      Voltage Rating (Vces / Vdss)
                      Current Rating (Ic / Id)
                      Isolation Voltage
                      IPM Case Style
                      IPM Series
                      Product Range
                      Verpakking
                      Filter(s) toegepast
                      1 Filter(s) geselecteerd
                      VergelijkenPrijs voorHoeveelheid
                      IM393S6FXKLA1
                      INFINEON IM393S6FXKLA1
                      3051975

                      Data Sheet

                      RoHS

                      INFINEON
                      1. Intelligent Power Module (IPM)
                      2. IGBT
                      3. 600 V
                      4. 6 A
                      5. 2 kV
                      6. TinySIP
                      7. CIPOS Tiny
                      Each
                      1+
                      7,530 €
                      5+
                      7,000 €
                      10+
                      6,460 €
                      50+
                      6,000 €
                      100+
                      5,110 €
                      Meer prijzen...
                      Min: 1 / Meerdere: 1
                      IGBT
                      600V
                      6A
                      2kV
                      TinySIP
                      CIPOS Tiny
                      CIPOS Tiny
                      IM393M6EXKLA1
                      INFINEON IM393M6EXKLA1
                      3051969

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      INFINEON
                      1. Intelligent Power Module (IPM)
                      2. IGBT
                      3. 600 V
                      4. 10 A
                      5. 2 kV
                      6. TinyDIP
                      7. CIPOS Tiny
                      Each
                      1+
                      11,100 €
                      5+
                      9,790 €
                      10+
                      8,480 €
                      50+
                      7,700 €
                      100+
                      7,550 €
                      Min: 1 / Meerdere: 1
                      IGBT
                      600V
                      10A
                      2kV
                      TinyDIP
                      CIPOS Tiny
                      CIPOS Tiny
                      IM393S6E3XKLA1
                      INFINEON IM393S6E3XKLA1
                      3051972

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      INFINEON
                      1. Intelligent Power Module (IPM)
                      2. IGBT
                      3. 600 V
                      4. 6 A
                      5. 2 kV
                      6. TinyDIP
                      7. CIPOS Tiny
                      Each
                      1+
                      8,580 €
                      5+
                      8,000 €
                      10+
                      7,410 €
                      50+
                      6,710 €
                      100+
                      6,280 €
                      Meer prijzen...
                      Min: 1 / Meerdere: 1
                      IGBT
                      600V
                      6A
                      2kV
                      TinyDIP
                      CIPOS Tiny
                      CIPOS Tiny
                      IM393L6EXKLA1
                      INFINEON IM393L6EXKLA1
                      3051965

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      INFINEON
                      1. Intelligent Power Module (IPM)
                      2. IGBT
                      3. 600 V
                      4. 15 A
                      5. 2 kV
                      6. TinyDIP
                      7. CIPOS Tiny
                      Each
                      1+
                      10,740 €
                      5+
                      9,920 €
                      10+
                      9,100 €
                      50+
                      8,830 €
                      100+
                      8,560 €
                      Meer prijzen...
                      Min: 1 / Meerdere: 1
                      IGBT
                      600V
                      15A
                      2kV
                      TinyDIP
                      CIPOS Tiny
                      CIPOS Tiny
                      IM393L6FXKLA1
                      INFINEON IM393L6FXKLA1
                      3051966

                      Data Sheet

                      RoHS

                      INFINEON
                      1. Intelligent Power Module (IPM)
                      2. IGBT
                      3. 600 V
                      4. 15 A
                      5. 2 kV
                      6. TinySIP
                      7. CIPOS Tiny
                      Each
                      1+
                      14,980 €
                      5+
                      13,410 €
                      10+
                      11,830 €
                      50+
                      11,430 €
                      100+
                      11,030 €
                      Meer prijzen...
                      Min: 1 / Meerdere: 1
                      IGBT
                      600V
                      15A
                      2kV
                      TinySIP
                      CIPOS Tiny
                      CIPOS Tiny
                      IM393X6E2XKLA1
                      INFINEON IM393X6E2XKLA1
                      3051976

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      INFINEON
                      1. Intelligent Power Module (IPM)
                      2. IGBT
                      3. 600 V
                      4. 20 A
                      5. 2 kV
                      6. TinyDIP
                      7. CIPOS Tiny
                      Each
                      1+
                      6,390 €
                      Min: 1 / Meerdere: 1
                      IGBT
                      600V
                      20A
                      2kV
                      TinyDIP
                      CIPOS Tiny
                      CIPOS Tiny
                      IM393X6EXKLA1
                      INFINEON IM393X6EXKLA1
                      3051978

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      INFINEON
                      1. Intelligent Power Module (IPM)
                      2. IGBT
                      3. 600 V
                      4. 20 A
                      5. 2 kV
                      6. TinyDIP
                      7. CIPOS Tiny
                      Each
                      1+
                      5,800 €
                      Min: 1 / Meerdere: 1
                      IGBT
                      600V
                      20A
                      2kV
                      TinyDIP
                      CIPOS Tiny
                      CIPOS Tiny
                      IM393L6E3XKLA1
                      INFINEON IM393L6E3XKLA1
                      3051964

                      Data Sheet

                      RoHS

                      INFINEON
                      1. Intelligent Power Module (IPM)
                      2. IGBT
                      3. 600 V
                      4. 15 A
                      5. 2 kV
                      6. TinyDIP
                      7. CIPOS Tiny
                      Each
                      1+
                      9,970 €
                      5+
                      9,110 €
                      10+
                      8,250 €
                      50+
                      7,780 €
                      100+
                      7,300 €
                      Meer prijzen...
                      Min: 1 / Meerdere: 1
                      IGBT
                      600V
                      15A
                      2kV
                      TinyDIP
                      CIPOS Tiny
                      CIPOS Tiny
                      IM393S6E2XKLA1
                      INFINEON IM393S6E2XKLA1
                      3051971

                      Data Sheet

                      RoHS

                      INFINEON
                      1. Intelligent Power Module (IPM)
                      2. IGBT
                      3. 600 V
                      4. 6 A
                      5. 2 kV
                      6. TinyDIP
                      7. CIPOS Tiny
                      Each
                      1+
                      8,150 €
                      5+
                      7,330 €
                      10+
                      6,510 €
                      50+
                      6,150 €
                      100+
                      5,780 €
                      Meer prijzen...
                      Min: 1 / Meerdere: 1
                      IGBT
                      600V
                      6A
                      2kV
                      TinyDIP
                      CIPOS Tiny
                      CIPOS Tiny
                      IM393X6FXKLA1
                      INFINEON IM393X6FXKLA1
                      3051979

                      Data Sheet

                      RoHS

                      INFINEON
                      1. Intelligent Power Module (IPM)
                      2. IGBT
                      3. 600 V
                      4. 20 A
                      5. 2 kV
                      6. TinySIP
                      7. CIPOS Tiny
                      Each
                      1+
                      15,190 €
                      5+
                      14,500 €
                      10+
                      13,810 €
                      50+
                      13,310 €
                      100+
                      12,800 €
                      Meer prijzen...
                      Min: 1 / Meerdere: 1
                      IGBT
                      600V
                      20A
                      2kV
                      TinySIP
                      CIPOS Tiny
                      CIPOS Tiny
                      VergelijkenPrijs voorHoeveelheid
                      1-10 van 10 artikelen