Verlaagde prijzenAanbiedingenContact opnemenHulpVolg bestellingenen françaisin English
Home
Log in
Registreer
Mijn account
0
0 artikelen0,00 €
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
                      2. Semiconductors - ICs
                      3. Clock,Timing & Frequency Management
                      4. Clock Synthesizers & Generators
                      Pagina afdrukken

                      LTC6954IUFF-4#PBF

                      Clock Distribution Divider, 3 Outputs, 3.15 to 3.45 V, 1.4 GHz, -40 to 105 °C, QFN-EP-36

                      Date/Lot Code

                      ANALOG DEVICES LTC6954IUFF-4#PBF
                      De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                      FabrikantANALOG DEVICES
                      Artikelnr. fabrikantLTC6954IUFF-4#PBF
                      Ordercode4022534
                      Technische datasheet

                      Data Sheet

                      Bekijk alle technische documenten
                      Niet langer geproduceerd

                      Productgegevens

                      FabrikantANALOG DEVICES
                      Artikelnr. fabrikantLTC6954IUFF-4#PBF
                      Ordercode4022534
                      Technische datasheet

                      Data Sheet

                      Clock IC TypeClock Distribution, Divider
                      Frequency1.4GHz
                      No. of Outputs3Outputs
                      Supply Voltage Min3.15V
                      Supply Voltage Max3.45V
                      Clock IC Case StyleQFN-EP
                      No. of Pins36Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Product Range-
                      Automotive Qualification Standard-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (27-Jun-2024)

                      Productoverzicht

                      LTC6954 is a low phase noise, triple output clock, distribution divider/driver. This device has a three LVPECL outputs. Each output is individually programmable to divide the input frequency by any integer from 1 to 63, and to delay each output by 0 to 63 input clock cycles. The output duty cycle is always 50%, regardless of the divide number. The LVDS/CMOS outputs are jumper selectable via the OUTxSEL pins to provide either an LVDS logic output or a CMOS logic output. It is widely used in application such as clocking high speed, high resolution ADCs, DACs and data acquisition systems, low jitter clock distribution etc.

                      • Low noise clock distribution: suitable for high speed/high resolution ADC clocking
                      • 1.4GHz maximum input frequency (when delay = 0)
                      • EZSync™ clock synchronization compatible
                      • Input slew rate is 100V/µs minimum
                      • Input duty cycle is 50% typical
                      • Three independent, low noise outputs
                      • Self bias voltage is 2.05V typical
                      • Supply current is 270mA typical
                      • Operating junction temperature is -40°C to 105°C
                      • Package style is 36-lead plastic QFN

                      Opmerkingen

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technische specificaties

                      Clock IC Type

                      Clock Distribution, Divider

                      No. of Outputs

                      3Outputs

                      Supply Voltage Max

                      3.45V

                      No. of Pins

                      36Pins

                      Operating Temperature Max

                      105°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Frequency

                      1.4GHz

                      Supply Voltage Min

                      3.15V

                      Clock IC Case Style

                      QFN-EP

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Technische documenten (2)

                      EOL Notices EN

                      Technical Data Sheet EN

                      Wetgeving en milieu

                      Land van oorsprong:
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                      Philippines
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                      Tariefnummer:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-compliantie:Ja

                      RoHS

                      Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download conformiteitsverklaring

                      Conformiteitsverklaring

                      Gewicht (kg):.000001
                      Producttraceerbaarheid

                      Date/Lot Code

                      Contact
                      Klantenservice 03 / 475 28 10
                      Technische ondersteuning 003243645550
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
                      AMEX
                      Trade Account
                      Privacy
                      Toegangsvoorwaarden
                      Wettelijke en auteursrechtelijke opmerkingen
                      Verkoopvoorwaarden
                      Gebruiksvoorwaarden voor API
                      Websitestructuur
                      An Avnet Company© 2025 Premier Farnell Limited. Alle rechten voorbehouden.
                      Farnell is een handelsnaam van Farnell (Belgium) NV
                      Ondernemingsnummer : 0451.185.503 | Geregistreerd kantoor: De Kleetlaan 3 – B-1831 Machelen, Belgium.