Verlaagde prijzenAanbiedingenContact opnemenHulpVolg bestellingenen françaisin English
Home
Log in
Registreer
Mijn account
0
0 artikelen0,00 €
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
                      2. Optoelectronics & Displays
                      3. Optocouplers
                      4. Optically Isolated Amplifiers
                      Pagina afdrukken

                      ACPL-C740-500E

                      Optocoupler, Sigma-DeltaNone, 8 Pins

                      Date/Lot Code

                      BROADCOM ACPL-C740-500E
                      BROADCOM ACPL-C740-500E
                      BROADCOM ACPL-C740-500E
                      De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                      FabrikantBROADCOM
                      Artikelnr. fabrikantACPL-C740-500E
                      Ordercode3014784
                      ProductreeksSingle 16-Bit Sigma Delta ADCs
                      Technische datasheet

                      Data Sheet

                      Bekijk alle technische documenten
                      Verpakkingsopties
                      802 Op Voorraad

                      Heeft u meer nodig?

                      Levering binnen 1-2 werkdagen
                      Bestel vóór 17:00 uur - standaardverzending
                      Hoeveelheid
                      1+4,590 €
                      10+3,470 €
                      25+3,130 €
                      50+2,920 €
                      100+2,810 €
                      250+2,740 €
                      500+2,690 €
                      Prijs voor:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Meerdere: 1
                      4,59 € (excl. BTW)
                      Onderdeelnr. toevoegen / Regelopmerking
                      Wordt alleen voor deze bestelling toegevoegd aan uw Orderbevestiging, Factuur en Verzendnota.
                      Dit nummer wordt toegevoegd aan de Bestelbevestiging, Factuur, Verzendnota, E-mail met Webbevestiging en Productetiket.

                      Productgegevens

                      FabrikantBROADCOM
                      Artikelnr. fabrikantACPL-C740-500E
                      Ordercode3014784
                      ProductreeksSingle 16-Bit Sigma Delta ADCs
                      Technische datasheet

                      Data Sheet

                      Resolution (Bits)16bit
                      Input Channel TypeSerial
                      No. of Pins8Pins
                      Data InterfaceSerial
                      Supply Voltage TypeSingle
                      Supply Voltage Min3V
                      Supply Voltage Max5.5V
                      ADC / DAC Case StyleSSO
                      Operating Temperature Min-40°C
                      Operating Temperature Max110°C
                      Product RangeSingle 16-Bit Sigma Delta ADCs
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (12-Jan-2017)

                      Productoverzicht

                      ACPL-C740-500E is an optically isolated sigma-delta modulator. It is a 1-bit, second-order sigma-delta (Σ-Δ) modulator that converts an analogue input signal into a high-speed data stream with galvanic isolation based on optical coupling technology. The differential inputs of ±200mV (full scale ±320mV) are ideal for direct connection to shunt resistors or other low-level signal sources in applications, such as motor phase current measurement. The analogue input is continuously sampled by a means of sigma-delta oversampling using an onboard clock. Safety and regulatory approval: IEC/EN/DIN EN 60747-5-5: 1414 Vpeak working insulation voltage, UL 1577: 5000 Vrms/1 min isolation voltage, CSA: Component Acceptance Notice #5. Applications include motor phase and rail current sensing, power inverter current and voltage sensing, industrial process control, data acquisition systems, general-purpose current and voltage sensing, traditional current transducer replacements.

                      • Superior optical isolation and insulation
                      • 20MHz internal clock, internal reference voltage
                      • ±200mV linear range with single 5V supply (±320mV full scale)
                      • 3V to 5.5V wide supply range for digital interface
                      • Operating temperature range from -40°C to +110°C
                      • SSO-8 package
                      • 25-kV/µs common-mode transient immunity at VCM = 1kV
                      • Offset drift vs. temperature is 0.3µV/°C typ at VDD1 = 5V, Rsense = 0 ohm
                      • Internal reference voltage is 320mV typ at TA = –40°C to 110°C, VDD1 = 4.5 to 5.5V, VDD2 = 3 to 5.5V
                      • Signal-to-noise ratio is 86dB typ at TA = -40°C to +110°C

                      Technische specificaties

                      Resolution (Bits)

                      16bit

                      No. of Pins

                      8Pins

                      Supply Voltage Type

                      Single

                      Supply Voltage Max

                      5.5V

                      Operating Temperature Min

                      -40°C

                      Product Range

                      Single 16-Bit Sigma Delta ADCs

                      SVHC

                      No SVHC (12-Jan-2017)

                      Input Channel Type

                      Serial

                      Data Interface

                      Serial

                      Supply Voltage Min

                      3V

                      ADC / DAC Case Style

                      SSO

                      Operating Temperature Max

                      110°C

                      MSL

                      MSL 1 - Unlimited

                      Technische documenten (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Wetgeving en milieu

                      Land van oorsprong:
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                      Philippines
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                      Tariefnummer:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-compliantie:Ja

                      RoHS

                      Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                      RoHS

                      SVHC:No SVHC (12-Jan-2017)
                      Download conformiteitsverklaring

                      Conformiteitsverklaring

                      Gewicht (kg):.000428
                      Producttraceerbaarheid

                      Date/Lot Code

                      Contact
                      Klantenservice 03 / 475 28 10
                      Technische ondersteuning 003243645550
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
                      AMEX
                      Trade Account
                      Privacy
                      Toegangsvoorwaarden
                      Wettelijke en auteursrechtelijke opmerkingen
                      Verkoopvoorwaarden
                      Gebruiksvoorwaarden voor API
                      Websitestructuur
                      An Avnet Company© 2025 Premier Farnell Limited. Alle rechten voorbehouden.
                      Farnell is een handelsnaam van Farnell (Belgium) NV
                      Ondernemingsnummer : 0451.185.503 | Geregistreerd kantoor: De Kleetlaan 3 – B-1831 Machelen, Belgium.