Verlaagde prijzenAanbiedingenContact opnemenHulpVolg bestellingenen françaisin English
Home
Log in
Registreer
Mijn account
0
0 artikelen0,00 €
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
                                                                                                2. Semiconductors - ICs
                                                                                                3. Digital Signal Processors
                                                                                                Pagina afdrukken

                                                                                                TMS320C5535AZHH10 .

                                                                                                IC, DSP, C55X, FIXED-POINT, 144BGA

                                                                                                TEXAS INSTRUMENTS
                                                                                                De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                                                                                                TEXAS INSTRUMENTS TMS320C5535AZHH10 .
                                                                                                FabrikantTEXAS INSTRUMENTS
                                                                                                Artikelnr. fabrikantTMS320C5535AZHH10 .
                                                                                                Ordercode2076772
                                                                                                ProductreeksTMS320C553x
                                                                                                Niet langer op voorraad

                                                                                                Productgegevens

                                                                                                TEXAS INSTRUMENTS
                                                                                                FabrikantTEXAS INSTRUMENTS
                                                                                                Artikelnr. fabrikantTMS320C5535AZHH10 .
                                                                                                Ordercode2076772
                                                                                                ProductreeksTMS320C553x
                                                                                                DSP TypeFixed Point
                                                                                                Data Bus Width16 bit
                                                                                                IC Case / PackageBGA
                                                                                                No. of Pins144Pins
                                                                                                No. of MIPS-
                                                                                                InterfacesI2C, SPI, UART
                                                                                                Operating Temperature Min-10°C
                                                                                                Operating Temperature Max70°C
                                                                                                Product RangeTMS320C553x
                                                                                                MSLMSL 3 - 168 hours

                                                                                                Productoverzicht

                                                                                                The TMS320C5535AZHH10 is a Digital Signal Processor designed for low-power applications. The fixed-point DSP is based on the TMS320C55x DSP generation CPU processor core. The C55x DSP architecture achieves high performance and low power through increased parallelism and total focus on power savings. The CPU supports an internal bus structure that is composed of one program bus, one 32-bit data read bus and two 16-bit data read buses, two 16-bit data write buses and additional buses dedicated to peripheral and DMA activity. These buses provide the ability to perform up to four 16-bit data reads and two 16-bit data writes in a single cycle. The device also includes four DMA controllers, each with 4 channels, providing data movement for 16-independent channel contexts without CPU intervention. Each DMA controller can perform one 32-bit data transfer per cycle, in parallel and independent of the CPU activity.

                                                                                                • One or two instructions executed per cycle
                                                                                                • Two arithmetic and logic units (ALUs)
                                                                                                • Three internal data or operand read buses and two write buses
                                                                                                • Software-compatible with C55x Devices
                                                                                                • Tightly coupled FFT hardware accelerator
                                                                                                • Two embedded multimedia card (eMMC) or secure digital (SD) interfaces
                                                                                                • Universal asynchronous receiver/transmitter (UART)
                                                                                                • Serial port interface (SPI) with four chip selects
                                                                                                • Four inter-IC sound (I²S Bus) for data transport
                                                                                                • LCD Bridge with asynchronous interface
                                                                                                • Four core isolated power supply domains - Analogue, RTC, CPU and peripherals and USB
                                                                                                • Real-time clock (RTC) with crystal input, separate clock domain and separate power supply
                                                                                                • Low-power software programmable phase-locked loop (PLL) clock generator
                                                                                                • Three I/O isolated power supply domains: RTC I/O, USB PHY and DVDDIO
                                                                                                • Green product and no Sb/Br

                                                                                                Technische specificaties

                                                                                                DSP Type

                                                                                                Fixed Point

                                                                                                IC Case / Package

                                                                                                BGA

                                                                                                No. of MIPS

                                                                                                -

                                                                                                Operating Temperature Min

                                                                                                -10°C

                                                                                                Product Range

                                                                                                TMS320C553x

                                                                                                Data Bus Width

                                                                                                16 bit

                                                                                                No. of Pins

                                                                                                144Pins

                                                                                                Interfaces

                                                                                                I2C, SPI, UART

                                                                                                Operating Temperature Max

                                                                                                70°C

                                                                                                MSL

                                                                                                MSL 3 - 168 hours

                                                                                                Aanverwante producten

                                                                                                1 product gevonden

                                                                                                Wetgeving en milieu

                                                                                                Land van oorsprong:
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                                                                                                Philippines
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:85423190
                                                                                                RoHS-compliantie:Ja

                                                                                                RoHS

                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:N.n.b.
                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):.002733
                                                                                                Contact
                                                                                                Klantenservice 03 / 475 28 10
                                                                                                Technische ondersteuning 003243645550
                                                                                                Live Agent
                                                                                                Geef feedback
                                                                                                Veelgestelde vragen
                                                                                                Help
                                                                                                Snelkoppelingen
                                                                                                Mijn bestelling volgen
                                                                                                Bestelgeschiedenis
                                                                                                Een product retourneren
                                                                                                Leveringsinformatie
                                                                                                Ons bedrijf
                                                                                                Over ons
                                                                                                Kwaliteitsbeleid
                                                                                                Carrières
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Word een Farnell Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Visa
                                                                                                Mastercard
                                                                                                AMEX
                                                                                                Trade Account
                                                                                                Privacy
                                                                                                Toegangsvoorwaarden
                                                                                                Wettelijke en auteursrechtelijke opmerkingen
                                                                                                Verkoopvoorwaarden
                                                                                                Gebruiksvoorwaarden voor API
                                                                                                Websitestructuur
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rechten voorbehouden.
                                                                                                Farnell is een handelsnaam van Farnell (Belgium) NV
                                                                                                Ondernemingsnummer : 0451.185.503 | Geregistreerd kantoor: De Kleetlaan 3 – B-1831 Machelen, Belgium.