| Hoeveelheid | |
|---|---|
| 388+ | 5,460 € |
Productgegevens
Productoverzicht
The EL7158ISZ is a high performance Pin Driver IC with three-state is suited to many ATE and level-shifting applications. The 12A peak drive capability makes this part an excellent choice when driving high capacitance loads. The output pin OUT is connected to input pins VH or VL respectively, depending on the status of the IN pin. When the OE pin is active low, the output is placed in the three-state mode. The isolation of the output FETs from the power supplies enables VH and VL to be set independently, enabling level-shifting to be implemented. Related to the EL7155, the EL7158 adds a lower supply pin VS- and makes VL an isolated and independent input. This feature adds applications flexibility and improves switching response due to the increased enhancement of the output FETs. This pin driver has improved performance over existing pin drivers.
- Clocking speeds up to 40MHz
- 12ns tR/tF at 2000pF CLOAD
- 0.2ns rise and fall times mismatch
- 0.5ns tON-tOFF prop delay mismatch
- 3.5pF Typical input capacitance
- 12A Peak drive
- Low ON-resistance of 0.5Ω
- High capacitive drive capability
- Operates from 4.5 to 12V
Toepassingen
Test & Measurement
Waarschuwingen
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technische specificaties
4.5V
2Outputs
12A
-
No SVHC (25-Jun-2025)
12V
12V
SOIC
MSL 3 - 168 hours
Technische documenten (3)
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Malaysia
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring