7S58 Gates & Inverters:
3 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Logic Function
No. of Elements
No. of Inputs
No. of Pins
IC Case / Package
Logic Case Style
Product Range
Logic IC Family
Supply Voltage Min
Supply Voltage Max
Schmitt Trigger Input
Output Current
Operating Temperature Min
Operating Temperature Max
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 0,0972 € 50+ 0,0573 € 100+ 0,0487 € 500+ 0,0418 € 1500+ 0,0389 € | Min: 5 / Meerdere: 5 | Configurable Multiple Function Gate | Single | 2Inputs | 6Pins | SC-70 | SC-70 | 7S58 | 7SZ | 1.65V | 5.5V | Without Schmitt Trigger Input | 32mA | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 500+ 0,0418 € 1500+ 0,0389 € | Min: 500 / Meerdere: 5 | Configurable Multiple Function Gate | Single | 2Inputs | 6Pins | SC-70 | SC-70 | 7S58 | 7SZ | 1.65V | 5.5V | Without Schmitt Trigger Input | 32mA | -40°C | 85°C | |||||
Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 3000+ 0,0334 € 9000+ 0,0324 € | Min: 1 / Meerdere: 1 | Configurable Multiple Function Gate | Single | 2Inputs | 6Pins | SC-70 | SC-70 | 7S58 | NC7S | 1.65V | 5.5V | Without Schmitt Trigger Input | 32mA | -40°C | 85°C |