MSP430 Family MSP430F1x Series Microcontrollers 16-bit Microcontrollers:
6 gevonden productenMSP430 Family MSP430F1x Series Microcontrollers 16-bit Microcontrollers
The MSP430x11x2 and MSP430x12x2 series are ultralow-power mixed signal microcontrollers with a built-in 16-bit timer, 10-bit A/D converter with integrated reference and data transfer controller (DTC) and fourteen or twenty-two I/O pins.
- Clock: Up to 8 MHz CPU speed
- Analog: Wide range of high-performance analog and intelligent digital peripherals
- Memory: Up to 60 KB Flash, Up to 10 KB SRAM
- 200 µA / MHz active mode
- 0.7 µA real-time clock mode
- 0.1 µA RAM retention
- Ultra-fast wake-up from standby mode in <6 µs<=""/>
- Voltage: 1.8 ? 3.6V operation
- Applications: Industrial, Medical, Security and safety, Consumer & portable electronics
Weergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3123162 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Afgesneden tape | 1+ 12,510 € 10+ 9,850 € 25+ 9,180 € 50+ 8,820 € 100+ 8,450 € Meer prijzen... | Totaal:12,51 € Min: 1 / Meerdere: 1 | MSP430 Family MSP430F1x Series Microcontrollers | MSP430 | 16 bit | 8MHz | 48KB | 64Pins | LQFP | 48I/O's | SPI, UART, USART | 2KB | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F1x | MSP430 | |||
3123162RL RoHS | Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 10+ 9,850 € 25+ 9,180 € 50+ 8,820 € 100+ 8,450 € 250+ 8,110 € | Totaal:98,50 € Min: 10 / Meerdere: 1 | MSP430 Family MSP430F1x Series Microcontrollers | MSP430 | 16 bit | 8MHz | 48KB | 64Pins | LQFP | 48I/O's | SPI, UART, USART | 2KB | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F1x | MSP430 | ||||
1471266 RoHS | Each | 1+ 4,650 € 10+ 3,760 € 25+ 3,570 € 50+ 3,320 € 100+ 3,070 € Meer prijzen... | Totaal:4,65 € Min: 1 / Meerdere: 1 | MSP430 Family MSP430F1x Series Microcontrollers | MSP430 | 16 bit | 8MHz | 8KB | 28Pins | SOIC | 22I/O's | SPI, UART | 256Byte | - | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F1x | MSP430 | ||||
1172224 RoHS | Each | 1+ 3,410 € 10+ 2,750 € 25+ 2,680 € 50+ 2,600 € 100+ 2,240 € Meer prijzen... | Totaal:3,41 € Min: 1 / Meerdere: 1 | MSP430 Family MSP430F1x Series Microcontrollers | MSP430 | 16 bit | 8MHz | 4KB | 20Pins | TSSOP | 14I/O's | UART | 256Byte | - | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F1x | MSP430 | ||||
1103053 RoHS | Each | 1+ 1,700 € | Totaal:1,70 € Min: 1 / Meerdere: 1 | MSP430 Family MSP430F1x Series Microcontrollers | MSP430 | 16 bit | 8MHz | 8KB | 28Pins | TSSOP | 22I/O's | SPI, UART | 256Byte | - | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F1x | MSP430 | ||||
1537171 RoHS | Each | 1+ 8,960 € 10+ 8,240 € 25+ 7,810 € 50+ 7,390 € 100+ 6,960 € Meer prijzen... | Totaal:8,96 € Min: 1 / Meerdere: 1 | MSP430 Family MSP430F1x Series Microcontrollers | MSP430 | 16 bit | 8MHz | 24KB | 64Pins | LQFP | 48I/O's | I2C, SPI, UART | 1KB | - | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F1x | MSP430 | ||||