AVR DA Family AVR128DA Series Microcontrollers 8-bit Microcontrollers:
28 gevonden productenVind een enorm aanbod van AVR DA Family AVR128DA Series Microcontrollers 8-bit Microcontrollers in Farnell België. We hebben een groot assortiment 8-bit Microcontrollers op voorraad, zoals AVR ATmega Family ATmega16X Series Microcontrollers, PIC16 Family PIC16F153xx Series Microcontroller, PIC16 Family PIC16LF153xx Series Microcontroller & PIC16 Family PIC16F87x Series Microcontrollers 8-bit Microcontrollers van 's werelds beste fabrikanten, waaronder: Microchip.
Weergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,100 € 25+ 2,010 € 100+ 1,900 € 250+ 1,890 € | Min: 1 / Meerdere: 1 | AVR-DA Family AVR128DA Series Microcontrollers | AVR | 24MHz | 128KB | 64Pins | TQFP | 55I/O's | I2C, SPI, USART | 16KB | 22Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR-DA | AVR128DA | |||||
Each | 1+ 1,980 € 25+ 1,810 € 100+ 1,640 € 250+ 1,610 € | Min: 1 / Meerdere: 1 | AVR-DA Family AVR128DA Series Microcontrollers | AVR | 24MHz | 128KB | 48Pins | TQFP | 41I/O's | I2C, SPI, USART | 16KB | 18Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DA | AVR128DA | |||||
Each | 1+ 3,160 € 25+ 3,100 € | Min: 1 / Meerdere: 1 | AVR DA Family AVR128DA Series Microcontrollers | AVR | 24MHz | 128KB | 28Pins | SPDIP | 22I/O's | I2C, TWI, SPI, USART | 16KB | 10Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Through Hole | AVR DA | AVR128DA | |||||
Each | 1+ 1,590 € 25+ 1,460 € 100+ 1,320 € 250+ 1,290 € | Min: 1 / Meerdere: 1 | AVR-DA Family AVR128DA Series Microcontrollers | AVR | 24MHz | 128KB | 28Pins | SSOP | 23I/O's | I2C, SPI, UART, USART | 16KB | 10Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DA | AVR128DA | |||||
Each | 1+ 1,770 € 25+ 1,620 € 100+ 1,470 € 250+ 1,440 € | Min: 1 / Meerdere: 1 | AVR-DA Family AVR128DA Series Microcontrollers | AVR | 24MHz | 128KB | 32Pins | TQFP | 27I/O's | I2C, SPI, USART | 16KB | 14Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DA | AVR128DA | |||||
Each | 1+ 1,930 € 25+ 1,770 € 100+ 1,600 € 250+ 1,470 € | Min: 1 / Meerdere: 1 | AVR-DA Family AVR128DA Series Microcontrollers | AVR | 24MHz | 128KB | 48Pins | TQFP | 41I/O's | I2C, SPI, USART | 16KB | 18Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR-DA | AVR128DA | |||||
Each | 1+ 1,630 € 25+ 1,560 € 100+ 1,490 € 250+ 1,350 € | Min: 1 / Meerdere: 1 | AVR-DA Family AVR128DA Series Microcontrollers | AVR | 24MHz | 128KB | 28Pins | SOIC | 23I/O's | I2C, SPI, UART, USART | 16KB | 10Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DA | AVR128DA | |||||
Each | 1+ 1,580 € 25+ 1,450 € 100+ 1,320 € | Min: 1 / Meerdere: 1 | AVR-DA Family AVR128DA Series Microcontrollers | AVR | 24MHz | 128KB | 32Pins | VQFN-EP | 27I/O's | I2C, SPI, UART, USART | 16KB | 14Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DA | AVR128DA | |||||
Each | 1+ 1,840 € 25+ 1,740 € 100+ 1,610 € 250+ 1,600 € | Min: 1 / Meerdere: 1 | AVR-DA Family AVR128DA Series Microcontrollers | AVR | 24MHz | 128KB | 32Pins | TQFP | 27I/O's | I2C, SPI, USART | 16KB | 14Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR-DA | AVR128DA | |||||
Each | 1+ 1,860 € 25+ 1,740 € 100+ 1,600 € 490+ 1,590 € | Min: 1 / Meerdere: 1 | AVR-DA Family AVR128DA Series Microcontrollers | AVR | 24MHz | 128KB | 32Pins | VQFN-EP | 27I/O's | I2C, SPI, USART | 16KB | 14Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR-DA | AVR128DA | |||||
Each | 1+ 2,220 € 25+ 2,040 € 100+ 1,850 € 250+ 1,810 € | Min: 1 / Meerdere: 1 | AVR-DA Family AVR128DA Series Microcontrollers | AVR | 24MHz | 128KB | 64Pins | VQFN-EP | 55I/O's | I2C, SPI, UART, USART | 16KB | 22Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DA | AVR128DA | |||||
Each | 1+ 2,060 € 25+ 1,890 € 100+ 1,710 € 250+ 1,680 € | Min: 1 / Meerdere: 1 | AVR-DA Family AVR128DA Series Microcontrollers | AVR | 24MHz | 128KB | 48Pins | VQFN-EP | 41I/O's | I2C, SPI, USART | 16KB | 18Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR-DA | AVR128DA | |||||
Each | 1+ 1,870 € 25+ 1,720 € 100+ 1,560 € 250+ 1,530 € | Min: 1 / Meerdere: 1 | AVR-DA Family AVR128DA Series Microcontrollers | AVR | 24MHz | 128KB | 48Pins | VQFN-EP | 41I/O's | I2C, SPI, UART, USART | 16KB | 18Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DA | AVR128DA | |||||
Each (Supplied on Full Reel) Volle reel | 1600+ 1,410 € | Min: 1600 / Meerdere: 1600 | AVR DA Family AVR128DA Series Microcontrollers | AVR | 24MHz | 128KB | 32Pins | TQFP | 26I/O's | I2C, TWI, SPI, USART | 16KB | 14Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR DA | AVR128DA | |||||
Each | 1+ 2,450 € 25+ 2,250 € 100+ 2,040 € 250+ 2,000 € | Min: 1 / Meerdere: 1 | AVR-DA Family AVR128DA Series Microcontrollers | AVR | 24MHz | 128KB | 64Pins | VQFN-EP | 55I/O's | I2C, SPI, USART | 16KB | 22Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR-DA | AVR128DA | |||||
Each | 1+ 1,630 € 25+ 1,570 € 100+ 1,470 € 250+ 1,440 € | Min: 1 / Meerdere: 1 | AVR-DA Family AVR128DA Series Microcontrollers | AVR | 24MHz | 128KB | 28Pins | WSOIC | 23I/O's | I2C, SPI, USART | 16KB | 10Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR-DA | AVR128DA | |||||
Each (Supplied on Full Reel) Volle reel | 1200+ 1,650 € | Min: 1200 / Meerdere: 1200 | AVR DA Family AVR128DA Series Microcontrollers | AVR | 24MHz | 128KB | 64Pins | TQFP | 54I/O's | I2C, TWI, SPI, USART | 16KB | 22Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR DA | AVR128DA | |||||
Each (Supplied on Full Reel) Volle reel | 1600+ 1,550 € | Min: 1600 / Meerdere: 1600 | AVR DA Family AVR128DA Series Microcontrollers | AVR | 24MHz | 128KB | 32Pins | TQFP | 26I/O's | I2C, TWI, SPI, USART | 16KB | 14Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR DA | AVR128DA | |||||
Each (Supplied on Full Reel) Volle reel | 5000+ 1,400 € | Min: 5000 / Meerdere: 5000 | AVR DA Family AVR128DA Series Microcontrollers | AVR | 24MHz | 128KB | 32Pins | VQFN-EP | 26I/O's | I2C, TWI, SPI, USART | 16KB | 14Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR DA | AVR128DA | |||||
Each | 1+ 2,080 € 25+ 1,910 € 100+ 1,730 € 250+ 1,700 € | Min: 1 / Meerdere: 1 | AVR-DA Family AVR128DA Series Microcontrollers | AVR | 24MHz | 128KB | 64Pins | TQFP | 55I/O's | I2C, SPI, USART | 16KB | 22Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DA | AVR128DA | |||||
Each (Supplied on Full Reel) Volle reel | 1600+ 1,560 € | Min: 1600 / Meerdere: 1600 | AVR DA Family AVR128DA Series Microcontrollers | AVR | 24MHz | 128KB | 48Pins | TQFP | 40I/O's | I2C, TWI, SPI, USART | 16KB | 18Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR DA | AVR128DA | |||||
Each (Supplied on Full Reel) Volle reel | 1600+ 1,300 € | Min: 1600 / Meerdere: 1600 | AVR DA Family AVR128DA Series Microcontrollers | AVR | 24MHz | 128KB | 28Pins | WSOIC | 22I/O's | I2C, TWI, SPI, USART | 16KB | 10Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR DA | AVR128DA | |||||
Each | 1+ 1,670 € 25+ 1,580 € 100+ 1,450 € 250+ 1,420 € | Min: 1 / Meerdere: 1 | AVR-DA Family AVR128DA Series Microcontrollers | AVR | 24MHz | 128KB | 28Pins | SSOP | 23I/O's | I2C, SPI, USART | 16KB | 10Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR-DA | AVR128DA | |||||
Each (Supplied on Full Reel) Volle reel | 5000+ 1,540 € | Min: 5000 / Meerdere: 5000 | AVR DA Family AVR128DA Series Microcontrollers | AVR | 24MHz | 128KB | 32Pins | VQFN-EP | 26I/O's | I2C, TWI, SPI, USART | 16KB | 14Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR DA | AVR128DA | |||||
Each (Supplied on Full Reel) Volle reel | 1600+ 1,420 € | Min: 1600 / Meerdere: 1600 | AVR DA Family AVR128DA Series Microcontrollers | AVR | 24MHz | 128KB | 28Pins | WSOIC | 22I/O's | I2C, TWI, SPI, USART | 16KB | 10Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR DA | AVR128DA |