DS8 Family DS87C5xx Series Microcontrollers 8-bit Microcontrollers:
8 gevonden productenDS8 Family DS87C5xx Series Microcontrollers 8-bit Microcontrollers
The DS87C520/DS83C520 EPROM/ROM high-speed microcontrollers are fast 8051-compatible microcontrollers. They feature a redesigned processor core without wasted clock and memory cycles. As a result, the devices execute every 8051 instruction between 1.5 and 3 times faster than the original for the same crystal speed.
- 80C52 Compatible
- 4x 8-Bit I/O Ports
- 3x 16-Bit Timers/Counters
- FLASH: 16KB, 256B Scratchpad RAM
- Upto 33MHz Clockable
- Dual data pointers
- 2x Full Duplex Serial Ports
- Upto 13 interrupt sources including 6 internal.
- trigger range
- Applications: Portable devices, Embedded Design & Development
Weergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 59,570 € 10+ 50,360 € 28+ 47,440 € 112+ 44,510 € | Min: 1 / Meerdere: 1 | DS8 Family DS87C5xx Series Microcontrollers | 8051 | 33MHz | 16KB | 44Pins | PLCC | 32I/O's | UART | 1KB | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | DS8 | DS87C5xx | |||||
Each | 1+ 50,780 € 10+ 42,800 € 28+ 40,230 € 112+ 37,650 € | Min: 1 / Meerdere: 1 | DS8 Family DS87C5xx Series Microcontrollers | 8051 | 33MHz | 16KB | 44Pins | PLCC | 32I/O's | UART | 1KB | 4.5V | 5.5V | 0°C | 70°C | Surface Mount | DS8 | DS87C5xx | |||||
Each (Supplied on Full Reel) Volle reel | 500+ 41,180 € | Min: 500 / Meerdere: 500 | DS8 Family DS87C5xx Series Microcontrollers | 8051 | 33MHz | 16KB | 44Pins | LCC | 32I/O's | UART | 1KB | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | DS8 | DS87C5xx | |||||
Each | 1+ 62,470 € 10+ 52,330 € 30+ 49,190 € 100+ 47,040 € | Min: 1 / Meerdere: 1 | DS8 Family DS87C5xx Series Microcontrollers | 8051 | 33MHz | 16KB | 40Pins | DIP | 32I/O's | UART | 1KB | 4.5V | 5.5V | -40°C | 85°C | Through Hole | DS8 | DS87C5xx | |||||
Each | 1+ 60,170 € 10+ 49,270 € 30+ 45,240 € 100+ 44,340 € | Min: 1 / Meerdere: 1 | DS8 Family DS87C5xx Series Microcontrollers | 8051 | 33MHz | 16KB | 40Pins | DIP | 32I/O's | UART | 1KB | 4.5V | 5.5V | 0°C | 70°C | Through Hole | DS8 | DS87C5xx | |||||
Each | 160+ 42,060 € | Min: 160 / Meerdere: 160 | DS8 Family DS87C5xx Series Microcontrollers | 8051 | 33MHz | 16KB | 44Pins | TQFP | 32I/O's | UART | 1KB | 4.5V | 5.5V | 0°C | 70°C | Surface Mount | DS8 | DS87C5xx | |||||
Each | 160+ 54,660 € | Min: 160 / Meerdere: 160 | DS8 Family DS87C5xx Series Microcontrollers | 8051 | 33MHz | 16KB | 44Pins | TQFP | 32I/O's | UART | 1KB | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | DS8 | DS87C5xx | |||||
Each | 23+ 56,350 € | Min: 23 / Meerdere: 23 | DS8 Family DS87C5xx Series Microcontrollers | 8051 | 33MHz | 16KB | 52Pins | PLCC | 32I/O's | UART | 1KB | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | DS8 | DS87C5xx | |||||