PIC12 Family PIC12F18xx Series Microcontrollers 8-bit Microcontrollers:
19 gevonden productenPIC12 Family PIC12F18xx Series Microcontrollers 8-bit Microcontrollers
This family of devices contains an enhanced mid-range 8-bit CPU core. The CPU has 49 instructions. Interrupt capability includes automatic context saving. The hardware stack is 16 levels deep and has Overflow and Underflow Reset capability. Direct, Indirect, and Relative addressing modes are available. Two File Select Registers (FSRs) provide the ability to read program and data memory.
- Up to two rail-to-rail analog comparators
- FLASH: Upto 8KW, RAM: Upto 1KB
- Interfaces: I2C, LIN, EUSART,
- 10-Bit ADC
- Upto 11 General Purpose Input Output Pins
- Up to 4x 8-Bit tmers
- 5-bit rail-to-rail resistive DAC with positive and negative reference selection
- Capacitive Sensing (CPS) module (mTouch)
- In-Circuit Serial Programming (ICSP) via Two Pins
- Applications: Life Support And/Or Safety Applications
Weergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,210 € 25+ 1,110 € 100+ 1,020 € 250+ 0,969 € | Min: 1 / Meerdere: 1 | PIC12 Family PIC12F18xx Series Microcontrollers | PIC12 | 32MHz | 7KB | 8Pins | SOIC | 6I/O's | EUSART, I2C, SPI | 256Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F18xx | - | |||||
Each | 1+ 1,120 € 25+ 1,040 € 100+ 0,926 € 250+ 0,907 € | Min: 1 / Meerdere: 1 | PIC12 Family PIC12F18xx Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | SOIC | 6I/O's | AUSART, EUSART, I2C, SPI | 128Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F18xx | AEC-Q100 | |||||
Each | 1+ 1,240 € 25+ 1,130 € 100+ 1,040 € 250+ 0,957 € | Min: 1 / Meerdere: 1 | PIC12 Family PIC12F18xx Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | SOIC | 6I/O's | EUSART, I2C, SPI, USB | 128Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC12 | PIC12F18xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 1,190 € 25+ 1,080 € 100+ 0,969 € 3300+ 0,950 € | Min: 1 / Meerdere: 1 | PIC12 Family PIC12F18xx Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | SOIC | 6I/O's | EUSART, I2C, SPI | 128Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F18xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 0,969 € 3300+ 0,950 € | Min: 100 / Meerdere: 1 | PIC12 Family PIC12F18xx Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | SOIC | 6I/O's | EUSART, I2C, SPI | 128Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F18xx | AEC-Q100 | |||||
Each | 1+ 1,430 € 25+ 1,300 € 100+ 1,280 € 250+ 1,260 € | Min: 1 / Meerdere: 1 | PIC12 Family PIC12F18xx Series Microcontrollers | PIC12 | 32MHz | 7KB | 8Pins | DIP | 6I/O's | EUSART, I2C, SPI | 256Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F18xx | AEC-Q100 | |||||
Each | 1+ 1,290 € 25+ 1,200 € 100+ 1,160 € 250+ 1,110 € | Min: 1 / Meerdere: 1 | PIC12 Family PIC12F18xx Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | DIP | 6I/O's | AUSART, EUSART, I2C, SPI | 256Byte | 4Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F18xx | AEC-Q100 | |||||
Each | 1+ 1,430 € 25+ 1,330 € 100+ 1,300 € 250+ 1,260 € | Min: 1 / Meerdere: 1 | PIC12 Family PIC12F18xx Series Microcontrollers | PIC12 | 32MHz | 7KB | 8Pins | DFN | 6I/O's | EUSART, I2C, SPI | 256Byte | 4Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC12 | PIC12F18xx | AEC-Q100 | |||||
Each | 1+ 1,190 € 25+ 1,140 € 100+ 1,080 € 250+ 1,030 € | Min: 1 / Meerdere: 1 | PIC12 Family PIC12F18xx Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | DFN | 6I/O's | AUSART, EUSART, I2C, SPI | 128Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F18xx | AEC-Q100 | |||||
Each | 1+ 1,340 € 25+ 1,220 € 100+ 1,110 € 250+ 1,090 € | Min: 1 / Meerdere: 1 | PIC12 Family PIC12F18xx Series Microcontrollers | PIC12 | 32MHz | 7KB | 8Pins | SOIC | 6I/O's | EUSART, I2C, SPI | 256Byte | 4Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC12 | PIC12F18xx | AEC-Q100 | |||||
Each | 1+ 1,410 € 25+ 1,290 € 100+ 1,240 € 250+ 1,190 € | Min: 1 / Meerdere: 1 | PIC12 Family PIC12F18xx Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | DIP | 6I/O's | EUSART, I2C, SPI | 128Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Through Hole | PIC12 | PIC12F18xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 1,290 € 25+ 1,190 € 100+ 1,160 € 3300+ 1,120 € | Min: 1 / Meerdere: 1 | PIC12 Family PIC12F18xx Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | DFN | 6I/O's | EUSART, I2C, SPI | 128Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F182x | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 1,270 € 25+ 1,160 € 100+ 1,070 € 3300+ 1,050 € | Min: 1 / Meerdere: 1 | PIC12 Family PIC12F18xx Series Microcontrollers | PIC12 | 32MHz | 7KB | 8Pins | NSOIC | 6I/O's | EUSART, I2C, SPI | 256Byte | 4Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F18xx | - | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 1,160 € 3300+ 1,120 € | Min: 100 / Meerdere: 1 | PIC12 Family PIC12F18xx Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | DFN | 6I/O's | EUSART, I2C, SPI | 128Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F182x | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 1,070 € 3300+ 1,050 € | Min: 100 / Meerdere: 1 | PIC12 Family PIC12F18xx Series Microcontrollers | PIC12 | 32MHz | 7KB | 8Pins | NSOIC | 6I/O's | EUSART, I2C, SPI | 256Byte | 4Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F18xx | - | |||||
Each (Supplied on Full Reel) Volle reel | 3300+ 1,290 € | Min: 3300 / Meerdere: 3300 | PIC12 Family PIC12F18xx Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | DFN-EP | 5I/O's | EUSART, I2C, SPI | 128Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC12 | PIC12F18xx | - | |||||
Each (Supplied on Full Reel) Volle reel | 3300+ 1,260 € | Min: 3300 / Meerdere: 3300 | PIC12 Family PIC12F18xx Series Microcontrollers | PIC12 | 32MHz | 7KB | 8Pins | DFN-EP | 5I/O's | EUSART, I2C, SPI | 256Byte | 4Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F18xx | - | |||||
Each | 600+ 1,270 € | Min: 600 / Meerdere: 600 | PIC12 Family PIC12F18xx Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | DFN-EP | 5I/O's | EUSART, I2C, SPI | 128Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC12 | PIC12F18xx | - | |||||
Each (Supplied on Full Reel) Volle reel | 3300+ 1,170 € | Min: 3300 / Meerdere: 3300 | PIC12 Family PIC12F18xx Series Microcontrollers | PIC12 | 32MHz | 7KB | 8Pins | UDFN-EP | 5I/O's | EUSART, I2C, SPI | 256Byte | 4Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F18xx | - | |||||