PIC16 Family PIC16F183xx Series Microcontrollers 8-bit Microcontrollers:
47 gevonden productenVind een enorm aanbod van PIC16 Family PIC16F183xx Series Microcontrollers 8-bit Microcontrollers in Farnell België. We hebben een groot assortiment 8-bit Microcontrollers op voorraad, zoals AVR ATmega Family ATmega16X Series Microcontrollers, PIC16 Family PIC16F153xx Series Microcontroller, PIC16 Family PIC16LF153xx Series Microcontroller & PIC16 Family PIC16F87x Series Microcontrollers 8-bit Microcontrollers van 's werelds beste fabrikanten, waaronder: Microchip.
Weergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,220 € 25+ 1,130 € 100+ 1,010 € 250+ 0,990 € | Min: 1 / Meerdere: 1 | PIC16 Family PIC16F183xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | SSOP | 18I/O's | I2C, SPI, USART | 1KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | |||||
Each | 1+ 1,160 € 25+ 0,965 € 100+ 0,964 € 250+ 0,963 € | Min: 1 / Meerdere: 1 | PIC16 Family PIC16F183xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 14Pins | SOIC | 12I/O's | I2C, SPI, USART | 1KB | 11Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | AEC-Q100 | |||||
Each | 1+ 1,120 € 25+ 1,030 € 100+ 0,985 € 250+ 0,939 € | Min: 1 / Meerdere: 1 | PIC16 Family PIC16F183xx Series Microcontrollers | PIC16 | 32MHz | 3.5KB | 8Pins | DIP | 6I/O's | I2C, SPI, UART | 256Byte | 5Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | - | |||||
Each | 1+ 1,230 € 25+ 1,200 € 100+ 1,160 € 250+ 1,050 € | Min: 1 / Meerdere: 1 | PIC16 Family PIC16F183xx Series Microcontrollers | PIC16 | 32MHz | 3.5KB | 14Pins | DIP | 12I/O's | I2C, SPI, UART | 256Byte | 11Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | - | |||||
Each | 1+ 0,840 € 25+ 0,773 € 100+ 0,697 € 250+ 0,683 € | Min: 1 / Meerdere: 1 | PIC16 Family PIC16F183xx Series Microcontrollers | PIC16 | 32MHz | 3.5KB | 8Pins | SOIC | 6I/O's | EUSART, I2C, SPI | 256Byte | 5Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | |||||
Each | 1+ 1,750 € 25+ 1,600 € | Min: 1 / Meerdere: 1 | PIC16 Family PIC16F183xx Series Microcontrollers | PIC16 | 32MHz | 7KB | 20Pins | DIP | 18I/O's | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | - | |||||
Each | 1+ 1,990 € 25+ 1,830 € | Min: 1 / Meerdere: 1 | PIC16 Family PIC16F183xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 20Pins | DIP | 18I/O's | I2C, SPI, EUSART | 2KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | - | |||||
Each | 1+ 1,460 € 25+ 1,350 € 100+ 1,290 € 250+ 1,220 € | Min: 1 / Meerdere: 1 | PIC16 Family PIC16F183xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | SOIC | 18I/O's | I2C, SPI, USART | 1KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | |||||
Each | 1+ 1,850 € 25+ 1,550 € | Min: 1 / Meerdere: 1 | PIC16 Family PIC16F183xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | DIP | 18I/O's | I2C, SPI, USART | 1KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | - | |||||
Each | 1+ 1,370 € 25+ 1,250 € 100+ 1,140 € 250+ 1,120 € | Min: 1 / Meerdere: 1 | PIC16 Family PIC16F183xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 20Pins | VQFN | 18I/O's | EUSART, I2C, SPI | 2KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | |||||
Each | 1+ 1,350 € 25+ 1,230 € 100+ 1,120 € 250+ 1,100 € | Min: 1 / Meerdere: 1 | PIC16 Family PIC16F183xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 20Pins | SSOP | 18I/O's | EUSART, I2C, SPI | 2KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F183xx | - | |||||
Each | 1+ 1,470 € 25+ 1,350 € 100+ 1,290 € 250+ 1,220 € | Min: 1 / Meerdere: 1 | PIC16 Family PIC16F183xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 20Pins | SOIC | 18I/O's | EUSART, I2C, SPI | 2KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | |||||
Each | 1+ 0,945 € 25+ 0,869 € 100+ 0,783 € 250+ 0,767 € | Min: 1 / Meerdere: 1 | PIC16 Family PIC16F183xx Series Microcontrollers | PIC16 | 32MHz | 3.5KB | 8Pins | SOIC | 6I/O's | EUSART, I2C, SPI | 256Byte | 5Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F183xx | - | |||||
Each | 1+ 1,230 € 25+ 1,150 € 100+ 1,070 € 250+ 1,050 € | Min: 1 / Meerdere: 1 | PIC16 Family PIC16F183xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 14Pins | TSSOP | 12I/O's | EUSART, I2C, SPI | 2KB | 11Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F183xx | - | |||||
Each | 1+ 1,620 € 25+ 1,560 € 100+ 1,490 € 250+ 1,360 € | Min: 1 / Meerdere: 1 | PIC16 Family PIC16F183xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 14Pins | DIP | 12I/O's | I2C, SPI, EUSART | 2KB | 11Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | - | |||||
Each | 1+ 1,240 € 25+ 1,140 € 100+ 1,090 € 250+ 1,030 € | Min: 1 / Meerdere: 1 | PIC16 Family PIC16F183xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 14Pins | NSOIC | 12I/O's | I2C, SPI, EUSART | 2KB | 11Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | |||||
Each | 1+ 1,490 € 25+ 1,430 € 100+ 1,360 € 250+ 1,230 € | Min: 1 / Meerdere: 1 | PIC16 Family PIC16F183xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 14Pins | DIP | 12I/O's | I2C, SPI, USART | 1KB | 11Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | AEC-Q100 | |||||
Each | 1+ 1,070 € 25+ 0,987 € 100+ 0,892 € 250+ 0,865 € | Min: 1 / Meerdere: 1 | PIC16 Family PIC16F183xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 14Pins | TSSOP | 11I/O's | EUSART, I2C, SPI | 1KB | 11Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F183xx | - | |||||
Each | 1+ 1,030 € 25+ 0,945 € 100+ 0,902 € 250+ 0,859 € | Min: 1 / Meerdere: 1 | PIC16 Family PIC16F183xx Series Microcontrollers | PIC16 | 32MHz | 7KB | 14Pins | SOIC | 12I/O's | EUSART, I2C, SPI | 512Byte | 11Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | |||||
Each | 1+ 1,290 € 25+ 1,180 € 100+ 1,070 € 250+ 1,050 € | Min: 1 / Meerdere: 1 | PIC16 Family PIC16F183xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 16Pins | UQFN | 12I/O's | EUSART, I2C, SPI | 2KB | 11Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F183xx | - | |||||
Each | 1+ 1,120 € 25+ 1,020 € 100+ 0,926 € 250+ 0,907 € | Min: 1 / Meerdere: 1 | PIC16 Family PIC16F183xx Series Microcontrollers | PIC16 | 32MHz | 7KB | 20Pins | SSOP | 18I/O's | I2C, SPI, EUSART | 512Byte | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | |||||
Each | 1+ 1,380 € 25+ 1,270 € 100+ 1,150 € 250+ 1,130 € | Min: 1 / Meerdere: 1 | PIC16 Family PIC16F183xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 20Pins | UQFN | 18I/O's | EUSART, I2C, SPI | 2KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF183xx | - | |||||
Each | 1+ 0,926 € 25+ 0,850 € 100+ 0,812 € 250+ 0,773 € | Min: 1 / Meerdere: 1 | PIC16 Family PIC16F183xx Series Microcontrollers | PIC16 | 32MHz | 3.5KB | 8Pins | UDFN | 6I/O's | EUSART, I2C, SPI | 256Byte | 5Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | |||||
Each | 1+ 1,360 € 25+ 1,230 € 100+ 1,180 € 250+ 1,130 € | Min: 1 / Meerdere: 1 | PIC16 Family PIC16F183xx Series Microcontrollers | PIC16 | 32MHz | 7KB | 20Pins | SOIC | 18I/O's | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | |||||
Each (Supplied on Full Reel) Volle reel | 2500+ 0,675 € | Min: 2500 / Meerdere: 2500 | PIC16 Family PIC16F183xx Series Microcontrollers | PIC16 | 32MHz | 3.5KB | 14Pins | TSSOP | 11I/O's | EUSART, I2C, SPI | 256Byte | 11Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F183xx | - |