PIC18 Family PIC18F J1x Series Microcontrollers 8-bit Microcontrollers:
48 gevonden productenPIC18 Family PIC18F J1x Series Microcontrollers 8-bit Microcontrollers
This family introduces a new line of low-voltage devices with the main traditional advantage of all PIC18 microcontrollers - namely, high computational performance and a rich feature set - at an extremely competitive price point. These features make the PIC18F87J10 family a logical choice for many high-performance applications where cost is a primary consideration.
- Dual Analog Comparators with Input Multiplexing
- FLASH: Upto 128KB, RAM: Upto 3328B
- Interfaces: I2C, SPI, EUSART.
- Upto 15 Channel 10-Bit ADC
- Upto 66 General Purpose Input Output Pins
- Upto 5x 8bit and 16 Bit Timers
- Enhanced Capture/Compare/PWM (ECCP) module
- High-Current Sink/Source 25 mA/25 mA (PORTB and PORTC
- Four Programmable External Interrupts, Four Input Change Interrupts
- Applications: Life Support And/Or Safety Applications
Weergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,000 € 25+ 3,670 € 100+ 3,320 € 250+ 3,250 € | Min: 1 / Meerdere: 1 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 48MHz | 64KB | 44Pins | TQFP | 22I/O's | EUSART, I2C, PSP, SPI | 3.7KB | 13Channels | 10Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | AEC-Q100 | |||||
Each | 1+ 4,660 € 25+ 4,270 € 100+ 3,870 € 250+ 3,790 € | Min: 1 / Meerdere: 1 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 48MHz | 128KB | 44Pins | TQFP | 34I/O's | I2C, SPI, USART | 3.7109KB | 13Channels | 12Bit | 2.15V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | AEC-Q100 | |||||
Each | 1+ 4,160 € 25+ 4,120 € 100+ 4,070 € 250+ 4,030 € | Min: 1 / Meerdere: 1 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 40MHz | 128KB | 64Pins | TQFP | 50I/O's | EUSART, I2C, PSP, SPI | 3.84KB | 11Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | - | |||||
Each | 1+ 2,310 € 25+ 2,180 € | Min: 1 / Meerdere: 1 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 40MHz | 32KB | 44Pins | TQFP | 32I/O's | EUSART, I2C, PSP, SPI | 1KB | 13Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | - | |||||
Each | 1+ 3,510 € 25+ 3,230 € 100+ 2,930 € 250+ 2,870 € | Min: 1 / Meerdere: 1 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 48MHz | 32KB | 44Pins | TQFP | 22I/O's | EUSART, I2C, PSP, SPI | 3.7KB | 13Channels | 10Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | AEC-Q100 | |||||
Each | 1+ 3,490 € 25+ 3,210 € 100+ 2,900 € 250+ 2,840 € | Min: 1 / Meerdere: 1 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 48MHz | 64KB | 28Pins | SSOP | 16I/O's | EUSART, I2C, SPI | 3.7KB | 10Channels | 10Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | - | |||||
Each | 1+ 2,780 € 25+ 2,550 € 100+ 2,430 € 250+ 2,310 € | Min: 1 / Meerdere: 1 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 48MHz | 16KB | 28Pins | SSOP | 16I/O's | EUSART, I2C, SPI | 3.7KB | 10Channels | 10Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | AEC-Q100 | |||||
Each | 1+ 3,290 € 25+ 3,020 € 100+ 2,720 € 250+ 2,670 € | Min: 1 / Meerdere: 1 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 48MHz | 128KB | 64Pins | TQFP | 52I/O's | EUSART, I2C, SPI | 3.81KB | 11Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | AEC-Q100 | |||||
Each | 1+ 3,230 € 25+ 3,170 € | Min: 1 / Meerdere: 1 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 48MHz | 16KB | 28Pins | DIP | 16I/O's | EUSART, I2C, SPI | 3.7KB | 10Channels | 10Bit | 2.15V | 3.6V | -40°C | 85°C | Through Hole | PIC18 | PIC18F J1x | AEC-Q100 | |||||
Each | 1+ 2,640 € 25+ 2,600 € | Min: 1 / Meerdere: 1 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | DIP | 21I/O's | EUSART, I2C, SPI | 1KB | 10Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | - | |||||
Each | 1+ 3,740 € 25+ 3,430 € 100+ 3,110 € 250+ 3,050 € | Min: 1 / Meerdere: 1 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 48MHz | 64KB | 28Pins | QFN | 16I/O's | EUSART, I2C, SPI | 3.7KB | 10Channels | 10Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | - | |||||
Each | 1+ 3,540 € 25+ 3,390 € 100+ 3,240 € 250+ 2,950 € | Min: 1 / Meerdere: 1 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 48MHz | 64KB | 28Pins | SOIC | 16I/O's | EUSART, I2C, SPI | 3.7KB | 10Channels | 10Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | - | |||||
Each | 1+ 3,030 € 25+ 2,770 € 100+ 2,510 € 250+ 2,460 € | Min: 1 / Meerdere: 1 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 48MHz | 16KB | 28Pins | QFN | 16I/O's | EUSART, I2C, SPI | 3.7KB | 10Channels | 10Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | AEC-Q100 | |||||
Each | 150+ 4,250 € | Min: 150 / Meerdere: 150 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 48MHz | 128KB | 28Pins | DIP | 22I/O's | I2C, SPI, USART | 3.7109KB | 10Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F J1x | AEC-Q100 | |||||
Each | 1+ 4,140 € 25+ 3,790 € 100+ 3,440 € 250+ 3,420 € | Min: 1 / Meerdere: 1 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 48MHz | 128KB | 28Pins | SSOP | 22I/O's | I2C, SPI, USART | 3.7109KB | 10Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | AEC-Q100 | |||||
Each | 329+ 2,110 € | Min: 329 / Meerdere: 329 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | SSOP | 21I/O's | EUSART, I2C, SPI | 1KB | 10Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | - | |||||
Each | 1+ 4,210 € 25+ 4,130 € | Min: 1 / Meerdere: 1 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 48MHz | 64KB | 28Pins | SDIP | 22I/O's | EUSART, I2C, SPI | 3.67KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Through Hole | PIC18 | PIC18F J1x | - | |||||
Each | 1+ 4,190 € 25+ 4,020 € 100+ 3,840 € 250+ 3,480 € | Min: 1 / Meerdere: 1 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 48MHz | 128KB | 28Pins | SOIC | 22I/O's | I2C, SPI, USART | 3.7109KB | 10Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | AEC-Q100 | |||||
Each | 1+ 2,840 € 25+ 2,730 € 100+ 2,610 € 250+ 2,360 € | Min: 1 / Meerdere: 1 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 48MHz | 16KB | 28Pins | SOIC | 16I/O's | EUSART, I2C, SPI | 3.7KB | 10Channels | 10Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | AEC-Q100 | |||||
Each (Supplied on Full Reel) Volle reel | 1200+ 4,120 € | Min: 1200 / Meerdere: 1200 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 40MHz | 128KB | 64Pins | TQFP | 50I/O's | EUSART, I2C, SPI | 3.84KB | 11Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxJ10 | - | |||||
Each (Supplied on Full Reel) Volle reel | 1200+ 3,740 € | Min: 1200 / Meerdere: 1200 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 48MHz | 64KB | 44Pins | TQFP | 34I/O's | EUSART, I2C, SPI | 3.69KB | 13Channels | 10Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxJ11 | - | |||||
Each | 188+ 3,440 € | Min: 188 / Meerdere: 188 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 48MHz | 64KB | 28Pins | SSOP | 23I/O's | EUSART, I2C, SPI | 3.67KB | 10Channels | 12Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxJ13 | - | |||||
Each (Supplied on Full Reel) Volle reel | 1600+ 2,720 € | Min: 1600 / Meerdere: 1600 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 48MHz | 128KB | 44Pins | QFN-EP | 34I/O's | EUSART, I2C, SPI | 3.67KB | 13Channels | 12Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxJ13 | - | |||||
Each (Supplied on Full Reel) Volle reel | 2100+ 2,640 € | Min: 2100 / Meerdere: 2100 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 48MHz | 16KB | 28Pins | SSOP | 23I/O's | EUSART, I2C, SPI | 3.69KB | 10Channels | 10Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxJ11 | - | |||||
Each (Supplied on Full Reel) Volle reel | 1600+ 3,940 € | Min: 1600 / Meerdere: 1600 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 48MHz | 64KB | 44Pins | QFN-EP | 34I/O's | EUSART, I2C, SPI | 3.69KB | 13Channels | 10Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxJ11 | - | |||||