PIC18 Family PIC18F67xx Series Microcontrollers 8-bit Microcontrollers:
12 gevonden productenPIC18 Family PIC18F67xx Series Microcontrollers 8-bit Microcontrollers
This family offers the advantages of all PIC18 microcontrollers - namely, high computational performance at an economical price - with the addition of high-endurance Enhanced Flash program memory. The PIC18F family also provides an enhanced range of program memory options and versatile analog features that make it ideal for complex, high-performance applications.
- Clocked up to 40 MHz
- FLASH: Up to 128KB, SRAM: Up to 3840B, EEPROM: 1KB
- Dual Analog Comparators with Input Multiplexing
- Interfaces: SPI, I2C, EUSART/ AUSART, RS-485, RS-232 and LIN.
- Up to 12-Bit ADC
- Programmable High/Low-Voltage Detect
- 2x 8-Bit, 3x16-Bit Timers
- Programmable Brown-out Reset (BOR) with Software Enable Option
- Up to 54 General Purpose Input Output Pins
- Applications: Life Support And/Or Safety Applications and Motor control Applications.
Weergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 12,930 € 25+ 12,670 € 100+ 12,410 € 250+ 12,150 € | Min: 1 / Meerdere: 1 | PIC18 Family PIC18F67xx Series Microcontrollers | PIC18 | 40MHz | 128KB | 64Pins | TQFP | 54I/O's | EUSART, I2C, PSP, SPI | 3.84KB | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F67xx | |||||
Each | 1+ 12,450 € 25+ 12,200 € | Min: 1 / Meerdere: 1 | PIC18 Family PIC18F67xx Series Microcontrollers | PIC18 | 40MHz | 128KB | 64Pins | TQFP | 54I/O's | EUSART, I2C, PSP, SPI | 3.84KB | 12Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F67xx | |||||
Each | 1+ 14,200 € 25+ 14,080 € 100+ 14,070 € 250+ 14,060 € | Min: 1 / Meerdere: 1 | PIC18 Family PIC18F67xx Series Microcontrollers | PIC18 | 25MHz | 128KB | 64Pins | TQFP | 52I/O's | AUSART, I2C, SPI | 3.75KB | 12Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F67xx | |||||
Each | 1+ 14,520 € 25+ 14,300 € 100+ 14,160 € 250+ 14,150 € | Min: 1 / Meerdere: 1 | PIC18 Family PIC18F67xx Series Microcontrollers | PIC18 | 40MHz | 128KB | 64Pins | TQFP | 54I/O's | EUSART, I2C, SPI | 3.84KB | 12Channels | 12Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F67xx | |||||
Each | 160+ 12,870 € | Min: 160 / Meerdere: 160 | PIC18 Family PIC18F67xx Series Microcontrollers | PIC18 | 40MHz | 48KB | 64Pins | TQFP | 54I/O's | EUSART, I2C, SPI | 3.84KB | 12Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F67xx | |||||
Each (Supplied on Full Reel) Volle reel | 1200+ 11,780 € | Min: 1200 / Meerdere: 1200 | PIC18 Family PIC18F67xx Series Microcontrollers | PIC18 | 40MHz | 128KB | 64Pins | TQFP | 54I/O's | EUSART, I2C, SPI | 3.84KB | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F67xx | |||||
Each (Supplied on Full Reel) Volle reel | 1200+ 13,660 € | Min: 1200 / Meerdere: 1200 | PIC18 Family PIC18F67xx Series Microcontrollers | PIC18 | 25MHz | 128KB | 64Pins | TQFP | 52I/O's | I2C, SPI, USART | 3.75KB | 12Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F67xx | |||||
Each | 160+ 14,700 € | Min: 160 / Meerdere: 160 | PIC18 Family PIC18F67xx Series Microcontrollers | PIC18 | 25MHz | 128KB | 64Pins | TQFP | 52I/O's | I2C, SPI, USART | 3840Byte | 12Channels | 10Bit | 4.2V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F67xx | |||||
Each (Supplied on Full Reel) Volle reel | 1200+ 12,710 € | Min: 1200 / Meerdere: 1200 | PIC18 Family PIC18F67xx Series Microcontrollers | PIC18 | 40MHz | 128KB | 64Pins | TQFP | 54I/O's | EUSART, I2C, SPI | 3.84KB | 12Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F67xx | |||||
Each (Supplied on Full Reel) Volle reel | 1200+ 14,330 € | Min: 1200 / Meerdere: 1200 | PIC18 Family PIC18F67xx Series Microcontrollers | PIC18 | 25MHz | 128KB | 64Pins | TQFP | 52I/O's | I2C, SPI, USART | 3840Byte | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF67xx | |||||
Each (Supplied on Full Reel) Volle reel | 1200+ 12,360 € | Min: 1200 / Meerdere: 1200 | PIC18 Family PIC18F67xx Series Microcontrollers | PIC18 | 40MHz | 128KB | 64Pins | TQFP | 54I/O's | EUSART, I2C, SPI | 3.84KB | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF67xx | |||||
Each (Supplied on Full Reel) Volle reel | 1200+ 13,680 € | Min: 1200 / Meerdere: 1200 | PIC18 Family PIC18F67xx Series Microcontrollers | PIC18 | 40MHz | 128KB | 64Pins | TQFP | 54I/O's | EUSART, I2C, SPI | 3.84KB | 12Channels | 12Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18Fx723 |