PIC18 Family PIC18FJ6x Series Microcontrollers 8-bit Microcontrollers:
9 gevonden productenVind een enorm aanbod van PIC18 Family PIC18FJ6x Series Microcontrollers 8-bit Microcontrollers in Farnell België. We hebben een groot assortiment 8-bit Microcontrollers op voorraad, zoals AVR ATmega Family ATmega16X Series Microcontrollers, PIC16 Family PIC16F153xx Series Microcontroller, PIC16 Family PIC16LF153xx Series Microcontroller & PIC16 Family PIC16F87x Series Microcontrollers 8-bit Microcontrollers van 's werelds beste fabrikanten, waaronder: Microchip.
Weergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6,050 € 25+ 5,570 € 100+ 5,340 € 250+ 5,230 € | Min: 1 / Meerdere: 1 | PIC18 Family PIC18FJ6x Series Microcontrollers | PIC18 | 41.66MHz | 64KB | 64Pins | TQFP | 39I/O's | EUSART, I2C, SPI | 3.7KB | 11Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J6x | |||||
Each | 1+ 7,060 € 25+ 6,470 € 100+ 6,340 € 250+ 6,200 € | Min: 1 / Meerdere: 1 | PIC18 Family PIC18FJ6x Series Microcontrollers | PIC18 | 41.66MHz | 128KB | 80Pins | TQFP | 55I/O's | EUSART, I2C, SPI | 3.7KB | 15Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J6x | |||||
Each | 1+ 8,160 € 25+ 7,470 € 100+ 7,320 € 250+ 7,170 € | Min: 1 / Meerdere: 1 | PIC18 Family PIC18FJ6x Series Microcontrollers | PIC18 | 41.66MHz | 128KB | 100Pins | TQFP | 70I/O's | EUSART, I2C, PSP, SPI | 3.7KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J6x | |||||
Each | 1+ 7,460 € 25+ 6,830 € 100+ 6,710 € 250+ 6,590 € | Min: 1 / Meerdere: 1 | PIC18 Family PIC18FJ6x Series Microcontrollers | PIC18 | 42MHz | 128KB | 100Pins | TQFP | 70I/O's | EUSART, I2C, PSP, SPI | 3.71KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J6x | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 6,880 € 25+ 6,850 € 100+ 6,820 € 1200+ 6,790 € | Min: 1 / Meerdere: 1 | PIC18 Family PIC18FJ6x Series Microcontrollers | PIC18 | 41.667MHz | 128KB | 100Pins | TQFP | 70I/O's | EUSART, I2C, SPI | 3.7KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J6x | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 1+ 6,880 € 25+ 6,850 € 100+ 6,820 € 1200+ 6,790 € | Min: 10 / Meerdere: 1 | PIC18 Family PIC18FJ6x Series Microcontrollers | PIC18 | 41.667MHz | 128KB | 100Pins | TQFP | 70I/O's | EUSART, I2C, SPI | 3.7KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J6x | |||||
Each (Supplied on Full Reel) Volle reel | 1200+ 5,990 € | Min: 1200 / Meerdere: 1200 | PIC18 Family PIC18FJ6x Series Microcontrollers | PIC18 | 41.667MHz | 128KB | 80Pins | TQFP | 55I/O's | EUSART, I2C, SPI | 3.72KB | 15Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxJ6x | |||||
Each (Supplied on Full Reel) Volle reel | 1000+ 6,110 € | Min: 1000 / Meerdere: 1000 | PIC18 Family PIC18FJ6x Series Microcontrollers | PIC18 | 41.667MHz | 128KB | 100Pins | TQFP | 70I/O's | EUSART, I2C, SPI | 3.72KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxJ6x | |||||
Each (Supplied on Full Reel) Volle reel | 1200+ 4,930 € | Min: 1200 / Meerdere: 1200 | PIC18 Family PIC18FJ6x Series Microcontrollers | PIC18 | 41.667MHz | 64KB | 80Pins | TQFP | 55I/O's | EUSART, I2C, SPI | 3.72KB | 15Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxJ6x |