PIC18 Family PIC18LF J1x Series Microcontrollers 8-bit Microcontrollers:
22 gevonden productenVind een enorm aanbod van PIC18 Family PIC18LF J1x Series Microcontrollers 8-bit Microcontrollers in Farnell België. We hebben een groot assortiment 8-bit Microcontrollers op voorraad, zoals AVR ATmega Family ATmega16X Series Microcontrollers, PIC16 Family PIC16F153xx Series Microcontroller, PIC16 Family PIC16LF153xx Series Microcontroller & PIC16 Family PIC16F87x Series Microcontrollers 8-bit Microcontrollers van 's werelds beste fabrikanten, waaronder: Microchip.
Weergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,390 € | Min: 1 / Meerdere: 1 | PIC18 Family PIC18LF J1x Series Microcontrollers | PIC18 | 48MHz | 64KB | 44Pins | TQFP | 22I/O's | EUSART, I2C, SPI | 3.7KB | 13Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | |||||
Each | 1+ 4,230 € 25+ 3,700 € 100+ 3,070 € 250+ 2,750 € | Min: 1 / Meerdere: 1 | PIC18 Family PIC18LF J1x Series Microcontrollers | PIC18 | 48MHz | 16KB | 28Pins | QFN | 16I/O's | EUSART, I2C, SPI | 3.7KB | 10Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | |||||
Each (Supplied on Full Reel) Volle reel | 1200+ 2,630 € | Min: 1200 / Meerdere: 1200 | PIC18 Family PIC18LF J1x Series Microcontrollers | PIC18 | 48MHz | 128KB | 44Pins | TQFP | 31I/O's | I2C, SPI, USART | 3760Byte | 13Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF47Jxx | |||||
Each | 427+ 1,370 € | Min: 427 / Meerdere: 427 | PIC18 Family PIC18LF J1x Series Microcontrollers | PIC18 | 40MHz | 32KB | 28Pins | QFN-EP | 21I/O's | I2C, SPI, USART | 1KB | 10Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF25Jxx | |||||
Each | 305+ 2,310 € | Min: 305 / Meerdere: 305 | PIC18 Family PIC18LF J1x Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | QFN-EP | 21I/O's | I2C, SPI, USART | 1KB | 10Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF24Jxx | |||||
Each | 190+ 3,030 € | Min: 190 / Meerdere: 190 | PIC18 Family PIC18LF J1x Series Microcontrollers | PIC18 | 40MHz | 32KB | 40Pins | PDIP | 32I/O's | I2C, SPI, USART | 1KB | 13Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Through Hole | PIC18 | PIC18LF45Jxx | |||||
Each | 189+ 3,300 € | Min: 189 / Meerdere: 189 | PIC18 Family PIC18LF J1x Series Microcontrollers | PIC18 | 48MHz | 64KB | 28Pins | WSOIC | 24I/O's | I2C, SPI, USART | 3760Byte | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF26Jxx | |||||
Each | 165+ 3,660 € | Min: 165 / Meerdere: 165 | PIC18 Family PIC18LF J1x Series Microcontrollers | PIC18 | 48MHz | 64KB | 28Pins | SPDIP | 24I/O's | I2C, SPI, USART | 3760Byte | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Through Hole | PIC18 | PIC18LF26Jxx | |||||
Each (Supplied on Full Reel) Volle reel | 1600+ 2,700 € | Min: 1600 / Meerdere: 1600 | PIC18 Family PIC18LF J1x Series Microcontrollers | PIC18 | 48MHz | 16KB | 28Pins | QFN-EP | 23I/O's | I2C, SPI, USART | 3776Byte | 10Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF24Jxx | |||||
Each | 270+ 2,310 € | Min: 270 / Meerdere: 270 | PIC18 Family PIC18LF J1x Series Microcontrollers | PIC18 | 40MHz | 32KB | 28Pins | SPDIP | 21I/O's | I2C, SPI, USART | 1KB | 10Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Through Hole | PIC18 | PIC18LF25Jxx | |||||
Each | 282+ 2,220 € | Min: 282 / Meerdere: 282 | PIC18 Family PIC18LF J1x Series Microcontrollers | PIC18 | 40MHz | 32KB | 28Pins | SSOP | 21I/O's | I2C, SPI, USART | 1KB | 10Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF25Jxx | |||||
Each | 405+ 1,530 € | Min: 405 / Meerdere: 405 | PIC18 Family PIC18LF J1x Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | SPDIP | 21I/O's | I2C, SPI, USART | 1KB | 10Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Through Hole | PIC18 | PIC18LF24Jxx | |||||
Each | 183+ 3,430 € | Min: 183 / Meerdere: 183 | PIC18 Family PIC18LF J1x Series Microcontrollers | PIC18 | 48MHz | 64KB | 28Pins | QFN-EP | 24I/O's | I2C, SPI, USART | 3760Byte | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF26Jxx | |||||
Each | 180+ 3,840 € | Min: 180 / Meerdere: 180 | PIC18 Family PIC18LF J1x Series Microcontrollers | PIC18 | 48MHz | 64KB | 44Pins | QFN-EP | 31I/O's | I2C, SPI, USART | 3760Byte | 13Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF46Jxx | |||||
Each | 160+ 3,700 € | Min: 160 / Meerdere: 160 | PIC18 Family PIC18LF J1x Series Microcontrollers | PIC18 | 48MHz | 64KB | 44Pins | TQFP | 31I/O's | I2C, SPI, USART | 3760Byte | 13Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF46Jxx | |||||
Each | 470+ 1,200 € | Min: 470 / Meerdere: 470 | PIC18 Family PIC18LF J1x Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | SSOP | 21I/O's | I2C, SPI, USART | 1KB | 10Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF24Jxx | |||||
Each | 270+ 2,460 € | Min: 270 / Meerdere: 270 | PIC18 Family PIC18LF J1x Series Microcontrollers | PIC18 | 40MHz | 32KB | 44Pins | QFN-EP | 32I/O's | I2C, SPI, USART | 1KB | 13Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF45Jxx | |||||
Each | 320+ 2,240 € | Min: 320 / Meerdere: 320 | PIC18 Family PIC18LF J1x Series Microcontrollers | PIC18 | 40MHz | 16KB | 44Pins | TQFP | 32I/O's | I2C, SPI, USART | 1KB | 13Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF44Jxx | |||||
Each | 188+ 3,260 € | Min: 188 / Meerdere: 188 | PIC18 Family PIC18LF J1x Series Microcontrollers | PIC18 | 48MHz | 64KB | 28Pins | SSOP | 24I/O's | I2C, SPI, USART | 3760Byte | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF26Jxx | |||||
Each | 297+ 2,010 € | Min: 297 / Meerdere: 297 | PIC18 Family PIC18LF J1x Series Microcontrollers | PIC18 | 40MHz | 32KB | 28Pins | WSOIC | 21I/O's | I2C, SPI, USART | 1KB | 10Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF25Jxx | |||||
Each (Supplied on Full Reel) Volle reel | 1600+ 3,740 € | Min: 1600 / Meerdere: 1600 | PIC18 Family PIC18LF J1x Series Microcontrollers | PIC18 | 48MHz | 64KB | 44Pins | QFN-EP | 34I/O's | I2C, SPI, USART | 3776Byte | 13Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF4xxx | |||||
Each | 324+ 1,900 € | Min: 324 / Meerdere: 324 | PIC18 Family PIC18LF J1x Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | WSOIC | 21I/O's | I2C, SPI, USART | 1KB | 10Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF24Jxx |