PIC18 Family PIC18LFxxK22 Series Microcontrollers 8-bit Microcontrollers:
49 gevonden productenVind een enorm aanbod van PIC18 Family PIC18LFxxK22 Series Microcontrollers 8-bit Microcontrollers in Farnell België. We hebben een groot assortiment 8-bit Microcontrollers op voorraad, zoals AVR ATmega Family ATmega16X Series Microcontrollers, PIC16 Family PIC16F153xx Series Microcontroller, PIC16 Family PIC16LF153xx Series Microcontroller & PIC16 Family PIC16F87x Series Microcontrollers 8-bit Microcontrollers van 's werelds beste fabrikanten, waaronder: Microchip.
Weergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 2,630 € 25+ 2,580 € 100+ 2,520 € | Min: 1 / Meerdere: 1 | PIC18 Family PIC18LFxxK22 Series Microcontrollers | PIC18 | 64MHz | 64KB | 40Pins | UQFN | 36I/O's | EUSART, I2C, SPI | 3.8KB | 28Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LFxxK22 | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 2,520 € | Min: 100 / Meerdere: 1 | PIC18 Family PIC18LFxxK22 Series Microcontrollers | PIC18 | 64MHz | 64KB | 40Pins | UQFN | 36I/O's | EUSART, I2C, SPI | 3.8KB | 28Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LFxxK22 | |||||
Each | 1+ 3,280 € 25+ 3,140 € 100+ 3,000 € 250+ 2,730 € | Min: 1 / Meerdere: 1 | PIC18 Family PIC18LFxxK22 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 3.8KB | 17Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | |||||
Each | 1+ 3,380 € 25+ 3,080 € 100+ 2,830 € 250+ 2,820 € | Min: 1 / Meerdere: 1 | PIC18 Family PIC18LFxxK22 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | QFN | 25I/O's | EUSART, I2C, SPI | 3.8KB | 17Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | |||||
Each | 1+ 3,710 € 25+ 3,400 € 100+ 3,060 € 250+ 3,000 € | Min: 1 / Meerdere: 1 | PIC18 Family PIC18LFxxK22 Series Microcontrollers | PIC18 | 64MHz | 64KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 3.8KB | 28Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | |||||
Each | 1+ 3,240 € 25+ 2,980 € 100+ 2,710 € 250+ 2,660 € | Min: 1 / Meerdere: 1 | PIC18 Family PIC18LFxxK22 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI | 3.8KB | 17Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | |||||
Each | 1+ 3,750 € 25+ 3,350 € 100+ 3,120 € 250+ 2,950 € | Min: 1 / Meerdere: 1 | PIC18 Family PIC18LFxxK22 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | QFN | 25I/O's | EUSART, I2C, SPI | 3.8KB | 17Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC18 | PIC18LF26Kxx | |||||
Each | 1+ 4,060 € 25+ 3,730 € 100+ 3,380 € 250+ 3,310 € | Min: 1 / Meerdere: 1 | PIC18 Family PIC18LFxxK22 Series Microcontrollers | PIC18 | 64MHz | 64KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 3.8KB | 28Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F K2x | |||||
Each | 1+ 2,530 € 25+ 2,320 € 100+ 2,120 € 250+ 2,080 € | Min: 1 / Meerdere: 1 | PIC18 Family PIC18LFxxK22 Series Microcontrollers | PIC18 | 64MHz | 16KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI | 768Byte | 17Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | |||||
Each | 255+ 2,450 € | Min: 255 / Meerdere: 255 | PIC18 Family PIC18LFxxK22 Series Microcontrollers | PIC18 | 64MHz | 16KB | 20Pins | DIP | 25I/O's | EUSART, I2C, SPI | 768Byte | 17Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K2x | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 3,310 € 25+ 3,030 € 100+ 2,750 € 2100+ 2,700 € | Min: 1 / Meerdere: 1 | PIC18 Family PIC18LFxxK22 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI | 3.8KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | |||||
Each (Supplied on Full Reel) Volle reel | 1200+ 2,720 € | Min: 1200 / Meerdere: 1200 | PIC18 Family PIC18LFxxK22 Series Microcontrollers | PIC18 | 64MHz | 32KB | 44Pins | TQFP | 35I/O's | EUSART, I2C, SPI | 1.5KB | 28Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LFxxK22 | |||||
Each | 329+ 1,890 € | Min: 329 / Meerdere: 329 | PIC18 Family PIC18LFxxK22 Series Microcontrollers | PIC18 | 64MHz | 8KB | 28Pins | SSOP | 24I/O's | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LFxxK22 | |||||
Each | 310+ 2,270 € | Min: 310 / Meerdere: 310 | PIC18 Family PIC18LFxxK22 Series Microcontrollers | PIC18 | 64MHz | 16KB | 40Pins | DIP | 36I/O's | EUSART, I2C, SPI | 768Byte | 28Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K2x | |||||
Each | 1+ 2,970 € 25+ 2,590 € 100+ 2,450 € 250+ 2,400 € | Min: 1 / Meerdere: 1 | PIC18 Family PIC18LFxxK22 Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | QFN | 25I/O's | EUSART, I2C, SPI | 1.5KB | 17Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | |||||
Each (Supplied on Full Reel) Volle reel | 1600+ 2,780 € | Min: 1600 / Meerdere: 1600 | PIC18 Family PIC18LFxxK22 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | WSOIC | 24I/O's | EUSART, I2C, SPI | 3.8KB | 17Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LFxxK22 | |||||
Each (Supplied on Full Reel) Volle reel | 1200+ 3,120 € | Min: 1200 / Meerdere: 1200 | PIC18 Family PIC18LFxxK22 Series Microcontrollers | PIC18 | 64MHz | 64KB | 44Pins | TQFP | 35I/O's | EUSART, I2C, SPI | 3.8KB | 28Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LFxxK22 | |||||
Each | 180+ 3,480 € | Min: 180 / Meerdere: 180 | PIC18 Family PIC18LFxxK22 Series Microcontrollers | PIC18 | 64MHz | 64KB | 44Pins | QFN-EP | 35I/O's | EUSART, I2C, SPI | 3.8KB | 28Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC18 | PIC18LFxxK22 | |||||
Each | 225+ 2,790 € | Min: 225 / Meerdere: 225 | PIC18 Family PIC18LFxxK22 Series Microcontrollers | PIC18 | 64MHz | 32KB | 44Pins | QFN-EP | 35I/O's | EUSART, I2C, SPI | 1.5KB | 28Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LFxxK22 | |||||
Each (Supplied on Full Reel) Volle reel | 2100+ 2,350 € | Min: 2100 / Meerdere: 2100 | PIC18 Family PIC18LFxxK22 Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | SSOP | 24I/O's | EUSART, I2C, SPI | 1.5KB | 17Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LFxxK22 | |||||
Each (Supplied on Full Reel) Volle reel | 1600+ 2,850 € | Min: 1600 / Meerdere: 1600 | PIC18 Family PIC18LFxxK22 Series Microcontrollers | PIC18 | 64MHz | 32KB | 44Pins | QFN-EP | 35I/O's | EUSART, I2C, SPI | 1.5KB | 28Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LFxxK22 | |||||
Each | 170+ 3,740 € | Min: 170 / Meerdere: 170 | PIC18 Family PIC18LFxxK22 Series Microcontrollers | PIC18 | 64MHz | 64KB | 40Pins | DIP | 35I/O's | EUSART, I2C, SPI | 3.8KB | 28Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Through Hole | PIC18 | PIC18LFxxK22 | |||||
Each (Supplied on Full Reel) Volle reel | 1600+ 3,230 € | Min: 1600 / Meerdere: 1600 | PIC18 Family PIC18LFxxK22 Series Microcontrollers | PIC18 | 64MHz | 64KB | 44Pins | QFN-EP | 35I/O's | EUSART, I2C, SPI | 3.8KB | 28Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LFxxK22 | |||||
Each | 219+ 3,040 € | Min: 219 / Meerdere: 219 | PIC18 Family PIC18LFxxK22 Series Microcontrollers | PIC18 | 64MHz | 64KB | 40Pins | UQFN-EP | 35I/O's | EUSART, I2C, SPI | 3.8KB | 28Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LFxxK22 | |||||
Each | 292+ 2,650 € | Min: 292 / Meerdere: 292 | PIC18 Family PIC18LFxxK22 Series Microcontrollers | PIC18 | 64MHz | 32KB | 40Pins | UQFN-EP | 35I/O's | EUSART, I2C, SPI | 1.5KB | 28Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LFxxK22 |