S08 Family S08AC Series Microcontrollers 8-bit Microcontrollers:
9 gevonden productenS08 Family S08AC Series Microcontrollers 8-bit Microcontrollers
The AC family, comprised of pin-compatible 8-bit and 32-bit device duos, is the third family in the Flexis series. The Flexis series of controllers is the connection point on the NXP Controller Continuum, where 8- and 32-bit compatibility becomes reality.
- S08 Core, Clocked Upto 20MHz
- FLASH: Upto28KB
- Two 2-channes 16-bit timer systems
- Interface: 2x SCI
- 10-Bit ADC
- Programmable frequency-locked loop(FLL) generates 8 MHz to 40 MHz
- On-chip in-circuit emulator (ICE) debug module containing two comparators and nine trigger modes
- Selectable low-voltage detect/reset
- Applications: General Industrial Applications,Appliance Applications
Weergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 8,890 € 10+ 7,490 € 25+ 7,310 € 50+ 7,060 € 100+ 6,800 € Meer prijzen... | Min: 1 / Meerdere: 1 | S08 Family S08AC Series Microcontrollers | HCS08 | 40MHz | 128KB | 64Pins | QFP | 54I/O's | I2C, SCI, SPI | 8KB | 16Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08AC | |||||
Each | 1+ 8,140 € 10+ 6,340 € 25+ 5,890 € 50+ 5,640 € 100+ 5,390 € Meer prijzen... | Min: 1 / Meerdere: 1 | S08 Family S08AC Series Microcontrollers | HCS08 | 40MHz | 60KB | 64Pins | QFP | 54I/O's | I2C, SCI, SPI | 2KB | 16Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08AC | |||||
Each | 1+ 7,100 € 10+ 5,500 € 25+ 5,100 € 50+ 4,880 € 100+ 4,660 € Meer prijzen... | Min: 1 / Meerdere: 1 | S08 Family S08AC Series Microcontrollers | HCS08 | 40MHz | 32KB | 44Pins | LQFP | 34I/O's | I2C, SCI, SPI | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08AC | |||||
Each | 1+ 6,320 € 10+ 4,910 € 25+ 4,550 € 50+ 4,460 € 100+ 4,370 € Meer prijzen... | Min: 1 / Meerdere: 1 | S08 Family S08AC Series Microcontrollers | HCS08 | 40MHz | 60KB | 44Pins | LQFP | 34I/O's | I2C, SCI, SPI | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08AC | |||||
Each | 1+ 4,110 € 10+ 4,090 € 25+ 4,070 € 50+ 4,050 € 100+ 4,020 € Meer prijzen... | Min: 1 / Meerdere: 1 | S08 Family S08AC Series Microcontrollers | HCS08 | 40MHz | 48KB | 32Pins | LQFP | 22I/O's | I2C, SCI, SPI | 2KB | 6Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08AC | |||||
Each | 1+ 7,840 € 10+ 6,500 € 25+ 6,290 € 50+ 5,970 € 100+ 5,640 € Meer prijzen... | Min: 1 / Meerdere: 1 | S08 Family S08AC Series Microcontrollers | HCS08 | 40MHz | 32KB | 44Pins | LQFP | 34I/O's | I2C, SCI, SPI | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S08 | S08AC | |||||
Each | 1+ 7,340 € 10+ 5,700 € 25+ 5,280 € 50+ 5,060 € 100+ 4,830 € Meer prijzen... | Min: 1 / Meerdere: 1 | S08 Family S08AC Series Microcontrollers | HCS08 | 40MHz | 48KB | 44Pins | LQFP | 34I/O's | I2C, SCI, SPI | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08AC | |||||
Each | 1+ 6,860 € 10+ 5,310 € 25+ 4,920 € 50+ 4,710 € 100+ 4,500 € Meer prijzen... | Min: 1 / Meerdere: 1 | S08 Family S08AC Series Microcontrollers | HCS08 | 40MHz | 32KB | 32Pins | LQFP | 22I/O's | I2C, SCI, SPI | 2KB | 6Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08AC | |||||
Each | 1+ 7,630 € 10+ 5,930 € 25+ 5,510 € 50+ 5,280 € 100+ 5,040 € Meer prijzen... | Min: 1 / Meerdere: 1 | S08 Family S08AC Series Microcontrollers | HCS08 | 40MHz | 32KB | 64Pins | LQFP | 54I/O's | I2C, SCI, SPI | 2KB | 16Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08AC | |||||