S08 Family S08GT Series Microcontrollers 8-bit Microcontrollers:
6 gevonden productenS08 Family S08GT Series Microcontrollers 8-bit Microcontrollers
The MC9S08GT family are cost-effective, high-performance S08 general purpose 8-bit microcontrollers. All MCUs in the family use the enhanced S08 core and are available with a variety of modules, memory sizes, memory types and package types.
- HCS08 Core, Clocked Upto 40MHz
- RAM: Upto 4KB, FLASH: Upto60 KB
- Up to 39 Input/Output (I/O) Lines
- Interfaces: 2x SCI,SPI
- 8 Channel 10-Bit ADC
- Single-wire background debug mode
- In-application reprogrammable
- Programmable frequency-locked loop (FLL) generates 8 MHz to 40 MHz (for bus rates up to 20 MHz)
- Applications: Handheld instruments,Utility meters,Security systems,Portable consumer devices
Weergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 10+ 5,820 € 25+ 5,580 € 50+ 5,220 € 100+ 4,850 € 250+ 4,630 € Meer prijzen... | Min: 10 / Meerdere: 1 | S08 Family S08GT Series Microcontrollers | HCS08 | 40MHz | 8KB | 44Pins | QFP | 36I/O's | I2C, SCI, SPI | 1KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08GT | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 6,300 € 10+ 5,820 € 25+ 5,580 € 50+ 5,220 € 100+ 4,850 € Meer prijzen... | Min: 1 / Meerdere: 1 | S08 Family S08GT Series Microcontrollers | HCS08 | 40MHz | 8KB | 44Pins | QFP | 36I/O's | I2C, SCI, SPI | 1KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08GT | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 10+ 9,200 € 25+ 8,820 € 50+ 8,380 € 100+ 7,380 € 250+ 7,020 € | Min: 10 / Meerdere: 1 | S08 Family S08GT Series Microcontrollers | HCS08 | 40MHz | 32KB | 44Pins | QFP | 36I/O's | I2C, SCI, SPI | 2KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08GT | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 12,110 € 10+ 9,200 € 25+ 8,820 € 50+ 8,380 € 100+ 7,380 € Meer prijzen... | Min: 1 / Meerdere: 1 | S08 Family S08GT Series Microcontrollers | HCS08 | 40MHz | 32KB | 44Pins | QFP | 36I/O's | I2C, SCI, SPI | 2KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08GT | |||||
Each | 480+ 5,600 € | Min: 480 / Meerdere: 480 | S08 Family S08GT Series Microcontrollers | HCS08 | 40MHz | 16KB | 44Pins | QFP | 36I/O's | I2C, SCI, SPI | 2KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | S08 | S08GT | |||||
Each | 1+ 4,800 € 10+ 3,870 € 25+ 3,400 € 50+ 3,290 € 100+ 3,170 € Meer prijzen... | Min: 1 / Meerdere: 1 | S08 Family S08GT Series Microcontrollers | HCS08 | 40MHz | 8KB | 44Pins | QFP | 36I/O's | I2C, SCI, SPI | 1KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | S08 | S08GT | |||||