S08 Family S08SH Series Microcontrollers 8-bit Microcontrollers:
17 gevonden productenS08 Family S08SH Series Microcontrollers 8-bit Microcontrollers
The S08SH family is a series of S08 8-bit microcontrollers that offers a new low-end option for applications in the 5-volt range. The S08SH family is pin, tool and software compatible with S08SG, offering greater design flexibility. It also has wide peripheral offering.
- HCS08 Core, Clocked Upto 40MHz
- Security feature for flash and RAM
- Programmable 16-bit timer/PWM modules (TPM1 and TPM2)
- Real-time-counter (RTC)
- 16 Channel 10-Bit ADC
- Serial communications interface module.
- Internal clock source (ICS) module containing a frequencylocked loop (FLL).
- Up to 23 bidirectional lines
- Applications: AC-powered consumer goods, including power tools, small appliances
Weergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,140 € 10+ 3,160 € 25+ 2,680 € 50+ 2,630 € 100+ 2,570 € Meer prijzen... | Min: 1 / Meerdere: 1 | S08 Family S08SH Series Microcontrollers | HCS08 | 40MHz | 8KB | 20Pins | TSSOP | 17I/O's | I2C, SCI, SPI | 512Byte | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08SH | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 5,260 € 10+ 4,030 € 25+ 3,730 € 50+ 3,550 € 100+ 3,370 € Meer prijzen... | Min: 1 / Meerdere: 1 | S08 Family S08SH Series Microcontrollers | HCS08 | 40MHz | 16KB | 16Pins | TSSOP | 13I/O's | I2C, SCI, SPI | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08SH | - | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 10+ 4,030 € 25+ 3,730 € 50+ 3,550 € 100+ 3,370 € 250+ 3,210 € Meer prijzen... | Min: 10 / Meerdere: 1 | S08 Family S08SH Series Microcontrollers | HCS08 | 40MHz | 16KB | 16Pins | TSSOP | 13I/O's | I2C, SCI, SPI | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08SH | - | |||||
Each | 2880+ 2,010 € | Min: 2880 / Meerdere: 2880 | S08 Family S08SH Series Microcontrollers | HCS08 | 40MHz | 4KB | 16Pins | TSSOP | 13I/O's | I2C, SCI, SPI | 256Byte | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08SH | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 4,400 € 10+ 3,670 € 25+ 3,530 € 50+ 3,390 € 100+ 3,250 € Meer prijzen... | Min: 1 / Meerdere: 1 | S08 Family S08SH Series Microcontrollers | HCS08 | 40MHz | 4KB | 20Pins | SOIC | 18I/O's | I2C, SCI, SPI | 256Byte | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08SH | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 4,560 € 10+ 3,880 € 25+ 3,800 € 50+ 3,720 € 100+ 3,650 € Meer prijzen... | Min: 1 / Meerdere: 1 | S08 Family S08SH Series Microcontrollers | HCS08 | 40MHz | 8KB | 20Pins | TSSOP | 18I/O's | I2C, SCI, SPI | 512Byte | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08SH | - | |||||
Each | 1+ 5,960 € 10+ 4,430 € 25+ 4,130 € 50+ 3,880 € 100+ 3,620 € Meer prijzen... | Min: 1 / Meerdere: 1 | S08 Family S08SH Series Microcontrollers | HCS08 | 40MHz | 8KB | 20Pins | TSSOP | 13I/O's | I2C, SCI, SPI | 512Byte | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S08 | S08SH | - | |||||
Each | 1+ 5,410 € 10+ 4,150 € 25+ 3,900 € 50+ 3,640 € 100+ 3,490 € Meer prijzen... | Min: 1 / Meerdere: 1 | S08 Family S08SH Series Microcontrollers | HCS08 | 40MHz | 16KB | 28Pins | TSSOP | 23I/O's | I2C, SCI, SPI | 1KB | 16Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08SH | - | |||||
Each | 1+ 4,920 € 10+ 3,790 € 25+ 3,250 € 50+ 3,230 € 100+ 3,210 € Meer prijzen... | Min: 1 / Meerdere: 1 | S08 Family S08SH Series Microcontrollers | HCS08 | 40MHz | 32KB | 20Pins | TSSOP | 17I/O's | I2C, SCI, SPI | 1KB | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08SH | - | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 3,250 € 250+ 3,110 € 500+ 2,970 € 1000+ 2,050 € | Min: 100 / Meerdere: 1 | S08 Family S08SH Series Microcontrollers | HCS08 | 40MHz | 4KB | 20Pins | SOIC | 18I/O's | I2C, SCI, SPI | 256Byte | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08SH | - | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 3,650 € 250+ 3,570 € 500+ 3,490 € | Min: 100 / Meerdere: 1 | S08 Family S08SH Series Microcontrollers | HCS08 | 40MHz | 8KB | 20Pins | TSSOP | 18I/O's | I2C, SCI, SPI | 512Byte | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08SH | - | |||||
Each | 2450+ 2,370 € | Min: 2450 / Meerdere: 2450 | S08 Family S08SH Series Microcontrollers | HCS08 | 40MHz | 8KB | 24Pins | QFN | 17I/O's | I2C, SCI, SPI | 512Byte | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08SH | - | |||||
Each | 1+ 4,500 € 10+ 4,480 € 25+ 4,420 € 50+ 4,350 € 100+ 4,330 € Meer prijzen... | Min: 1 / Meerdere: 1 | S08 Family S08SH Series Microcontrollers | HCS08 | 40MHz | 16KB | 28Pins | TSSOP | 23I/O's | I2C, SCI, SPI | 1KB | 16Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08SH | - | |||||
Each | 1+ 4,190 € 10+ 3,140 € 25+ 2,990 € | Min: 1 / Meerdere: 1 | S08 Family S08SH Series Microcontrollers | HCS08 | 40MHz | 8KB | 20Pins | DIP | 17I/O's | I2C, SCI, SPI | 512Byte | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | S08 | S08SH | - | |||||
Each | 1+ 3,370 € 10+ 2,200 € 25+ 2,190 € 50+ 2,180 € 100+ 2,170 € Meer prijzen... | Min: 1 / Meerdere: 1 | S08 Family S08SH Series Microcontrollers | HCS08 | 40MHz | 4KB | 20Pins | TSSOP | 17I/O's | I2C, SCI, SPI | 256Byte | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08SH | - | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 2,300 € 250+ 2,190 € 500+ 2,120 € 1000+ 2,060 € | Min: 100 / Meerdere: 1 | S08 Family S08SH Series Microcontrollers | HCS08 | 40MHz | 4KB | 16Pins | TSSOP | 13I/O's | I2C, SCI, SPI | 256Byte | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S08 | S08SH | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 3,950 € 10+ 3,000 € 25+ 2,760 € 50+ 2,540 € 100+ 2,300 € Meer prijzen... | Min: 1 / Meerdere: 1 | S08 Family S08SH Series Microcontrollers | HCS08 | 40MHz | 4KB | 16Pins | TSSOP | 13I/O's | I2C, SCI, SPI | 256Byte | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S08 | S08SH | AEC-Q100 | |||||