143 Resultaten gevonden voor "micro-d"
Vind een enorm aanbod van 8-bit Microcontrollers in Farnell België. We hebben een grote selectie van 8-bit Microcontrollers op voorraad, waaronder nieuwe en populairste producten van 's werelds beste fabrikanten, waaronder: Microchip, Analog Devices & Silicon Labs.
Weergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Verpakking
Geen filter(s) toegepast
0 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,170 € 25+ 4,060 € 100+ 3,950 € 250+ 3,840 € | AVR ATxmega Family ATxmega D Series Microcontrollers | AVR | 32MHz | 32KB | 64Pins | TQFP | 50I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR | ATxmega D | - | ||||||
Each (Supplied on Full Reel) Volle reel | 2500+ 0,692 € | EFM8 Family EFM8BB3 Series Microcontrollers | 8051 | 49MHz | 16KB | 32Pins | QFN | 29I/O's | I2C, SPI, UART | 2.25KB | 20Channels | 12Bit | 2.2V | 3.6V | -40°C | 125°C | Surface Mount | EFM8 | EFM8BB | - | ||||||
Each | 1+ 3,130 € 25+ 3,070 € 100+ 3,000 € 250+ 2,940 € | AVR ATxmega Family ATXmega D Series Microcontrollers | AVR | 32MHz | 32KB | 44Pins | TQFP | 34I/O's | I2C, SPI, UART | 4KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega D | - | ||||||
Each | 1+ 28,800 € 10+ 24,070 € 28+ 22,500 € 112+ 20,880 € 252+ 20,170 € | DS8 Family DS89C4xx Series Microcontrollers | 8051 | 33MHz | 16KB | 44Pins | PLCC | 32I/O's | UART | 1KB | - | - | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | DS8 | DS89C4xx | - | ||||||
Each | 1+ 22,630 € 10+ 18,850 € 30+ 17,490 € 100+ 16,340 € 250+ 15,670 € | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 25MHz | - | 40Pins | PDIP | 32I/O's | UART | 256Byte | - | - | 4.5V | 5.5V | 0°C | 70°C | Through Hole | DS8 | DS80C3xx | - | ||||||
Each | 1+ 5,320 € 25+ 5,210 € 100+ 5,110 € 250+ 5,000 € | AVR ATxmega Family ATXmega D Series Microcontrollers | AVR | 32MHz | 128KB | 64Pins | TQFP | 50I/O's | I2C, SPI, UART | 8KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega D | - | ||||||
Each | 1+ 28,820 € 10+ 24,080 € 30+ 22,420 € 100+ 21,010 € 250+ 20,200 € | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 25MHz | - | 40Pins | DIP | 32I/O's | UART | 256Byte | - | - | 4.5V | 5.5V | -40°C | 85°C | Through Hole | DS8 | DS80C3xx | - | ||||||
Each | 1+ 11,210 € 10+ 9,280 € 30+ 8,550 € 100+ 7,910 € 250+ 7,530 € | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 18MHz | - | 40Pins | DIP | 32I/O's | UART | 256Byte | - | - | 2.7V | 5.5V | 0°C | 70°C | Through Hole | DS8 | DS80C3xx | - | ||||||
Each | 1+ 2,280 € 10+ 1,910 € 25+ 1,770 € 50+ 1,680 € 100+ 1,590 € Meer prijzen... | EFM8 Family EFM8BB3 Series Microcontrollers | 8051 | 50MHz | 64KB | 32Pins | QFP | 28I/O's | I2C, SMBus, SPI, UART | 4.25KB | 20Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | - | ||||||
Each | 1+ 6,450 € 25+ 6,320 € 100+ 6,190 € 250+ 6,060 € | AVR ATxmega Family ATXmega D Series Microcontrollers | AVR | 32MHz | 256KB | 64Pins | TQFP | 50I/O's | I2C, SPI, UART | 16KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega D | - | ||||||
Each | 1+ 65,550 € 10+ 55,570 € 28+ 54,840 € 112+ 54,450 € | DS8 Family DS87C5xx Series Microcontrollers | 8051 | 33MHz | 16KB | 44Pins | PLCC | 32I/O's | UART | 1KB | - | - | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | DS8 | DS87C5xx | - | ||||||
Each | 1+ 34,150 € 10+ 30,020 € 25+ 27,710 € 160+ 24,950 € 320+ 24,940 € | DS8 Family DS89C4xx Series Microcontrollers | 8051 | 33MHz | 64KB | 44Pins | TQFP | 32I/O's | UART | 1KB | - | - | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | DS8 | DS89C4xx | - | ||||||
Each | 1+ 39,850 € 10+ 34,150 € 30+ 31,940 € 100+ 30,100 € 250+ 29,500 € | DS8 Family DS89C4xx Series Microcontrollers | 8051 | 33MHz | 64KB | 40Pins | DIP | 32I/O's | UART | 1KB | - | - | 4.5V | 5.5V | -40°C | 85°C | Through Hole | DS8 | DS89C4xx | - | ||||||
Each | 1+ 1,900 € 10+ 1,600 € 50+ 1,490 € 100+ 1,310 € 250+ 1,210 € Meer prijzen... | EFM8 Family EFM8BB3 Series Microcontrollers | 8051 | 50MHz | 64KB | 24Pins | QFN | 20I/O's | I2C, SMBus, SPI, UART | 4.25KB | 12Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | - | ||||||
Each | 1+ 30,390 € 10+ 25,440 € 28+ 23,800 € 112+ 22,130 € 252+ 21,390 € | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 33MHz | - | 44Pins | PLCC | 32I/O's | UART | 256Byte | - | - | 4.5V | 5.5V | 0°C | 70°C | Surface Mount | DS8 | DS80C3xx | - | ||||||
Each | 1+ 4,110 € 25+ 4,030 € 100+ 3,950 € 250+ 3,860 € | AVR ATxmega Family ATxmega D Series Microcontrollers | AVR | 32MHz | 64KB | 44Pins | TQFP | 34I/O's | I2C, SPI, USART | 4KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega D | - | ||||||
Each | 1+ 19,190 € 10+ 19,170 € 25+ 19,150 € 160+ 19,100 € 320+ 19,090 € | DS8 Family DS89C4xx Series Microcontrollers | 8051 | 25MHz | 64KB | 44Pins | TQFP | 32I/O's | UART | 1KB | - | - | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | DS8 | DS89C4xx | - | ||||||
Each | 1+ 53,900 € 10+ 45,540 € 28+ 42,890 € 112+ 40,220 € | DS8 Family DS87C5xx Series Microcontrollers | 8051 | 33MHz | 16KB | 44Pins | PLCC | 32I/O's | UART | 1KB | - | - | 4.5V | 5.5V | 0°C | 70°C | Surface Mount | DS8 | DS87C5xx | - | ||||||
Each | 1+ 23,040 € 10+ 19,200 € 30+ 17,940 € 100+ 16,670 € 250+ 15,990 € | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 25MHz | - | 40Pins | DIP | 32I/O's | UART | 256Byte | - | - | 4V | 5.5V | 0°C | 70°C | Through Hole | DS8 | DS80C3xx | - | ||||||
Each | 1+ 32,310 € 10+ 27,050 € 28+ 25,320 € 112+ 23,540 € 252+ 22,770 € | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 25MHz | - | 44Pins | PLCC | 32I/O's | UART | 256Byte | - | - | 4.5V | 5.5V | 0°C | 70°C | Surface Mount | DS8 | DS80C3xx | - | ||||||
Each | 1+ 3,040 € 10+ 2,520 € 25+ 2,370 € 50+ 2,300 € 100+ 2,150 € Meer prijzen... | C8051 Family C8051F91x Series Microcontrollers | 8051 | 25MHz | 16KB | 24Pins | QFN-EP | 16I/O's | I2C, SMBus, SPI, UART | 768Byte | 15Channels | 12Bit | 900mV | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F91x | - | ||||||
Each | 1+ 60,480 € 10+ 51,210 € 30+ 48,120 € 100+ 45,580 € | DS8 Family DS87C5xx Series Microcontrollers | 8051 | 33MHz | 16KB | 40Pins | DIP | 32I/O's | UART | 1KB | - | - | 4.5V | 5.5V | 0°C | 70°C | Through Hole | DS8 | DS87C5xx | - | ||||||
Each | 1+ 26,250 € 10+ 21,920 € 25+ 20,610 € 160+ 18,660 € 320+ 18,140 € | DS8 Family DS89C4xx Series Microcontrollers | 8051 | 25MHz | 16KB | 44Pins | TQFP | 32I/O's | UART | 1KB | - | - | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | DS8 | DS89C4xx | - | ||||||
Each | 1+ 30,130 € 10+ 25,190 € 30+ 23,460 € 100+ 22,010 € 250+ 21,170 € | DS8 Family DS89C4xx Series Microcontrollers | 8051 | 33MHz | 16KB | 40Pins | DIP | 32I/O's | UART | 1KB | - | - | 4.5V | 5.5V | -40°C | 85°C | Through Hole | DS8 | DS89C4xx | - | ||||||
Each | 1+ 3,470 € 10+ 2,310 € 25+ 2,100 € 50+ 1,940 € 100+ 1,780 € Meer prijzen... | EFM8 Family EFM8BB3 Series Microcontrollers | 8051 | 50MHz | 64KB | 24Pins | QFN-EP | 20I/O's | I2C, SPI, UART | 4.25KB | 12Channels | 12Bit | 2.2V | 3.6V | -40°C | 125°C | Surface Mount | EFM8 | EFM8BB3 | AEC-Q100 | ||||||