Verlaagde prijzenAanbiedingenContact opnemenHulpVolg bestellingenen françaisin English
Home
Log in
Registreer
Mijn account
0
0 artikelen0,00 €
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
                                                                                                2. Semiconductors - ICs
                                                                                                3. Microcontrollers
                                                                                                4. ARM Microcontrollers
                                                                                                Pagina afdrukken

                                                                                                TLE9879QXA40XUMA2

                                                                                                ARM MCU, TLE987x Series Microcontrollers, ARM Cortex-M3, 32 bit, 40 MHz, 128 KB, 48 Pins

                                                                                                INFINEON
                                                                                                De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                                                                                                INFINEON TLE9879QXA40XUMA2
                                                                                                FabrikantINFINEON
                                                                                                Artikelnr. fabrikantTLE9879QXA40XUMA2
                                                                                                Ordercode4384091
                                                                                                ProductreeksTLE987x Series Microcontrollers
                                                                                                Uw onderdeelnummer
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Bekijk alle technische documenten
                                                                                                Verpakkingsopties
                                                                                                Beschikbaar om te bestellen
                                                                                                Standaard levertijd fabrikant: 28 week(en)
                                                                                                Hoeveelheid
                                                                                                2500+2,750 €
                                                                                                Prijs voor:Each (Supplied on Full Reel)
                                                                                                Minimum: 2500
                                                                                                Meerdere: 2500
                                                                                                6.875,00 € (excl. BTW)
                                                                                                Regelopmerking
                                                                                                Wordt alleen voor deze bestelling toegevoegd aan uw Orderbevestiging, Factuur en Verzendnota.

                                                                                                Productgegevens

                                                                                                INFINEON
                                                                                                FabrikantINFINEON
                                                                                                Artikelnr. fabrikantTLE9879QXA40XUMA2
                                                                                                Ordercode4384091
                                                                                                ProductreeksTLE987x Series Microcontrollers
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Product RangeTLE987x Series Microcontrollers
                                                                                                Device CoreARM Cortex-M3
                                                                                                Data Bus Width32 bit
                                                                                                Operating Frequency Max40MHz
                                                                                                Program Memory Size128KB
                                                                                                No. of Pins48Pins
                                                                                                IC Case / PackageHVQFN
                                                                                                No. of I/O's10I/O's
                                                                                                InterfacesLIN, UART
                                                                                                RAM Memory Size6KB
                                                                                                ADC Channels5Channels
                                                                                                ADC Resolution10Bit
                                                                                                Supply Voltage Min5.5V
                                                                                                Supply Voltage Max28V
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max150°C
                                                                                                IC MountingSurface Mount
                                                                                                MCU Family-
                                                                                                MCU SeriesTLE987x
                                                                                                QualificationAEC-Q100
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Productoverzicht

                                                                                                TLE9879QXA40XUMA2 is a MOTIX™ single chip 3-phase motor driver that integrates the industry standard Arm® Cortex®-M3 core, enabling the implementation of advanced motor control algorithms such as field-oriented control. It includes six fully integrated NFET drivers optimized to drive a 3-Phase motor via six external power NFETs, a charge pump enabling low voltage operation and programmable current along with current slope control for optimized EMC behaviour. Its peripheral set includes a current sensor, a successive approximation ADC synchronized with the capture and compare unit for PWM control and 16-bit timers. A LIN transceiver is also integrated to enable communication to the device along with a number of general purpose I/Os. It includes an on-chip linear voltage regulator to supply external loads.

                                                                                                • 32bit Arm® Cortex®-M3 Core, up to 40MHz clock frequency
                                                                                                • 128KB flash memory, 32KB boot ROM memory, 6KB RAM memory
                                                                                                • On-chip OSC and PLL for clock generation
                                                                                                • MOSFET driver including charge pump
                                                                                                • 10 x general-purpose I/O ports, 5 x analogue inputs, 10bit ADC, 16bit timers
                                                                                                • Capture unit for PWM signal generation, 2 full-duplex serial interfaces UART with LIN support
                                                                                                • 2 x synchronous serial channels (SSC), on-chip debug support via 2-wire SWD
                                                                                                • 1 x LIN 2.2 transceiver, 1 x high-voltage monitoring input
                                                                                                • Single power supply from 5.5V to 27V, extended power supply voltage range from 3V to 28V
                                                                                                • Undervoltage/brownout reset generator, overtemperature protection, short-circuit protection

                                                                                                Technische specificaties

                                                                                                Product Range

                                                                                                TLE987x Series Microcontrollers

                                                                                                Data Bus Width

                                                                                                32 bit

                                                                                                Program Memory Size

                                                                                                128KB

                                                                                                IC Case / Package

                                                                                                HVQFN

                                                                                                Interfaces

                                                                                                LIN, UART

                                                                                                ADC Channels

                                                                                                5Channels

                                                                                                Supply Voltage Min

                                                                                                5.5V

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                IC Mounting

                                                                                                Surface Mount

                                                                                                MCU Series

                                                                                                TLE987x

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)

                                                                                                Device Core

                                                                                                ARM Cortex-M3

                                                                                                Operating Frequency Max

                                                                                                40MHz

                                                                                                No. of Pins

                                                                                                48Pins

                                                                                                No. of I/O's

                                                                                                10I/O's

                                                                                                RAM Memory Size

                                                                                                6KB

                                                                                                ADC Resolution

                                                                                                10Bit

                                                                                                Supply Voltage Max

                                                                                                28V

                                                                                                Operating Temperature Max

                                                                                                150°C

                                                                                                MCU Family

                                                                                                -

                                                                                                Qualification

                                                                                                AEC-Q100

                                                                                                Technische documenten (1)

                                                                                                Technical Data Sheet EN

                                                                                                Wetgeving en milieu

                                                                                                Land van oorsprong:
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                                                                                                Malaysia
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:85423990
                                                                                                US ECCN:3A991.a.2
                                                                                                EU ECCN:NLR
                                                                                                RoHS-compliantie:Ja

                                                                                                RoHS

                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (21-Jan-2025)
                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):.0001
                                                                                                Contact
                                                                                                Klantenservice 03 / 475 28 10
                                                                                                Technische ondersteuning 003243645550
                                                                                                Live Agent
                                                                                                Geef feedback
                                                                                                Veelgestelde vragen
                                                                                                Help
                                                                                                Snelkoppelingen
                                                                                                Mijn bestelling volgen
                                                                                                Bestelgeschiedenis
                                                                                                Een product retourneren
                                                                                                Leveringsinformatie
                                                                                                Ons bedrijf
                                                                                                Over ons
                                                                                                Kwaliteitsbeleid
                                                                                                Carrières
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Word een Farnell Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Visa
                                                                                                Mastercard
                                                                                                AMEX
                                                                                                Trade Account
                                                                                                Privacy
                                                                                                Toegangsvoorwaarden
                                                                                                Wettelijke en auteursrechtelijke opmerkingen
                                                                                                Verkoopvoorwaarden
                                                                                                Gebruiksvoorwaarden voor API
                                                                                                Websitestructuur
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rechten voorbehouden.
                                                                                                Farnell is een handelsnaam van Farnell (Belgium) NV
                                                                                                Ondernemingsnummer : 0451.185.503 | Geregistreerd kantoor: De Kleetlaan 3 – B-1831 Machelen, Belgium.