ARM Microcontrollers:
63 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 2,300 € 10+ 1,730 € 25+ 1,560 € 50+ 1,490 € 100+ 1,420 € Meer prijzen... | Min: 1 / Meerdere: 1 | XMC1000 Family XMC1300 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 32MHz | - | 128KB | 38Pins | TSSOP | - | 34I/O's | I2C, I2S, LIN, SPI, UART | - | 16KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | XMC1000 | XMC1300 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 2,240 € 10+ 1,560 € 25+ 1,510 € 50+ 1,470 € 100+ 1,420 € Meer prijzen... | Min: 1 / Meerdere: 1 | XMC1000 Family XMC1300 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 32MHz | - | 64KB | 28Pins | TSSOP | - | 26I/O's | I2C, I2S, LIN, SPI, UART | - | 16KB | 14Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | XMC1000 | XMC1300 | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 1,420 € 250+ 1,330 € 500+ 1,290 € 1000+ 1,260 € | Min: 100 / Meerdere: 1 | XMC1000 Family XMC1300 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 32MHz | - | 128KB | 38Pins | TSSOP | - | 34I/O's | I2C, I2S, LIN, SPI, UART | - | 16KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | XMC1000 | XMC1300 | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 1,420 € 250+ 1,340 € 500+ 1,150 € 1000+ 1,130 € | Min: 100 / Meerdere: 1 | XMC1000 Family XMC1300 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 32MHz | - | 64KB | 28Pins | TSSOP | - | 26I/O's | I2C, I2S, LIN, SPI, UART | - | 16KB | 14Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | XMC1000 | XMC1300 | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 2,250 € 250+ 2,020 € 500+ 1,920 € 1000+ 1,850 € | Min: 100 / Meerdere: 1 | XMC1000 Family XMC1400 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32 bit | 48MHz | 48MHz | 64KB | 40Pins | VQFN-EP | VQFN-EP | 27I/O's | CAN, I2C, I2S, LIN, SPI, UART | CAN, I2C, I2S, LIN, SPI, UART | 16KB | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | XMC1000 | XMC1400 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 3,250 € 10+ 2,580 € 25+ 2,450 € 50+ 2,350 € 100+ 2,250 € Meer prijzen... | Min: 1 / Meerdere: 1 | XMC1000 Family XMC1400 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 48MHz | - | 64KB | 40Pins | VQFN-EP | - | 27I/O's | CAN, I2C, I2S, LIN, SPI, UART | - | 16KB | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | XMC1000 | XMC1400 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 2,790 € 10+ 2,150 € 25+ 1,980 € 50+ 1,880 € 100+ 1,780 € Meer prijzen... | Min: 1 / Meerdere: 1 | XMC1000 Family XMC1300 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 32MHz | - | 200KB | 38Pins | TSSOP | - | 34I/O's | I2C, I2S, LIN, SPI, UART | - | 16KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | XMC1000 | XMC13xx | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 2,630 € 10+ 2,170 € 25+ 2,140 € 50+ 2,120 € 100+ 2,090 € Meer prijzen... | Min: 1 / Meerdere: 1 | XMC1000 Family XMC1400 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 48MHz | - | 200KB | 64Pins | VQFN | - | 48I/O's | CAN, I2C, I2S, LIN, SPI, UART | - | 16KB | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | XMC1000 | XMC1400 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 1,810 € 10+ 1,450 € 50+ 1,410 € 100+ 1,370 € 250+ 1,330 € Meer prijzen... | Min: 1 / Meerdere: 1 | XMC1000 Family XMC1300 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 32MHz | - | 32KB | 38Pins | TSSOP | - | 34I/O's | I2C, I2S, LIN, SPI, UART | - | 16KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | XMC1000 | XMC1300 | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 1,800 € 250+ 1,700 € 500+ 1,520 € 1000+ 1,290 € | Min: 100 / Meerdere: 1 | XMC1000 Family XMC1300 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 32MHz | - | 64KB | 38Pins | TSSOP | - | 34I/O's | I2C, I2S, SPI, UART | - | 16KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | XMC1000 | XMC1300 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 3,370 € 10+ 2,340 € 25+ 2,250 € 50+ 2,150 € 100+ 1,970 € Meer prijzen... | Min: 1 / Meerdere: 1 | XMC1000 Family XMC1300 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 32MHz | - | 200KB | 28Pins | TSSOP | - | 26I/O's | I2C, I2S, SPI, UART | - | 16KB | 14Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | XMC1000 | XMC1300 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 3,690 € 10+ 2,430 € 25+ 2,220 € 50+ 2,110 € 100+ 1,800 € Meer prijzen... | Min: 1 / Meerdere: 1 | XMC1000 Family XMC1300 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 32MHz | - | 64KB | 38Pins | TSSOP | - | 34I/O's | I2C, I2S, SPI, UART | - | 16KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | XMC1000 | XMC1300 | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 2,090 € 250+ 1,980 € 500+ 1,910 € 1000+ 1,860 € | Min: 100 / Meerdere: 1 | XMC1000 Family XMC1400 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32 bit | 48MHz | 48MHz | 200KB | 64Pins | VQFN | VQFN | 48I/O's | CAN, I2C, I2S, LIN, SPI, UART | CAN, I2C, I2S, LIN, SPI, UART | 16KB | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | XMC1000 | XMC1400 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 1,820 € 10+ 1,260 € 25+ 1,230 € 50+ 1,210 € 100+ 1,180 € Meer prijzen... | Min: 1 / Meerdere: 1 | XMC1000 Family XMC1300 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 32MHz | - | 200KB | 40Pins | VQFN-EP | - | 34I/O's | I2C, I2S, SPI, UART | - | 16KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | XMC1000 | XMC1300 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 3,380 € 10+ 2,260 € 25+ 2,210 € 50+ 2,160 € 100+ 2,110 € Meer prijzen... | Min: 1 / Meerdere: 1 | XMC1000 Family XMC1400 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 48MHz | - | 128KB | 64Pins | LQFP | - | 48I/O's | CAN, I2C, I2S, LIN, SPI, UART | - | 16KB | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | XMC1000 | XMC1400 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 2,550 € 10+ 1,800 € 50+ 1,420 € 100+ 1,270 € 250+ 1,210 € Meer prijzen... | Min: 1 / Meerdere: 1 | XMC1000 Family XMC1300 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 32MHz | - | 16KB | 16Pins | TSSOP | - | 11I/O's | I2C, I2S, LIN, SPI, UART | - | 16KB | 11Channels | 12Bit | 1.8V | 1.8V | -40°C | 105°C | Surface Mount | XMC1000 | XMC1300 | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 1,780 € 250+ 1,680 € 500+ 1,620 € 1000+ 1,580 € | Min: 100 / Meerdere: 1 | XMC1000 Family XMC1300 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 32MHz | - | 200KB | 38Pins | TSSOP | - | 34I/O's | I2C, I2S, LIN, SPI, UART | - | 16KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | XMC1000 | XMC13xx | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 1,990 € 10+ 1,700 € 50+ 1,600 € 100+ 1,470 € 250+ 1,390 € Meer prijzen... | Min: 1 / Meerdere: 1 | XMC1000 Family XMC1300 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 32MHz | - | 64KB | 24Pins | VQFN | - | 22I/O's | I2C, I2S, LIN, SPI, UART | - | 16KB | 13Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | XMC1000 | XMC13xx | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 1,470 € 250+ 1,390 € 500+ 1,340 € 1000+ 1,250 € 2500+ 1,230 € | Min: 100 / Meerdere: 1 | XMC1000 Family XMC1300 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 32MHz | - | 64KB | 24Pins | VQFN | - | 22I/O's | I2C, I2S, LIN, SPI, UART | - | 16KB | 13Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | XMC1000 | XMC13xx | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 2,240 € 10+ 1,570 € 50+ 1,450 € 100+ 1,320 € 250+ 1,230 € Meer prijzen... | Min: 1 / Meerdere: 1 | XMC1000 Family XMC1300 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 32MHz | - | 64KB | 24Pins | VQFN-EP | - | 18I/O's | I2C, I2S, LIN, SPI, UART | - | 16KB | 13Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | XMC1000 | XMC1300 | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 1,110 € 250+ 1,090 € 500+ 1,060 € 1000+ 1,040 € | Min: 100 / Meerdere: 1 | XMC1000 Family XMC1400 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32 bit | 48MHz | 48MHz | 64KB | 48Pins | VQFN | VQFN | 34I/O's | CAN, I2C, I2S, LIN, SPI, UART | CAN, I2C, I2S, LIN, SPI, UART | 16KB | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | XMC1000 | XMC1400 | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 1,320 € 250+ 1,230 € 500+ 1,050 € 1000+ 1,030 € 2500+ 1,010 € | Min: 100 / Meerdere: 1 | XMC1000 Family XMC1300 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32 bit | 32MHz | 32MHz | 64KB | 24Pins | VQFN-EP | VQFN | 18I/O's | I2C, I2S, LIN, SPI, UART | I2C, I2S, SPI, UART | 16KB | 13Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | XMC1000 | XMC1300 | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 1,840 € 250+ 1,750 € 500+ 1,680 € 1000+ 1,640 € | Min: 100 / Meerdere: 1 | XMC1000 Family XMC1400 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32 bit | 48MHz | 48MHz | 64KB | 64Pins | LQFP | LQFP | 48I/O's | CAN, I2C, I2S, LIN, SPI, UART | CAN, I2C, I2S, LIN, SPI, UART | 16KB | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | XMC1000 | XMC1400 | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 2,110 € 250+ 2,000 € 500+ 1,940 € 1000+ 1,930 € | Min: 100 / Meerdere: 1 | XMC1000 Family XMC1400 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32 bit | 48MHz | 48MHz | 128KB | 64Pins | LQFP | LQFP | 48I/O's | CAN, I2C, I2S, LIN, SPI, UART | CAN, I2C, I2S, LIN, SPI, UART | 16KB | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | XMC1000 | XMC1400 | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 1,350 € 250+ 1,270 € 500+ 1,220 € 1000+ 1,090 € 2500+ 1,070 € | Min: 100 / Meerdere: 1 | XMC1000 Family XMC1300 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 32MHz | - | 32KB | 28Pins | TSSOP | - | 26I/O's | I2C, I2S, LIN, SPI, UART | - | 16KB | 14Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | XMC1000 | XMC1300 |