EFM32 Family EFM32TG Series Microcontrollers ARM Microcontrollers:
85 gevonden productenEFM32 Family EFM32TG Series Microcontrollers ARM Microcontrollers
Available in packages as small as 4 mm x 4 mm, the Silicon Labs energy efficient Tiny Gecko MCUs consume as little as 150 μA/MHz in run mode, and as little as 1 μA with a real time counter running. Often used for energy sensitive applications, the EFM32™ Tiny Gecko 32-bit microcontrollers offer low power benefits such as brown-out, full RAM, and register retention.
- ARM Cortex-M3 Core, Clocked Upto 32MHz
- FLASH: Upto 32KB, RAM: Upto 4KB
- Interfaces: USART, SPI, I2S, I2C
- Hardware AES with 128/256-Bit encryption/decryption
- Upto 56 GPIO
- Configurable LCD Controller driving up to 8x20 segments
- Low Energy Sensor Interface (LESENSE)
- Temperature range: ?40° to 85 °C
- Pulse counter
- Applications: Energy Monitoring, Smart accessories, Industrial and home automation.
Weergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,520 € 10+ 2,470 € 25+ 2,420 € 50+ 2,370 € 100+ 2,320 € Meer prijzen... | Min: 1 / Meerdere: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 64Pins | TQFP | 53I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART | 32KB | 33Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each | 1+ 3,850 € 10+ 3,160 € 25+ 2,840 € 50+ 2,740 € 100+ 2,640 € Meer prijzen... | Min: 1 / Meerdere: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 32Pins | QFN | 24I/O's | CAN, I2C, I2S, SPI, UART, USART | 32KB | 17Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each | 1+ 6,160 € 10+ 4,470 € 25+ 4,160 € 50+ 3,920 € 100+ 3,670 € Meer prijzen... | Min: 1 / Meerdere: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 32KB | 24Pins | QFN | 17I/O's | I2C, I2S, SPI, UART, USART | 4KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each | 1+ 4,700 € 10+ 3,520 € 25+ 3,180 € 50+ 3,070 € 100+ 2,940 € | Min: 1 / Meerdere: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 32KB | 48Pins | TQFP | 37I/O's | I2C, I2S, SPI, UART, USART | 4KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each | 1+ 4,260 € 10+ 3,550 € 25+ 2,850 € 50+ 2,770 € 100+ 2,690 € Meer prijzen... | Min: 1 / Meerdere: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 48Pins | QFP | 37I/O's | CAN, I2C, I2S, SPI, UART, USART | 32KB | 22Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each | 1+ 5,820 € 10+ 4,170 € 25+ 3,880 € 50+ 3,570 € 100+ 3,150 € | Min: 1 / Meerdere: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 48Pins | TQFP | 37I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART | 32KB | 30Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each | 1+ 4,730 € 10+ 3,740 € 25+ 3,160 € 50+ 3,080 € 100+ 2,990 € Meer prijzen... | Min: 1 / Meerdere: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 32KB | 48Pins | TQFP | 37I/O's | I2C, I2S, SPI, UART, USART | 4KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each | 1+ 5,670 € 10+ 4,010 € 25+ 3,740 € 50+ 3,520 € 100+ 3,290 € Meer prijzen... | Min: 1 / Meerdere: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 48Pins | TQFP | 37I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART | 32KB | 22Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each | 1+ 4,270 € 10+ 3,330 € 25+ 2,980 € 50+ 2,750 € 100+ 2,590 € Meer prijzen... | Min: 1 / Meerdere: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 32Pins | QFN | 24I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART | 32KB | 17Channels | 12Bit | 1.8V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32TG | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 5,580 € 10+ 5,020 € 25+ 4,720 € 50+ 4,410 € 100+ 4,110 € Meer prijzen... | Min: 1 / Meerdere: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 32KB | 48Pins | TQFP | 37I/O's | I2C, I2S, SPI, UART, USART | 4KB | 4Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each | 1+ 4,480 € 10+ 3,080 € 25+ 2,860 € 50+ 2,690 € 100+ 2,520 € Meer prijzen... | Min: 1 / Meerdere: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 8KB | 24Pins | QFN-EP | 17I/O's | I2C, I2S, SPI, UART, USART | 2KB | 2Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 6,590 € 10+ 4,900 € 25+ 4,560 € 50+ 4,200 € 100+ 3,690 € Meer prijzen... | Min: 1 / Meerdere: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 32KB | 32Pins | QFN-EP | 24I/O's | I2C, I2S, SPI, UART, USART | 4KB | 4Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each | 1+ 5,010 € 10+ 3,590 € 25+ 3,350 € 50+ 3,150 € 100+ 2,940 € Meer prijzen... | Min: 1 / Meerdere: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 48Pins | QFP | 34I/O's | CAN, I2C, I2S, SPI, UART, USART | 32KB | 30Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG11 | |||||
Each | 1+ 5,410 € 10+ 4,180 € 25+ 3,870 € 50+ 3,710 € 100+ 3,570 € Meer prijzen... | Min: 1 / Meerdere: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 32KB | 64Pins | QFN | 56I/O's | I2C, I2S, SPI, UART, USART | 4KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each | 1+ 5,410 € 10+ 4,180 € 25+ 3,870 € 50+ 3,710 € 100+ 3,570 € Meer prijzen... | Min: 1 / Meerdere: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 32KB | 64Pins | TQFP | 53I/O's | I2C, I2S, SPI, UART, USART | 4KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each | 1+ 9,190 € 10+ 4,990 € 25+ 4,320 € 50+ 3,960 € 100+ 3,590 € Meer prijzen... | Min: 1 / Meerdere: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 64Pins | QFP | 50I/O's | CAN, I2C, I2S, SPI, UART, USART | 32KB | 40Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each | 1+ 6,800 € 10+ 5,260 € 25+ 4,860 € 50+ 4,660 € 100+ 4,480 € Meer prijzen... | Min: 1 / Meerdere: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 32KB | 48Pins | BGA | 37I/O's | I2C, I2S, SPI, UART, USART | 4KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each | 1+ 5,530 € 10+ 3,920 € 25+ 3,640 € 50+ 3,420 € 100+ 3,200 € Meer prijzen... | Min: 1 / Meerdere: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 32Pins | QFN | 24I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART | 32KB | 17Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each | 1+ 4,740 € 10+ 3,670 € 25+ 3,390 € 50+ 3,250 € 100+ 3,130 € Meer prijzen... | Min: 1 / Meerdere: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 64Pins | QFP | 53I/O's | CAN, I2C, I2S, SPI, UART, USART | 32KB | 33Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each | 1+ 4,550 € 10+ 3,260 € 25+ 3,160 € 50+ 3,070 € 100+ 2,970 € Meer prijzen... | Min: 1 / Meerdere: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 32KB | 32Pins | QFN | 24I/O's | I2C, I2S, SPI, UART, USART | 4KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each (Supplied on Full Reel) Volle reel | 1000+ 2,800 € | Min: 1000 / Meerdere: 1000 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 64Pins | QFP | 53I/O's | CAN, I2C, I2S, LIN, SPI, UART | 32KB | 33Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each | 1+ 4,860 € 10+ 3,760 € 25+ 3,480 € 50+ 3,330 € 100+ 3,210 € Meer prijzen... | Min: 1 / Meerdere: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 64Pins | QFN | 56I/O's | CAN, I2C, I2S, SPI, UART, USART | 32KB | 44Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each | 1+ 7,890 € 10+ 4,870 € 25+ 4,250 € 50+ 3,920 € 100+ 3,580 € Meer prijzen... | Min: 1 / Meerdere: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 32KB | 64Pins | TQFP | 53I/O's | I2C, I2S, SPI, UART, USART | 4KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each | 1+ 3,520 € 10+ 3,010 € 25+ 2,830 € 50+ 2,700 € 100+ 2,570 € Meer prijzen... | Min: 1 / Meerdere: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 32Pins | QFN | 22I/O's | CAN, I2C, I2S, SPI, UART, USART | 32KB | 18Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each | 1+ 7,020 € 10+ 5,340 € 25+ 4,970 € 50+ 4,670 € 100+ 4,360 € Meer prijzen... | Min: 1 / Meerdere: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 80Pins | QFN | 67I/O's | CAN, I2C, I2S, SPI, UART, USART | 32KB | 46Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG |