EFR32 Family EFR32FG Series Microcontrollers ARM Microcontrollers:
10 gevonden productenEFR32 Family EFR32FG Series Microcontrollers ARM Microcontrollers
Flex Gecko SoCs are ideal for proprietary modulation schemes including OOK, shaped FSK, shaped OQPSK, DSSS modulation techniques, and FEC. The single-die solution provides industry-leading energy efficiency, ultra-fast wakeup times, a scalable power amplifier, an integrated balun and no-compromise MCU features. The devices are well suited for any battery operated application.
- ARM Cortex-M4 Core, Clocked Upto 40MHz
- FLASH: Upto 1 MB, RAM: Upto 256KB
- Interfaces: LEUART, Upto 4x USART, Upto 2x I2C
- Ideal for proprietary protocols, wireless M-BUS, Low Power Wide Area Network applications
- AES-256/128 Hardware Crypto Accelerator with ECC, SHA-1, SHA-2
- Current DAC (4-bit, Current Source or Sink)
- Upto 65 GPIO
- Energy Mode 2 (Deep Sleep) Current: down to 1.3 µA
- Upto 3x Operational Amplifier
- Applications: Home and Building Automation and Security, Metering, Electronic Shelf Labels
Weergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 8,750 € 10+ 6,830 € 25+ 5,660 € 50+ 5,620 € 100+ 5,590 € Meer prijzen... | Min: 1 / Meerdere: 1 | EFR32 Family EFR32FG Series Microcontrollers | ARM Cortex-M33F | 32 bit | 97.5MHz | 1.92MB | 56Pins | QFN-EP | 37I/O's | I2C, SPI, USART, USB | 512KB | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFR32 | EFR32FG | |||||
Each | 1+ 8,530 € 10+ 6,650 € 25+ 5,470 € 50+ 5,310 € 100+ 5,140 € Meer prijzen... | Min: 1 / Meerdere: 1 | EFR32 Family EFR32FG Series Microcontrollers | ARM Cortex-M33F | 32 bit | 97.5MHz | 1.152MB | 56Pins | QFN-EP | 37I/O's | I2C, SPI, USART, USB | 256KB | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFR32 | EFR32FG | |||||
Each | 1+ 11,560 € 10+ 9,270 € 25+ 8,760 € 50+ 8,240 € 100+ 7,910 € | Min: 1 / Meerdere: 1 | EFR32 Family EFR32FG Series Microcontrollers | ARM Cortex-M33F | 32 bit | 97.5MHz | 1.92MB | 56Pins | QFN-EP | 37I/O's | I2C, SPI, USART, USB | 512KB | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFR32 | EFR32FG | |||||
Each | 1+ 13,540 € 10+ 10,590 € 25+ 9,450 € 50+ 8,690 € 100+ 8,070 € Meer prijzen... | Min: 1 / Meerdere: 1 | EFR32 Family EFR32FG Series Microcontrollers | ARM Cortex-M33F | 32 bit | 97.5MHz | 1.92MB | 56Pins | QFN-EP | 37I/O's | I2C, SPI, USART, USB | 512KB | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFR32 | EFR32FG | |||||
Each | 1+ 11,800 € 10+ 9,440 € 25+ 8,930 € 50+ 8,460 € 100+ 8,050 € | Min: 1 / Meerdere: 1 | EFR32 Family EFR32FG Series Microcontrollers | ARM Cortex-M33F | 32 bit | 97.5MHz | 1.92MB | 56Pins | QFN-EP | 37I/O's | I2C, SPI, USART, USB | 512KB | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFR32 | EFR32FG | |||||
Each | 1+ 10,070 € 10+ 7,740 € 25+ 6,580 € 50+ 6,530 € 100+ 6,470 € Meer prijzen... | Min: 1 / Meerdere: 1 | EFR32 Family EFR32FG Series Microcontrollers | ARM Cortex-M33F | 32 bit | 97.5MHz | 1.152MB | 56Pins | QFN-EP | 37I/O's | I2C, SPI, USART, USB | 256KB | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFR32 | EFR32FG | |||||
Each | 1+ 15,070 € 10+ 11,800 € 25+ 10,970 € 50+ 9,150 € 100+ 9,110 € | Min: 1 / Meerdere: 1 | EFR32 Family EFR32FG Series Microcontrollers | ARM Cortex-M33F | 32 bit | 97.5MHz | 1.92MB | 56Pins | QFN-EP | 36I/O's | I2C, SPI, USART, USB | 512KB | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFR32 | EFR32FG | |||||
Each | 1+ 10,460 € 10+ 8,240 € 25+ 7,310 € 50+ 7,180 € 100+ 7,040 € Meer prijzen... | Min: 1 / Meerdere: 1 | EFR32 Family EFR32FG Series Microcontrollers | ARM Cortex-M33F | 32 bit | 97.5MHz | 1.92MB | 56Pins | QFN-EP | 36I/O's | I2C, SPI, USART, USB | 512KB | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFR32 | EFR32FG | |||||
Each | 1+ 7,960 € 10+ 6,210 € 25+ 5,130 € 50+ 5,080 € 100+ 5,040 € Meer prijzen... | Min: 1 / Meerdere: 1 | EFR32 Family EFR32FG Series Microcontrollers | ARM Cortex-M33F | 32 bit | 97.5MHz | 1.152MB | 56Pins | QFN-EP | 37I/O's | I2C, SPI, USART, USB | 256KB | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFR32 | EFR32FG | |||||
Each | 1+ 6,350 € 10+ 5,510 € 25+ 4,890 € 50+ 4,500 € 100+ 4,410 € | Min: 1 / Meerdere: 1 | EFR32 Family EFR32FG Series Microcontrollers | ARM Cortex-M33F | 32 bit | 97.5MHz | 1.152MB | 56Pins | QFN-EP | 37I/O's | I2C, SPI, USART, USB | 256KB | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFR32 | EFR32FG | |||||