Geen exacte overeenkomsten gevonden.
Producten weergeven met vergelijkbare onderdeelnummers
13 Resultaten gevonden voor "0000000"
Weergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Verpakking
Geen filter(s) toegepast
0 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 21,070 € 10+ 16,620 € 25+ 15,630 € 50+ 14,380 € 100+ 13,390 € | i.MX RT Family i.MX RT1170 Series Microprocessors | ARM Cortex-M4F, ARM Cortex-M7F | 32 bit | 1GHz | - | 289Pins | MAPBGA | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 2MB | 20Channels | 12Bit | 900mV | 1.15V | 0°C | 95°C | Surface Mount | i.MX RT | i.MX RT117H Series | ||||||
Each | 1+ 21,190 € 10+ 17,020 € 25+ 15,980 € 50+ 15,660 € 100+ 15,340 € | RA Family RA8 Series RA8M2 Group Microcontrollers | ARM Cortex-M33, ARM Cortex-M85 | 32 bit | 1GHz | - | 289Pins | BGA | - | CAN, I2C, I2S, I3C, SPI, PDM, USB, UART | 2MB | - | 16Bit | - | - | 0°C | 95°C | Surface Mount | RA | RA8 | ||||||
Each | 1+ 21,810 € 10+ 17,530 € 25+ 16,470 € 50+ 15,710 € 100+ 14,940 € | RA Family RA8 Series RA8P1 Group Microcontrollers | ARM Cortex-M85F, ARM Cortex-M33F | 32 bit | 1GHz | 1MB | 224Pins | - | 142I/O's | CANFD, Ethernet, I2C, I3C, SCI, SPI, UART, USB | 2MB | 12Channels | 16Bit | 1.62V | 3.63V | 0°C | 95°C | Surface Mount | RA | RA8 | ||||||
Each | 1+ 22,950 € 10+ 18,480 € 25+ 17,360 € 50+ 16,540 € 100+ 15,710 € | RA Family, RA8 Series, RA8T2 Group Microcontrollers | ARM Cortex-M85F, ARM Cortex-M33F | 32 bit | 1GHz | 1MB | 289Pins | LFBGA | 215I/O's | CANFD, CSI, Ethernet, I2C, I3C, SCI, SPI, UART, USB | 2MB | 30Channels | 16Bit | 1.62V | 3.63V | 0°C | 95°C | Surface Mount | RA | RA8 | ||||||
Each | 1+ 23,600 € 10+ 19,020 € 25+ 17,870 € 50+ 17,030 € 100+ 16,190 € | RA Family RA8 Series RA8P1 Group Microcontrollers | ARM Cortex-M85F, ARM Cortex-M33F | 32 bit | 1GHz | 1MB | 289Pins | - | 199I/O's | CANFD, Ethernet, I2C, I3C, SCI, SPI, UART, USB | 2MB | 30Channels | 16Bit | 1.62V | 3.63V | 0°C | 95°C | Surface Mount | RA | RA8 | ||||||
Each | 1+ 21,080 € 10+ 16,930 € 25+ 15,890 € 50+ 15,570 € 100+ 15,250 € | RA Family RA8 Series RA8D2 Group Microcontrollers | ARM Cortex-M33, ARM Cortex-M85 | 32 bit | 1GHz | - | 224Pins | BGA | - | CAN, I2C, I2S, I3C, SPI, PDM, USB, UART | 2MB | - | 16Bit | - | - | 0°C | 95°C | Surface Mount | RA | RA8 | ||||||
Each | 1+ 22,740 € 10+ 18,310 € 25+ 17,210 € 50+ 16,870 € 100+ 16,520 € | RA Family RA8 Series RA8D2 Group Microcontrollers | ARM Cortex-M33, ARM Cortex-M85 | 32 bit | 1GHz | - | 289Pins | BGA | - | CAN, I2C, I2S, I3C, SPI, PDM, USB, UART | 2MB | - | 16Bit | - | - | 0°C | 95°C | Surface Mount | RA | RA8 | ||||||
Each | 1+ 19,270 € 10+ 15,430 € 25+ 14,470 € 50+ 14,180 € 100+ 13,890 € | RA Family RA8 Series RA8M2 Group Microcontrollers | ARM Cortex-M33, ARM Cortex-M85 | 32 bit | 1GHz | - | 224Pins | BGA | - | CAN, I2C, I2S, I3C, SPI, PDM, USB, UART | 2MB | - | 16Bit | - | - | 0°C | 95°C | Surface Mount | RA | RA8 | ||||||
Each | 1+ 21,250 € 10+ 17,080 € 25+ 16,030 € 50+ 15,280 € 100+ 14,530 € | RA Family, RA8 Series, RA8T2 Group Microcontrollers | ARM Cortex-M85F, ARM Cortex-M33F | 32 bit | 1GHz | 1MB | 224Pins | LFBGA | 156I/O's | CANFD, CSI, Ethernet, I2C, I3C, SCI, SPI, UART, USB | 2MB | 12Channels | 16Bit | 1.62V | 3.63V | 0°C | 95°C | Surface Mount | RA | RA8 | ||||||
Each | 1+ 24,400 € 10+ 17,860 € 25+ 15,710 € 50+ 14,720 € 100+ 13,620 € | i.MX RT Family i.MX RT1170 Series Microprocessors | Arm Cortex-M4, Arm Cortex-M7 | 32 bit | 1GHz | - | 289Pins | MAPBGA | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 2MB | 2Channels | 12Bit | 3V | 3.6V | 0°C | 95°C | Surface Mount | - | i.MX RT1170 | ||||||
4838986 RoHS | Each | 1+ 10,600 € 10+ 8,180 € 25+ 7,610 € 50+ 7,440 € 100+ 7,240 € Meer prijzen... | i.MX RT Family i.MX RT1060 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 600MHz | - | 196Pins | MAPBGA | 127I/O's | Ethernet, FlexCAN, LPI2C, LPSPI, LPUART, SAI, USB | 1MB | 20Channels | 12Bit | 925mV | 1.3V | 0°C | 95°C | Surface Mount | i.MX RT | i.MX RT1060 | |||||
4838794 RoHS | Each | 1+ 12,830 € | i.MX RT Family i.MX RT1170 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 1GHz | - | 289Pins | MAPBGA | - | Ethernet, FlexCAN, LPI2C, LPUART, SAI, SPI, USB | 2MB | 20Channels | 12Bit | 3V | 3.6V | 0°C | 95°C | Surface Mount | i.MX RT | i.MX RT1170 | |||||
4838987 RoHS | Each | 1+ 9,610 € | i.MX RT Family i.MX RT1060 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 600MHz | - | 196Pins | MAPBGA | - | Ethernet, FlexCAN, LPI2C, LPSPI, LPUART, SAI, USB | 1MB | 20Channels | 12Bit | 925mV | 1.3V | 0°C | 95°C | Surface Mount | i.MX RT | i.MX RT1060 | |||||