AT91 Family AT91SAM9x Series Microprocessors Microprocessors:
4 gevonden productenVind een enorm aanbod van AT91 Family AT91SAM9x Series Microprocessors Microprocessors in Farnell België. We hebben een groot assortiment Microprocessors op voorraad, zoals STM32 Family STM32MP1 Series Microprocessors, STM32 Family STM32MP2 Series Microprocessors, i.MX Family i.MX 6SoloX Series Microprocessors & i.MX Family i.MX RT106x Series Microprocessors Microprocessors van 's werelds beste fabrikanten, waaronder: Microchip.
Weergeven
Koper
Ingenieur
Fabrikant
Product Range
1
No. of CPU Cores
Program Memory Size
IC Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
No. of I/O's
Data Bus Width
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 1+ 10,300 € 25+ 9,350 € 100+ 8,460 € 500+ 7,780 € | Min: 10 / Meerdere: 1 | AT91 Family AT91SAM9x Series Microprocessors | 1Cores | 64KB | LFBGA | 217Pins | 900mV | 1.1V | 400MHz | I2C, I2S, SPI, UART, USB | 105I/O's | 32 bit | Surface Mount | -40°C | 85°C | SAM9G35 | SAM9G | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 10,300 € 25+ 9,350 € 100+ 8,460 € 500+ 7,780 € | Min: 1 / Meerdere: 1 | AT91 Family AT91SAM9x Series Microprocessors | 1Cores | 64KB | LFBGA | 217Pins | 900mV | 1.1V | 400MHz | I2C, I2S, SPI, UART, USB | 105I/O's | 32 bit | Surface Mount | -40°C | 85°C | SAM9G35 | SAM9G | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 1+ 15,900 € 25+ 14,460 € 100+ 13,100 € 500+ 12,840 € | Min: 10 / Meerdere: 1 | AT91 Family AT91SAM9x Series Microprocessors | 1Cores | 64KB | TFBGA | 324Pins | 900mV | 1.1V | 400MHz | I2C, I2S, SPI, UART, USB | 160I/O's | 32 bit | Surface Mount | -40°C | 85°C | SAM9G45 | SAM9G | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 15,900 € 25+ 14,460 € 100+ 13,100 € 500+ 12,840 € | Min: 1 / Meerdere: 1 | AT91 Family AT91SAM9x Series Microprocessors | 1Cores | 64KB | TFBGA | 324Pins | 900mV | 1.1V | 400MHz | I2C, I2S, SPI, UART, USB | 160I/O's | 32 bit | Surface Mount | -40°C | 85°C | SAM9G45 | SAM9G |