TOPSwitch-II Series AC / DC Off Line Converters:
10 gevonden productenTOPSwitch-II Series AC / DC Off Line Converters
The second generation TOPSwitch-II family is more cost effective and provides several enhancements over the first generation TOPSwitch family. The TOPSwitch-II family extends the power range from 100W to 150W for 100/115/ 230 VAC input and from 50W to 90W for 85-265 VAC universal input. The standard 8L PDIP package option reduces cost in lower power, high efficiency applications.
- Cost competitive with linears above 5 W
- Very low AC/DC losses ? up to 90% efficiency
- Built-in Auto-restart and Current limiting
- Latching Thermal shutdown for system level protection
- Implements Flyback, Forward, Boost or Buck topology
- Works with primary or opto feedback
- Stable in discontinuous or continuous conduction mode
- Source connected tab for low EMI
- Circuit simplicity and Design Tools reduce time to market
- Applications: Consumer audio & video, Tvs & monitor, USB PD & Notebook adapters
Weergeven
Koper
Ingenieur
Fabrikant
Input Voltage Min
Input Voltage Max
IC Case / Package
No. of Pins
Power Rating Max
Topology
Isolation
Power Switch Voltage Rating
Power Switch Current Rating
Switching Frequency
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,530 € 10+ 2,470 € 25+ 2,400 € 50+ 2,340 € 100+ 2,270 € Meer prijzen... | Min: 1 / Meerdere: 1 | 85VAC | 265VAC | DIP | 8Pins | 25W | Boost, Buck, Flyback, Forward | Isolated, Non Isolated | 700V | 1.2mA | 100kHz | Through Hole | -40°C | 150°C | TOPSwitch-II Series | |||||
Each | 1+ 1,840 € 10+ 1,780 € 50+ 1,710 € 100+ 1,650 € 250+ 1,560 € Meer prijzen... | Min: 1 / Meerdere: 1 | 85VAC | 265VAC | DIP | 8Pins | 9W | Flyback, Forward, Boost, Buck | Isolated, Non Isolated | 700V | 1.2mA | 100kHz | Through Hole | -40°C | 150°C | TOPSwitch-II Series | |||||
Each | 1+ 1,860 € 10+ 1,820 € 25+ 1,790 € 50+ 1,750 € 100+ 1,710 € Meer prijzen... | Min: 1 / Meerdere: 1 | 85VAC | 265VAC | DIP | 8Pins | 10W | Flyback | Isolated, Non Isolated | 700V | 1.2mA | 100kHz | Through Hole | -40°C | 150°C | TOPSwitch-II Series | |||||
POWER INTEGRATIONS | Each | 1+ 2,910 € 10+ 2,840 € 25+ 2,770 € 50+ 2,690 € 100+ 2,620 € Meer prijzen... | Min: 1 / Meerdere: 1 | 85VAC | 265VAC | TO-220 | 3Pins | 30W | Boost, Buck, Flyback, Forward | Isolated, Non Isolated | 700V | 1.2mA | 100kHz | Through Hole | -40°C | 150°C | TOPSwitch-II Series | ||||
Each | 1+ 4,200 € 10+ 4,100 € 25+ 3,990 € 50+ 3,890 € 100+ 3,780 € Meer prijzen... | Min: 1 / Meerdere: 1 | 85VAC | 265VAC | TO-220 | 3Pins | 90W | Boost, Buck, Flyback, Forward | Isolated, Non Isolated | 700V | 1.4mA | 100kHz | Through Hole | -40°C | 150°C | TOPSwitch-II Series | |||||
Each | 1+ 3,450 € 10+ 3,370 € 25+ 3,280 € 50+ 3,200 € 100+ 3,110 € Meer prijzen... | Min: 1 / Meerdere: 1 | 85VAC | 265VAC | TO-220 | 3Pins | 100W | Boost, Buck, Flyback, Forward | Isolated, Non Isolated | 700V | 1.4mA | 100kHz | Through Hole | -40°C | 150°C | TOPSwitch-II Series | |||||
POWER INTEGRATIONS | Each | 1+ 3,280 € 10+ 3,200 € 25+ 3,110 € 50+ 3,030 € 100+ 2,940 € Meer prijzen... | Min: 1 / Meerdere: 1 | 85VAC | 265VAC | TO-220 | 3Pins | 45W | Boost, Buck, Flyback, Forward | Isolated, Non Isolated | 700V | 1.2mA | 100kHz | Through Hole | -40°C | 150°C | TOPSwitch-II Series | ||||
POWER INTEGRATIONS | Each | 1+ 2,800 € 10+ 2,730 € 25+ 2,660 € 50+ 2,590 € 100+ 2,520 € Meer prijzen... | Min: 1 / Meerdere: 1 | 85VAC | 265VAC | DIP | 8Pins | 20W | Boost, Buck, Flyback, Forward | Isolated, Non Isolated | 700V | 1.2mA | 100kHz | Through Hole | -40°C | 150°C | TOPSwitch-II Series | ||||
POWER INTEGRATIONS | Each | 1+ 1,770 € 10+ 1,740 € 25+ 1,700 € 50+ 1,670 € 100+ 1,630 € Meer prijzen... | Min: 1 / Meerdere: 1 | 85VAC | 265VAC | TO-220 | 3Pins | 7W | Boost, Buck, Flyback, Forward | Isolated, Non Isolated | 700V | 1.2mA | 100kHz | Through Hole | -40°C | 150°C | TOPSwitch-II Series | ||||
Each | 1+ 3,880 € 10+ 3,780 € 25+ 3,680 € 50+ 3,580 € 100+ 3,480 € Meer prijzen... | Min: 1 / Meerdere: 1 | 85VAC | 265VAC | TO-220 | 3Pins | 75W | - | Isolated, Non Isolated | 700V | 1.4mA | 100kHz | Through Hole | -40°C | 150°C | TOPSwitch-II Series | |||||