6V MICROCHIP LDO Voltage Regulators:
5 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Output Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Nom
Polarity
Output Current Max
Max Output Current
Dropout Voltage - Typ @ Current
IC Mounting
IC Case / Package
No. of Pins
Operating Temperature Min
Operating Temperature Max
Product Range
Verpakking
Filter(s) toegepast
2 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,890 € 25+ 1,680 € 100+ 1,600 € 250+ 1,440 € | Min: 1 / Meerdere: 1 | Fixed | 6V | 26V | 1Outputs | 5V | 5V | Positive Output | 1.25A | 1.25A | 400mV | 400mV | Surface Mount | TO-263 (D2PAK) | 3Pins | -40°C | 125°C | 5V 1.25A LDO Voltage Regulators | |||||
Each | 1+ 0,945 € | Min: 1 / Meerdere: 1 | Fixed | 6V | 30V | 1Outputs | 5V | 5V | Positive Output | 70mA | 70mA | 700mV | 700mV | Surface Mount | SOT-223 | 3Pins | -40°C | 125°C | 5V 70mA LDO Voltage Regulators | |||||
Each | 1+ 0,841 € 25+ 0,701 € 100+ 0,697 € 250+ 0,683 € | Min: 1 / Meerdere: 1 | Fixed | 6V | 30V | 1Outputs | 3.3V | 3.3V | Positive Output | 70mA | 70mA | 700mV | 700mV | Surface Mount | SOT-223 | 3Pins | -40°C | 125°C | 3.3V 70mA LDO Voltage Regulators | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 0,945 € 25+ 0,773 € 100+ 0,758 € | Min: 1 / Meerdere: 1 | Fixed | 6V | 30V | 1Outputs | 5V | 5V | Positive Output | 70mA | 70mA | 700mV | 700mV | Surface Mount | SOT-223 | 3Pins | -40°C | 125°C | 5V 70mA LDO Voltage Regulators | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 0,758 € | Min: 500 / Meerdere: 1 | Fixed | 6V | 30V | 1Outputs | 5V | 5V | Positive Output | 70mA | 70mA | 700mV | 700mV | Surface Mount | SOT-223 | 3Pins | -40°C | 125°C | 5V 70mA LDO Voltage Regulators |