MAX7036 Series RF Receivers - Sub 2.4GHz ISM Band:
2 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Frequency Min
Frequency Max
RF / IF Modulation
Sensitivity dBm
Data Rate
Receiving Current
Supply Voltage Min
Supply Voltage Max
RF Receiver Applications
RF IC Case Style
No. of Pins
Operating Temperature Min
Operating Temperature Max
Product Range
1
Automotive Qualification Standard
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Volle reel | 2500+ 1,700 € | Min: 2500 / Meerdere: 2500 | 300MHz | 450MHz | ASK, OOK | -109dBm | 66Kbps | 7.3mA | 3V | 5.5V | Garage Door Opener, Home Automation, Remote Controls, RKE, Sensor Networks & Security Systems | TQFN-EP | 20Pins | -40°C | 105°C | MAX7036 Series | AEC-Q100 | |||||
Each (Supplied on Full Reel) Volle reel | 2500+ 1,740 € | Min: 2500 / Meerdere: 2500 | 300MHz | 450MHz | ASK, OOK | -109dBm | 66Kbps | 7.3mA | 3V | 5.5V | Garage Door Opener, Home Automation, Remote Controls, RKE, Sensor Networks & Security Systems | TQFN-EP | 20Pins | -40°C | 105°C | MAX7036 Series | AEC-Q100 |