INFINEON RF Receivers - Sub 2.4GHz ISM Band:
8 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Frequency Min
Frequency Max
RF / IF Modulation
Sensitivity dBm
Data Rate
Receiving Current
Supply Voltage Min
Supply Voltage Max
RF Receiver Applications
RF IC Case Style
No. of Pins
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 4,620 € 10+ 4,000 € 25+ 3,780 € 50+ 3,480 € 100+ 3,210 € Meer prijzen... | Min: 1 / Meerdere: 1 | 300MHz | 928MHz | ASK, FSK | -107dBm | - | - | 4.5V | 5.5V | Alarm Systems, Keyless Entry Systems, Low Bit rate Communication Systems, Remote Control Systems | TSSOP | 28Pins | -40°C | 105°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 3,210 € 250+ 3,050 € 500+ 2,930 € | Min: 100 / Meerdere: 1 | 300MHz | 928MHz | ASK, FSK | -107dBm | - | - | 4.5V | 5.5V | Alarm Systems, Keyless Entry Systems, Low Bit rate Communication Systems, Remote Control Systems | TSSOP | 28Pins | -40°C | 105°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 4,990 € 10+ 4,110 € 25+ 3,900 € 50+ 3,590 € 100+ 3,160 € Meer prijzen... | Min: 1 / Meerdere: 1 | 902MHz | 928MHz | ASK, FSK | -117dBm | - | 15mA | 3V | 3.6V | Remote Keyless Entry Systems (RKE), Tire Pressure Monitoring Systems (TPMS) | TSSOP | 28Pins | -40°C | 105°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 3,160 € 250+ 3,010 € 500+ 2,700 € 1000+ 2,270 € | Min: 100 / Meerdere: 1 | 902MHz | 928MHz | ASK, FSK | -117dBm | - | 15mA | 3V | 3.6V | Remote Keyless Entry Systems (RKE), Tire Pressure Monitoring Systems (TPMS) | TSSOP | 28Pins | -40°C | 105°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 2,630 € 250+ 2,490 € 500+ 2,240 € 1000+ 2,050 € | Min: 100 / Meerdere: 1 | 810MHz | 870MHz | ASK, FSK | -107dBm | 100Kbps | - | 4.5V | 5.5V | Alarm Systems, Keyless Entry Systems, Low Bit rate Communication Systems, Remote Control Systems | TSSOP | 28Pins | -40°C | 150°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 3000+ 0,863 € | Min: 3000 / Meerdere: 3000 | 810MHz | 870MHz | ASK, FSK | -107dBm | 100Kbps | 5.9mA | 4.5V | 5.5V | Alarm Systems, Keyless Entry Systems, Low Bit rate Communication Systems, Remote Control Systems | TSSOP | 28Pins | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 4,000 € 10+ 3,210 € 25+ 3,040 € 50+ 2,840 € 100+ 2,630 € Meer prijzen... | Min: 1 / Meerdere: 1 | 810MHz | 870MHz | ASK, FSK | -107dBm | 100Kbps | - | 4.5V | 5.5V | Alarm Systems, Keyless Entry Systems, Low Bit rate Communication Systems, Remote Control Systems | TSSOP | 28Pins | -40°C | 150°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 3000+ 0,863 € | Min: 3000 / Meerdere: 3000 | 810MHz | 870MHz | ASK, FSK | -107dBm | 100Kbps | 5.9mA | 4.5V | 5.5V | Alarm Systems, Keyless Entry Systems, Low Bit rate Communication Systems, Remote Control Systems | TSSOP | 28Pins | -40°C | 85°C | - |