nRF52 RF Transceivers - 2.4GHz & Above ISM Band:
2 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Data Rate
RF / IF Modulation
Frequency Min
Frequency Max
Receiving Current
RF IC Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Transmitting Current
Output Power (dBm)
Sensitivity dBm
RF Transceiver Applications
Operating Temperature Min
Operating Temperature Max
Product Range
1
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NORDIC SEMICONDUCTOR | Each (Supplied on Cut Tape) Afgesneden tape | 1+ 3,380 € 10+ 3,310 € 25+ 3,240 € 50+ 3,170 € 100+ 3,090 € Meer prijzen... | Min: 1 / Meerdere: 1 | 2Mbps | FSK | 2.36GHz | 2.5GHz | 12.9mA | QFN | 48Pins | 1.7V | 3.6V | 16.6mA | 4dBm | -89dBm | IoT, Personal Area N/W, Interactive Entertainment Devices, Beacons, Computer Peripheral & I/O Device | -40°C | 85°C | nRF52 | ||||
NORDIC SEMICONDUCTOR | Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 3,090 € 250+ 3,020 € 500+ 2,950 € 1000+ 2,880 € | Min: 100 / Meerdere: 1 | 2Mbps | FSK | 2.36GHz | 2.5GHz | 12.9mA | QFN | 48Pins | 1.7V | 3.6V | 16.6mA | 4dBm | -89dBm | IoT, Personal Area N/W, Interactive Entertainment Devices, Beacons, Computer Peripheral & I/O Device | -40°C | 85°C | nRF52 |