MAX2510 Series RF Transceivers - Sub 2.4GHz ISM Band:
2 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Frequency Min
Frequency Max
Receiving Current
RF IC Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Transmitting Current
Output Power (dBm)
RF Transceiver Applications
Operating Temperature Min
Operating Temperature Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ANALOG DEVICES | Each (Supplied on Full Reel) Volle reel | 2500+ 8,110 € | Min: 2500 / Meerdere: 2500 | 100MHz | 600MHz | 20mA | QSOP | 28Pins | 2.7V | 5.5V | 25mA | 1dBm | 400MHz ISM Transceivers, Wireless Handsets PACS, PHS, DECT and Other PCS | -40°C | 85°C | MAX2510 Series | ||||
ANALOG DEVICES | Tube of 1 | 50+ 8,520 € | Min: 50 / Meerdere: 50 | 100MHz | 600MHz | 20mA | QSOP | 28Pins | 2.7V | 5.5V | 25mA | 1dBm | 400MHz ISM Transceivers, Wireless Handsets PACS, PHS, DECT and Other PCS | -40°C | 85°C | MAX2510 Series |