MAX2902 Series RF Transmitters - Sub 2.4GHz ISM Band:
2 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Frequency Min
Frequency Max
RF / IF Modulation
Data Rate
Transmitting Current
RF IC Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Output Power (dBm)
RF Transmitter Applications
Operating Temperature Min
Operating Temperature Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Tube of 1 | 120+ 5,370 € | Min: 120 / Meerdere: 120 | 902MHz | 928MHz | ASK, BPSK, FM, OOK | 1.22Mbps | 200mA | TQFN-EP | 28Pins | 2.7V | 4.5V | 25dBm | Automatic Meter Reading, Data Networks, Security Alarm Systems & Sensors, Wireless Building Control | -40°C | 85°C | MAX2902 Series | |||||
Each (Supplied on Full Reel) Volle reel | 2500+ 5,510 € | Min: 2500 / Meerdere: 2500 | 902MHz | 928MHz | ASK, BPSK, FM, OOK | 1.22Mbps | 200mA | TQFN-EP | 28Pins | 2.7V | 4.5V | 25dBm | Automatic Meter Reading, Data Networks, Security Alarm Systems & Sensors, Wireless Building Control | -40°C | 85°C | MAX2902 Series |