Heeft u meer nodig?
| Type verpakking | Hoeveelheid | Prijs per stuk: | Totaal |
|---|---|---|---|
| Afgesneden tape | 1 | 7,310 € | 7,31 € |
| Totaal | 7,31 € | ||
| Hoeveelheid | |
|---|---|
| 1+ | 7,310 € |
| 10+ | 5,650 € |
| 25+ | 5,160 € |
| 100+ | 4,760 € |
| 250+ | 4,550 € |
| 500+ | 4,380 € |
| Hoeveelheid | |
|---|---|
| 2500+ | 3,890 € |
| 7500+ | 3,810 € |
Productgegevens
Productoverzicht
The MAX9744ETH+T is a 20W stereo class D speaker amplifier with volume control in 44 pin TQFN package. This Class D audio power amplifier provides class AB amplifier performance with class D efficiency, conserving board space and eliminating the need for a bulky heatsink. This device features single-supply operation, adjustable gain, shutdown mode, a SYNC output, speaker mute and industry-leading click-and-pop suppression. It features a 64-step dual-mode (analogue or digital), programmable volume control and mute function. It offers two modulation schemes, a fixed frequency modulation mode that allows one of several preset switching frequencies to be selected and a spread-spectrum modulation mode that helps to reduce EMI-radiated emissions. It is used in flat-panel televisions, PC speaker systems and multimedia docking stations.
- Supply voltage range is 4.5V to 14V
- Operating temperature range from -40°C to 85°C
- Filter less spread-spectrum modulation lowers radiated RF emissions from speaker cables
- 20W stereo output (4ohm, VDD = 12V, THD+N = 10%)
- Integrated volume control (I2C or analogue)
- Low 0.04% THD+N, high 75dB PSRR & high 93% efficiency
- Low-power shutdown mode
- Short circuit and thermal overload protection
Toepassingen
Signal Processing, Audio, Portable Devices, Consumer Electronics
Waarschuwingen
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Opmerkingen
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technische specificaties
22.5W x 2 @ 4Ohm
2Channels
TQFN
4ohm
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
D
2 Channel
D
4.5V to 14V
44Pins
2 x Stereo
-40°C
Class D Speaker Amplifier
MSL 1 - Unlimited
TQFN
-
22.5W
Technische documenten (1)
Alternatieven voor MAX9744ETH+T
1 product gevonden
Aanverwante producten
1 product gevonden
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Philippines
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring