200l/min Gas Flow Sensors:
6 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Sensor Type
Flow Rate Min
Flow Rate Max
Operating Pressure Min
Operating Pressure Max
Port Style
Supply Voltage Min
Supply Voltage Max
Accuracy
Media Type
Process Connection Size
Process Connection Type
Sensor Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 283,320 € 5+ 247,900 € 10+ 205,400 € 25+ 184,160 € 50+ 169,990 € | Min: 1 / Meerdere: 1 | Air Flow | - | 200l/min | - | - | Tapered | 8V | 15V | - | - | Air | 22mm | Dual Axial Barbed, Opposite Side | Screw Mount | -20°C | 85°C | AWM700 Series | |||||
Each | 1+ 146,770 € 5+ 137,060 € 10+ 133,590 € 25+ 130,120 € 50+ 127,070 € | Min: 1 / Meerdere: 1 | Flow Sensor | -200l/min | 200l/min | 0.7bar | 1.3bar | - | 4.75V | 5.25V | 1.5% | ± 1.5% | Air, Nitrogen | - | - | In-Line | -20°C | 80°C | CMOSens SFM3000 Series | |||||
Each | 1+ 179,980 € 5+ 157,490 € 10+ 130,490 € 25+ 116,990 € 50+ 107,990 € | Min: 1 / Meerdere: 1 | Flow Sensor | -200l/min | 200l/min | 0.7bar | 1.3bar | - | 4.75V | 5.25V | 1.5% | ± 1.5% | Air, Nitrogen | - | - | In-Line | -20°C | 80°C | CMOSens SFM3000 Series | |||||
HONEYWELL | Each | 1+ 233,860 € | Min: 1 / Meerdere: 1 | Airflow Sensor | 0l/min | 200l/min | - | - | Male Tapered | 3VDC | 10VDC | 0.5% | - | Clean / Dry Air | 22mm | - | Panel Mount | -20°C | 70°C | HAF Series | ||||
Each | 1+ 573,860 € 10+ 542,260 € | Min: 1 / Meerdere: 1 | Flow Sensor | 0l/min | 200l/min | 0psi | 145psi | - | 15V | 30V | - | ± 0.3% | Compressed Air, Nitrogen | M12 | - | - | 0°C | 50°C | SFAB Series | |||||
HONEYWELL | Each | 1+ 183,880 € 5+ 150,540 € 10+ 147,530 € | Min: 1 / Meerdere: 1 | Airflow Sensor | 0l/min | 200l/min | - | - | Manifold | 3VDC | 10VDC | 0.5% | - | Clean / Dry Air | - | - | Panel Mount | -20°C | 70°C | HAF Series | ||||