Rotary Encoders:
1.713 gevonden productenVind een enorm aanbod van Rotary Encoders in Farnell België. We hebben een grote selectie van Rotary Encoders op voorraad, waaronder nieuwe en populairste producten van 's werelds beste fabrikanten, waaronder: Sick, Broadcom, Bourns, Siemens & Sensata / Bei Sensors.
Weergeven
Koper
Ingenieur
Fabrikant
Supply Voltage DC Min
IC Function
IC Interface Type
Sensing Method
Encoder Technology
Interface Applications
Supply Voltage DC Max
Encoder Type
Encoder Resolution
Sensing Distance
Gap Width
IC Package Type
No. of Detents
Sensor Case / Package
Interface Case Style
Orientation
Output Current
No. of Pins
Sensor Output Type
Push Switch
Encoder Output
Sensor Mounting
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Sensor Housing
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Automotive Qualification Standard
Verpakking
Geen filter(s) toegepast
0 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 44,670 € 3+ 41,280 € 5+ 35,960 € 10+ 32,890 € 20+ 31,810 € | Totaal:44,67 € Min: 1 / Meerdere: 1 | - | - | - | - | Optical | - | - | Incremental | 100PPR | - | - | - | 0 Detents | - | - | Vertical | - | - | - | Without Push Switch | Quadrature | - | Bushing Mount, Through Hole | EN | 3000rpm | - | 10000000 | 2Channels | - | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | - | |||||
Each | 1+ 1,940 € 10+ 1,780 € 25+ 1,610 € 50+ 1,420 € 100+ 1,390 € | Totaal:1,94 € Min: 1 / Meerdere: 1 | - | - | - | - | Mechanical | - | - | Incremental | 24PPR | - | - | - | 24 Detents | - | - | Vertical | - | - | - | Without Push Switch | Quadrature | - | Through Hole | EC12E | - | - | 30000 | 2Channels | - | D Type Flatted End | 30mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | - | |||||
Each | 1+ 14,900 € 10+ 11,450 € 25+ 9,950 € 50+ 8,090 € 100+ 7,520 € | Totaal:14,90 € Min: 1 / Meerdere: 1 | - | - | - | - | Mechanical | - | - | Incremental | 15PPR | - | - | - | 30 Detents | - | - | Vertical | - | - | - | With Push Switch | Quadrature | - | Through Hole | EC11E | - | - | 15000 | 2Channels | - | Knurled End | 19.9mm | - | - | 5V | -40°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ 112,110 € | Totaal:112,11 € Min: 1 / Meerdere: 1 | - | - | - | - | Mechanical | - | - | Incremental | 100PPR | - | - | - | - | - | - | Horizontal | - | - | - | - | TTL / RS422 | - | Flange Mount | DBS36/50 Series | 8000rpm | - | 2000000000 | 6Channels | - | Blind Hollow Shaft | - | 8mm | 4.5V | 5.5V | -20°C | 85°C | IP65 | Cable | - | |||||
Each | 1+ 91,000 € | Totaal:91,00 € Min: 1 / Meerdere: 1 | - | - | - | - | Mechanical | - | - | Incremental | 500PPR | - | - | - | - | - | - | Horizontal | - | - | - | - | TTL / RS422 | - | Flange Mount | DBS36/50 Series | 8000rpm | - | 2000000000 | 6Channels | - | Solid Shaft | 12mm | 6mm | 4.5V | 5.5V | -20°C | 85°C | IP65 | Cable | - | |||||
Each | 1+ 86,710 € | Totaal:86,71 € Min: 1 / Meerdere: 1 | - | - | - | - | Mechanical | - | - | Incremental | 12CPR | - | - | - | - | - | - | Vertical | - | - | - | With Push Switch | Parallel, UART | - | Panel Mount | X4 Series | 120rpm | - | 250000 | 2Channels | - | Round End | 14.1mm | 6mm | 3.2VDC | 5.5V | -30°C | 85°C | IP68 | Socket Connector | - | |||||
Each (Supplied in a Waffle Tray) | 1000+ 1,310 € | Totaal:1.310,00 € Min: 1000 / Meerdere: 1000 | - | - | - | - | Mechanical | - | - | Absolute | - | - | - | - | 16 Detents | - | - | Vertical | - | - | - | Without Push Switch | Gray Code | - | Bushing Mount, Through Hole | PAC18R Series | 60rpm | - | 30000 | 1Channels | - | Flatted End | 28.9mm | 6.34mm | - | - | -35°C | 70°C | IP64 | Solder Pin | - | |||||
Each | 1+ 169,810 € | Totaal:169,81 € Min: 1 / Meerdere: 1 | - | - | - | - | Mechanical | - | - | Incremental | 360PPR | - | - | - | - | - | - | Horizontal | - | - | - | - | HTL/TTL | - | Flange Mount | DBS60 Series | 9000rpm | - | 3600000000 | 6Channels | - | Solid Shaft | 10mm | 6mm | 4.5V | 30V | -30°C | 100°C | IP65, IP67 | Cable | - | |||||
Each (Supplied in a Waffle Tray) | 1000+ 1,330 € | Totaal:1.330,00 € Min: 1000 / Meerdere: 1000 | - | - | - | - | Mechanical | - | - | Absolute | - | - | - | - | 16 Detents | - | - | Vertical | - | - | - | Without Push Switch | Gray Code | - | Bushing Mount, Through Hole | PAC18R Series | 60rpm | - | 30000 | 1Channels | - | Flatted End | 28.9mm | 6.34mm | - | - | -35°C | 70°C | IP64 | Solder Pin | - | |||||
Each | 1+ 105,600 € | Totaal:105,60 € Min: 1 / Meerdere: 1 | - | - | - | - | Mechanical | - | - | Incremental | 1024PPR | - | - | - | - | - | - | Horizontal | - | - | - | - | TTL / RS422 | - | Flange Mount | DBS36/50 Series | 8000rpm | - | 2000000000 | 6Channels | - | Blind Hollow Shaft | - | 8mm | 7V | 30V | -20°C | 85°C | IP65 | Cable | - | |||||
Each | 1+ 10,340 € 5+ 8,930 € 10+ 8,620 € 20+ 8,360 € 50+ 8,190 € | Totaal:10,34 € Min: 1 / Meerdere: 1 | - | - | - | - | Optical | - | - | Incremental | 6PPR | - | - | - | 24 Detents | - | - | Vertical | - | - | - | With Momentary Push Switch | Quadrature | - | Through Hole | 291 | 30rpm | - | 1000000 | 2Channels | - | Flatted End | 17.4mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | IP50 | Solder Pin | - | |||||
Each | 1+ 23,550 € 10+ 21,490 € 25+ 20,620 € 50+ 19,480 € 100+ 18,530 € | Totaal:23,55 € Min: 1 / Meerdere: 1 | - | - | - | - | Optical | - | - | Incremental | 16PPR | - | - | - | 16 Detents | - | - | Vertical | - | - | - | With Push Switch | Quadrature | - | Panel Mount | 62AG | 100rpm | - | 1000000 | 2Channels | - | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | Wire Leaded | - | |||||
Each | 1+ 1,690 € 3+ 1,660 € 5+ 1,530 € 10+ 1,400 € 20+ 1,340 € Meer prijzen... | Totaal:1,69 € Min: 1 / Meerdere: 1 | - | - | - | - | Mechanical | - | - | Incremental | 24PPR | - | - | - | 24 Detents | - | - | Vertical | - | - | - | With Momentary Push Switch | Quadrature | - | Through Hole | PEC16 | 100rpm | - | 100000 | 2Channels | - | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | - | |||||
Each | 1+ 3,650 € 10+ 2,350 € 25+ 2,090 € 50+ 1,770 € 100+ 1,640 € | Totaal:3,65 € Min: 1 / Meerdere: 1 | - | - | - | - | Mechanical | - | - | Incremental | 12CPR | - | - | - | 12 Detents | - | - | Vertical | - | - | - | Without Push Switch | Quadrature | - | Through Hole | EC12E | - | - | 30000 | 2Channels | - | D Type Flatted End | 25mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | - | |||||
Each | 1+ 88,880 € 5+ 82,600 € 10+ 76,280 € 25+ 71,480 € 50+ 66,680 € | Totaal:88,88 € Min: 1 / Meerdere: 1 | - | - | - | - | Optical | - | - | Incremental | 256PPR | - | - | - | 0 Detents | - | - | Vertical | - | - | - | Without Push Switch | Quadrature | - | Bushing Mount, Through Hole | EN | 3000rpm | - | 200000000 | 2Channels | - | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | - | |||||
Each | 1+ 5,790 € 10+ 5,280 € 25+ 5,040 € 50+ 4,730 € 100+ 4,460 € | Totaal:5,79 € Min: 1 / Meerdere: 1 | - | - | - | - | Mechanical | - | - | Incremental | 24PPR | - | - | - | 24 Detents | - | - | Vertical | - | - | - | Without Push Switch | Quadrature | - | Bushing Mount, Through Hole | ECW | 120rpm | - | 200000 | 2Channels | - | Slotted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | Solder Pin | - | |||||
Each | 1+ 22,040 € 10+ 19,060 € 25+ 17,780 € 50+ 16,400 € 100+ 15,890 € | Totaal:22,04 € Min: 1 / Meerdere: 1 | - | - | - | - | Mechanical | - | - | Absolute | 16PPR | - | - | - | 16 Detents | - | - | Vertical | - | - | - | Without Push Switch | Binary | - | Panel Mount, Through Hole | 26 | - | - | 25000 | - | - | D Type Flatted End | 9.53mm | 3.18mm | - | - | - | - | - | Solder Pin | - | |||||
Each | 1+ 1,890 € 10+ 1,220 € 25+ 1,080 € 50+ 0,917 € 100+ 0,850 € | Totaal:1,89 € Min: 1 / Meerdere: 1 | - | - | - | - | Mechanical | - | - | Incremental | 12CPR | - | - | - | 24 Detents | - | - | Horizontal | - | - | - | Without Push Switch | Quadrature | - | Through Hole | EC10E | - | - | 100000 | 2Channels | - | Hollow Shaft | - | 3.6mm | - | 5V | -30°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ 1,970 € 10+ 1,800 € 25+ 1,580 € 50+ 1,480 € 100+ 1,410 € | Totaal:1,97 € Min: 1 / Meerdere: 1 | - | - | - | - | Mechanical | - | - | Incremental | 24PPR | - | - | - | 24 Detents | - | - | Vertical | - | - | - | Without Push Switch | Quadrature | - | Through Hole | EC12E | - | - | 30000 | 2Channels | - | D Type Flatted End | 15mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | - | |||||
Each | 1+ 6,210 € 10+ 4,620 € 25+ 4,250 € 50+ 3,940 € 100+ 3,760 € | Totaal:6,21 € Min: 1 / Meerdere: 1 | - | - | - | - | Mechanical | - | - | Incremental | 15PPR | - | - | - | 30 Detents | - | - | Vertical | - | - | - | With Push Switch | Quadrature | - | Through Hole | EC11E | - | - | 15000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ 2,160 € 10+ 1,970 € 25+ 1,730 € 50+ 1,620 € 100+ 1,550 € | Totaal:2,16 € Min: 1 / Meerdere: 1 | - | - | - | - | Mechanical | - | - | Incremental | 24PPR | - | - | - | 24 Detents | - | - | Vertical | - | - | - | Without Push Switch | Quadrature | - | Through Hole | EC12E | - | - | 30000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | - | |||||
Each | 1+ 56,130 € 5+ 48,180 € 10+ 45,090 € 25+ 41,300 € 50+ 37,570 € | Totaal:56,13 € Min: 1 / Meerdere: 1 | - | - | - | - | Optical | - | - | Incremental | 500PPR | - | - | - | 0 Detents | - | - | Vertical | - | - | - | Without Push Switch | Quadrature | - | Screw Mount | HEDS-55xx | 30000rpm | - | - | 2Channels | - | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | PC Pin | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 264,300 € 5+ 259,010 € 10+ 253,730 € 25+ 248,440 € 50+ 243,160 € | Totaal:264,30 € Min: 1 / Meerdere: 1 | - | - | - | - | Optical | - | - | Absolute | 256PPR | - | - | - | 0 Detents | - | - | Horizontal | - | - | - | Without Push Switch | Gray Code | - | Servo Mount | E6CP-A | 1000rpm | - | - | - | - | D Type Flatted End | 10mm | 6mm | 12V | 24V | -10°C | 55°C | IP50 | 13 Pin Connector | - | ||||
Each | 1+ 1,670 € 10+ 1,080 € 25+ 0,957 € 50+ 0,811 € 100+ 0,751 € | Totaal:1,67 € Min: 1 / Meerdere: 1 | - | - | - | - | Mechanical | - | - | Incremental | 12CPR | - | - | - | 24 Detents | - | - | Horizontal | - | - | - | Without Push Switch | Quadrature | - | Through Hole | EC10E | - | - | 100000 | 2Channels | - | Hollow Shaft | - | 3.6mm | - | 5V | -30°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ 2,920 € 10+ 2,450 € 25+ 2,180 € 50+ 2,030 € 100+ 1,900 € | Totaal:2,92 € Min: 1 / Meerdere: 1 | - | - | - | - | Mechanical | - | - | Incremental | 15PPR | - | - | - | 30 Detents | - | - | Horizontal | - | - | - | With Push Switch | Quadrature | - | Bushing Mount, Through Hole | EC11B | - | - | 15000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | - | |||||