excl. BTW

MHK5 Rotary Encoders:

1.633 gevonden producten
Vind een enorm aanbod van Rotary Encoders in Farnell België. We hebben een grote selectie van Rotary Encoders op voorraad, waaronder nieuwe en populairste producten van 's werelds beste fabrikanten, waaronder: Sick, Bourns, Broadcom, Siemens & Sensata / Bei Sensors.
Weergeven
Koper
Ingenieur
Fabrikant
IC Function
Sensor Output Type
Encoder Technology
Supply Voltage DC Min
Encoder Type
Supply Voltage DC Max
Sensor Mounting
Gap Width
Sensing Distance
Encoder Resolution
IC Package Type
No. of Detents
No. of Pins
Orientation
Output Current
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Sensor Housing
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Automotive Qualification Standard
Verpakking
Geen filter(s) toegepast
0 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
2065054

RoHS

Each
1+
1,420 €
10+
0,914 €
25+
0,813 €
50+
0,689 €
100+
0,638 €
Min: 1 / Meerdere: 1
-
-
Mechanical
-
Incremental
-
-
-
-
24PPR
-
24 Detents
-
Vertical
-
Without Push Switch
Quadrature
Through Hole
EC12E
-
-
30000
2Channels
-
D Type Flatted End
15mm
6mm
-
5V
-10°C
70°C
-
Solder Pin
-
1161185

RoHS

Each
1+
52,750 €
5+
48,430 €
10+
45,320 €
25+
41,580 €
50+
38,880 €
Min: 1 / Meerdere: 1
-
-
Optical
-
Incremental
-
-
-
-
500PPR
-
0 Detents
-
Vertical
-
Without Push Switch
Quadrature
Screw Mount
HEDS-55xx
30000rpm
-
500
2Channels
-
No Shaft
-
6mm
4.5V
5.5V
-40°C
100°C
-
Solder Pin
-
3919408

RoHS

Each
1+
9,850 €
10+
9,220 €
25+
8,450 €
50+
7,910 €
100+
7,410 €
Min: 1 / Meerdere: 1
-
-
Optical
-
Incremental
-
-
-
-
-
-
24 Detents
-
Vertical
-
With Push Switch
Binary Code
Panel Mount
ENC Series
-
-
300000
2Channels
-
Flatted End
17mm
6mm
-
5V
-40°C
90°C
-
6 Pin Connector
-
3677056

RoHS

Date/Lot Code

Each
1+
276,460 €
5+
237,470 €
Min: 1 / Meerdere: 1
-
-
Optical
-
Absolute
-
-
-
-
-
-
0 Detents
-
-
-
Without Push Switch
Biss-C
Chassis Mount
AS38-H39E
-
-
-
-
-
No Shaft
-
8mm
4.5V
5.5V
-20°C
105°C
IP50
Wire Leaded
-
2064994

RoHS

Each
1+
3,840 €
10+
3,650 €
25+
3,420 €
50+
3,240 €
100+
3,080 €
Min: 1 / Meerdere: 1
-
-
Mechanical
-
Incremental
-
-
-
-
9PPR
-
18 Detents
-
Vertical
-
Without Push Switch
Quadrature
Through Hole
EC11K
-
-
100000
2Channels
-
D Type Flatted End
20mm
5.975mm
-
5V
-40°C
85°C
-
Solder Pin
-
3677051

RoHS

Each
1+
35,990 €
Min: 1 / Meerdere: 1
-
-
Optical
-
Absolute
-
-
-
-
-
-
0 Detents
-
Vertical
-
Without Push Switch
SSI
Surface Mount
AR35
15000rpm
-
-
-
-
No Shaft
-
-
4.5V
5.5V
-40°C
115°C
-
Solder
-
3818971

RoHS

Each
1+
521,610 €
Min: 1 / Meerdere: 1
-
-
Mechanical
-
Absolute
-
-
-
-
8192CPR
-
0 Detents
-
Horizontal
-
Without Push Switch
Binary
Flange Mount
MHK5
6000rpm
-
-
-
-
Hollow Shaft
-
15mm
10V
30V
-40°C
85°C
IP65
Cable
-
3818981

RoHS

Each
1+
496,000 €
Min: 1 / Meerdere: 1
-
-
Mechanical
-
Absolute
-
-
-
-
8192CPR
-
-
-
Horizontal
-
With Push Switch
Binary Code
Chassis Mount
MHM5
6000rpm
-
-
-
-
D Type Flatted End
-
6mm
10V
30V
-40°C
85°C
IP64, IP65
Cable
-
3924779

RoHS

Each
1+
361,400 €
Min: 1 / Meerdere: 1
-
-
Mechanical
-
Absolute
-
-
-
-
-
-
-
-
Vertical
-
Without Push Switch
Binary Code
Flange Mount
THM5 Series
10000rpm
-
-
1Channels
-
Solid Shaft
-
10mm
18V
30V
-40°C
85°C
IP65, IP67
M12/5 Pin Connector
-
3819015

RoHS

Each
1+
698,430 €
Min: 1 / Meerdere: 1
-
-
Mechanical
-
Incremental
-
-
-
-
1024PPR
-
-
-
Horizontal
-
Without Push Switch
TTL
Flange Mount
DHO5
6000rpm
-
-
1Channels
-
Hollow Shaft
-
14mm
4.75V
30V
-40°C
100°C
IP65, IP67
Cable
-
3924764

RoHS

Each
1+
267,040 €
Min: 1 / Meerdere: 1
-
-
Mechanical
-
Absolute
-
-
-
-
-
-
-
-
Vertical
-
Without Push Switch
Binary Code
Flange Mount
AHK5 Series
6000rpm
-
-
1Channels
-
Blind Shaft
-
14mm
18V
30V
-40°C
85°C
IP65, IP67
M12/5 Pin Connector
-
3924772

RoHS

Each
1+
326,850 €
Min: 1 / Meerdere: 1
-
-
Mechanical
-
Incremental
-
-
-
-
10000PPR
-
-
-
Vertical
-
Without Push Switch
HTL/TTL
Flange Mount
DHM5 Series
10000rpm
-
-
1Channels
-
Solid Shaft
-
10mm
4.75V
30V
-40°C
85°C
IP65, IP67
M23/12 Pin Connector
-
3910953

RoHS

Date/Lot Code

Each
1+
5,190 €
10+
4,930 €
25+
4,610 €
50+
4,370 €
100+
4,160 €
Min: 1 / Meerdere: 1
-
-
Mechanical
-
Incremental
-
-
-
-
15PPR
-
30 Detents
-
Reverse Horizontal
-
With Push Switch
Quadrature
Through Hole
PEC11D Series
60rpm
-
15000
-
-
D Type Flatted End
20mm
6mm
-
5V
-40°C
85°C
IP40
Solder Pin
-
3924777

RoHS

Each
1+
361,400 €
Min: 1 / Meerdere: 1
-
-
Mechanical
-
Absolute
-
-
-
-
-
-
-
-
Vertical
-
Without Push Switch
Binary Code
Flange Mount
THM5 Series
10000rpm
-
-
1Channels
-
Solid Shaft
-
6mm
18V
30V
-40°C
85°C
IP65, IP67
M12/5 Pin Connector
-
3924775

RoHS

Each
1+
384,350 €
Min: 1 / Meerdere: 1
-
-
Mechanical
-
Absolute
-
-
-
-
-
-
-
-
Vertical
-
Without Push Switch
Binary Code
Flange Mount
THK5 Series
6000rpm
-
-
1Channels
-
Blind Shaft
-
14mm
18V
30V
-40°C
85°C
IP65, IP67
M12/5 Pin Connector
-
3395338

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
1+
11,750 €
5+
11,440 €
10+
11,120 €
50+
10,810 €
100+
10,590 €
Meer prijzen...
Min: 1 / Meerdere: 1
Programmable Angular Magnetic Encoder
-
-
-
-
-
-
-
-
-
QFN
-
24Pins
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4.5V
5.5V
-40°C
125°C
-
-
-
3818978

RoHS

Each
1+
580,470 €
Min: 1 / Meerdere: 1
-
-
Mechanical
-
Absolute
-
-
-
-
8192CPR
-
0 Detents
-
Horizontal
-
Without Push Switch
Binary
Flange Mount
MHK5
6000rpm
-
-
-
-
D Type Flatted End
-
10mm
10V
30V
-40°C
85°C
IP64, IP65
Cable
-
3819076

RoHS

Each
1+
353,080 €
Min: 1 / Meerdere: 1
-
-
Mechanical
-
Incremental
-
-
-
-
1024PPR
-
0 Detents
-
Horizontal
-
Without Push Switch
Sine Cosine
Flange Mount
DSM5
6000rpm
-
-
-
-
Solid Shaft
-
10mm
11V
30V
-20°C
85°C
IP65
M23 Connector
-
3819079

RoHS

Each
1+
475,540 €
Min: 1 / Meerdere: 1
-
-
Mechanical
-
Incremental
-
-
-
-
2048PPR
-
-
-
Horizontal
-
Without Push Switch
HTL
Flange Mount
DST5H
6000rpm
-
-
-
-
Hollow Shaft
-
14mm
11V
30V
-20°C
85°C
IP65
M23 Connector
-
3677044

RoHS

Date/Lot Code

Each
1+
37,860 €
Min: 1 / Meerdere: 1
-
-
Optical
-
Absolute
-
-
-
-
-
-
0 Detents
-
Vertical
-
Without Push Switch
RS485
Surface Mount
AR18
30000rpm
-
-
-
-
No Shaft
-
-
4.5V
5.5V
-40°C
115°C
-
Solder
-
3818987

RoHS

Each
1+
793,410 €
Min: 1 / Meerdere: 1
-
-
Mechanical
-
Absolute
-
-
-
-
8192CPR
-
0 Detents
-
Horizontal
-
-
Binary
Flange Mount
MHM5
6000rpm
-
-
-
-
Solid Shaft
-
10mm
10V
30V
0°C
60°C
IP64, IP65
M12 Connector
-
3818985

RoHS

Each
1+
685,590 €
Min: 1 / Meerdere: 1
-
-
Mechanical
-
Absolute
-
-
-
-
8192CPR
-
0 Detents
-
Horizontal
-
-
Binary
Flange Mount
MHM5
12000rpm
-
-
-
-
D Type Flatted End
18mm
6mm
10V
30V
-40°C
85°C
IP65
M12 Connector
-
3818973

RoHS

Each
1+
694,520 €
Min: 1 / Meerdere: 1
-
-
Mechanical
-
Absolute
-
-
-
-
8192CPR
-
0 Detents
-
Horizontal
-
Without Push Switch
Binary
Flange Mount
MHK5
6000rpm
-
-
-
-
Hollow Shaft
-
15mm
10V
30V
0°C
60°C
IP64, IP65
M12 Connector
-
3819074

RoHS

Each
1+
453,070 €
Min: 1 / Meerdere: 1
-
-
Mechanical
-
Incremental
-
-
-
-
2048PPR
-
-
-
Horizontal
-
Without Push Switch
TTL / RS422
Flange Mount
DSK5H Series
6000rpm
-
-
1Channels
-
Hollow Shaft
-
14mm
11V
30V
-20°C
85°C
IP65
M23/12 Pin Connector
-
3818988

RoHS

Each
1+
857,580 €
Min: 1 / Meerdere: 1
-
-
Mechanical
-
Absolute
-
-
-
-
8192CPR
-
0 Detents
-
Horizontal
-
-
Binary
Flange Mount
MHM5
6000rpm
-
-
-
-
Solid Shaft
-
10mm
10V
30V
0°C
60°C
IP64, IP65
M12 Connector
-
1-25 van 1633 artikelen
van 66 pagina('s)

topfabrikanten

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM