Rotary Encoders:
24 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 2,950 € 10+ 2,550 € 25+ 2,330 € 50+ 2,120 € 100+ 1,970 € | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Horizontal | Without Push Switch | Quadrature | Through Hole | EC05E | 100000 | 2Channels | Hollow Shaft | - | 2mm | 5V | -30°C | 85°C | - | Solder Pin | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 2,340 € 10+ 1,510 € 25+ 1,330 € 50+ 1,130 € 100+ 1,050 € | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | EC05E | 100000 | 2Channels | Hollow Shaft | - | 2mm | 5V | -30°C | 85°C | - | Solder Pin | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each (Supplied on Cut Tape) Afgesneden tape | 5+ 2,300 € 50+ 1,640 € | Min: 5 / Meerdere: 5 | Mechanical | Absolute | 12PPR | 12 Detents | Horizontal | Without Push Switch | - | Through Hole | EN16AB Series | 30000 | - | D Type Flatted End | 23mm | 16mm | 12VDC | -10°C | 70°C | IP51 | Solder Pin | ||||
Each | 1+ 3,190 € 10+ 2,000 € 25+ 1,850 € 50+ 1,570 € 100+ 1,500 € | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | 30000 | 2Channels | D Type Flatted End | 25mm | 6mm | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ 3,300 € 10+ 2,850 € 25+ 2,600 € 50+ 2,360 € 100+ 2,200 € | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | 30000 | 2Channels | D Type Flatted End | 25mm | 6mm | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ 2,100 € 10+ 1,790 € 25+ 1,620 € 50+ 1,500 € 100+ 1,400 € | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ 2,760 € 10+ 1,740 € 25+ 1,600 € 50+ 1,360 € 100+ 1,300 € | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | 30000 | 2Channels | D Type Flatted End | 25mm | 6mm | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ 5,880 € 5+ 4,370 € 10+ 4,020 € 20+ 3,730 € 50+ 3,560 € | Min: 1 / Meerdere: 1 | Mechanical | Absolute | 12PPR | 12 Detents | Vertical | Without Push Switch | Push Pull | Through Hole | EC18A | 30000 | 4Channels | Flatted End | 15.66mm | 6.325mm | 10VDC | -20°C | 60°C | - | Solder Pin | |||||
Each | 1+ 1,760 € 10+ 1,130 € 25+ 1,000 € 50+ 0,851 € 100+ 0,789 € | Min: 1 / Meerdere: 1 | Mechanical | Incremental | - | 12 Detents | Right Angle | Without Push Switch | Quadrature | 10mm Shaft | EC10E | 100000 | - | Hollow Shaft | - | - | - | -5°C | 45°C | - | PC Pin | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 1,050 € | Min: 500 / Meerdere: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | EC05E | 100000 | 2Channels | Hollow Shaft | - | 2mm | 5V | -30°C | 85°C | - | Solder Pin | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each (Supplied on Cut Tape) Afgesneden tape | 10+ 0,689 € 100+ 0,579 € 500+ 0,573 € 1000+ 0,568 € 2400+ 0,562 € Meer prijzen... | Min: 10 / Meerdere: 10 | Mechanical | Incremental | 12PPR | 12 Detents | Horizontal | Without Push Switch | Gray Code | Through Hole | EN10 Series | 100000 | - | Hollow Shaft | 5.5mm | 10mm | 5V | -20°C | 80°C | IP40 | Solder Pin | ||||
Each | 1+ 4,680 € 5+ 4,540 € 10+ 4,390 € 20+ 4,300 € 50+ 4,210 € | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | With Push Switch | Quadrature | Through Hole | WS-ENTV Series | - | 2Channels | D Type Flatted End | 13.5mm | 6mm | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 40+ 2,710 € 120+ 2,480 € | Min: 40 / Meerdere: 40 | Mechanical | Incremental | 12PPR | 12 Detents | Horizontal | With Push Switch | Digital | Through Hole | ACZ11 Series | 30000 | - | Flatted End | 15mm | 6mm | 5V | -10°C | 65°C | - | PC Pin | |||||
CUI / PARTNER STOCK | Each | 40+ 2,460 € 120+ 2,410 € | Min: 40 / Meerdere: 40 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | With Push Switch | Digital | Through Hole | ACZ11 Series | 30000 | - | Knurled End | 15mm | 6mm | 5V | -10°C | 65°C | - | PC Pin | ||||
Each (Supplied on Cut Tape) Afgesneden tape | 1000+ 2,950 € | Min: 1000 / Meerdere: 1000 | Mechanical | Incremental | 12PPR | 12 Detents | Horizontal | Without Push Switch | Quadrature | Through Hole | EC05E | 100000 | 2Channels | Hollow Shaft | - | 2mm | 5V | -30°C | 85°C | - | Solder Pin | |||||
Each | 4800+ 0,736 € | Min: 4800 / Meerdere: 4800 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | 30000 | 2Channels | D Type Slotted End | 15mm | 6mm | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1200+ 2,410 € | Min: 1200 / Meerdere: 1200 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | 30000 | 2Channels | D Type Flatted End | 15mm | 6mm | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 1,800 € | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 6PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | PEC04 Series | 30000 | 2Channels | - | 0.2mm | - | - | -20°C | 70°C | IP40 | Solder Pin | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 1,800 € | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | PEC04 Series | 30000 | 2Channels | - | 0.2mm | - | - | -20°C | 70°C | IP40 | Solder Pin | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 2,460 € | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 6PPR | 12 Detents | Vertical | With Momentary Push Switch | Quadrature | Surface Mount | PEC06 Series | 20000 | 2Channels | Flatted End | 0.3mm | 3.3mm | - | -25°C | 80°C | IP40 | Solder | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 1,710 € | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Horizontal | Without Push Switch | Quadrature | Surface Mount | PEC052 Series | 50000 | 2Channels | Hexagonal Key | - | - | - | -20°C | 70°C | IP40 | Solder Pin | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 1,710 € | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Horizontal | Without Push Switch | Quadrature | Surface Mount | PEC052 Series | 50000 | 2Channels | Hexagonal Key | - | - | - | -20°C | 70°C | IP40 | Solder Pin | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 1,710 € | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | PEC052 Series | 50000 | 2Channels | Hexagonal Key | - | - | - | -20°C | 70°C | IP40 | Solder Pin | |||||
Each | 252+ 2,840 € | Min: 252 / Meerdere: 252 | Mechanical | Absolute | 12PPR | 12 Detents | Vertical | Without Push Switch | Gray Code | Through Hole | SRGA | - | - | Hollow Shaft | - | 4.8mm | 12VDC | -10°C | 60°C | - | Solder Pin |