excl. BTW

Rotary Encoders:

123 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
3010308

RoHS

Each
1+
71,590 €
5+
61,440 €
10+
57,500 €
25+
52,650 €
50+
49,240 €
Min: 1 / Meerdere: 1
Optical
Incremental
500PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Panel Mount
RE30E
-
-
-
3Channels
D Type Flatted End
10mm
4mm
5V
12V
0°C
70°C
IP40
Wire Leaded
3010305

RoHS

Each
1+
95,140 €
5+
81,630 €
10+
76,380 €
25+
69,930 €
50+
65,380 €
Min: 1 / Meerdere: 1
Optical
Incremental
1000PPR
-
Vertical
Without Push Switch
Quadrature
Panel Mount
RE30E
-
-
-
3Channels
D Type Flatted End
10mm
4mm
5V
12V
0°C
70°C
IP40
Wire Leaded
3498745

RoHS

Each
1+
21,350 €
10+
17,160 €
25+
16,100 €
50+
15,030 €
100+
14,060 €
Min: 1 / Meerdere: 1
Optical
Incremental
50PPR
0 Detents
Horizontal
Without Push Switch
Quadrature
Panel Mount
RES
-
-
-
2Channels
Round End
9mm
6mm
4.5V
5.5V
0°C
50°C
IP40
Wire Leaded
3498743

RoHS

Each
1+
48,990 €
5+
42,050 €
10+
39,360 €
25+
37,400 €
50+
35,430 €
Min: 1 / Meerdere: 1
Optical
Incremental
50PPR
0 Detents
Horizontal
Without Push Switch
Quadrature
Panel Mount
REC
-
-
-
2Channels
Round End
15mm
6mm
4.5V
5.5V
0°C
50°C
IP40
Wire Leaded
3010307

RoHS

Each
1+
71,590 €
5+
61,440 €
10+
57,500 €
25+
52,650 €
50+
49,240 €
Min: 1 / Meerdere: 1
Optical
Incremental
360PPR
-
Vertical
Without Push Switch
Quadrature
Panel Mount
RE30E
-
-
-
3Channels
D Type Flatted End
10mm
4mm
5V
12V
0°C
70°C
IP40
Wire Leaded
3498742

RoHS

Each
1+
36,380 €
5+
31,230 €
10+
29,240 €
25+
27,780 €
50+
26,320 €
Min: 1 / Meerdere: 1
Optical
Incremental
25PPR
0 Detents
Horizontal
Without Push Switch
Quadrature
Panel Mount
REC
-
-
-
2Channels
Slotted End
15mm
6mm
4.5V
5.5V
0°C
50°C
IP40
Wire Leaded
3498740

RoHS

Each
1+
72,070 €
5+
61,850 €
10+
57,890 €
25+
54,990 €
50+
52,080 €
Min: 1 / Meerdere: 1
Optical
Incremental
300PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Servo Mount
RE12D
-
-
-
2Channels
Round End
8.5mm
2mm
4.5V
5.5V
0°C
50°C
IP40
Wire Leaded
3818987

RoHS

Each
1+
2.011,000 €
5+
1.971,000 €
10+
1.931,000 €
25+
1.890,000 €
50+
1.850,000 €
Min: 1 / Meerdere: 1
Mechanical
Absolute
8192PPR
0 Detents
Horizontal
-
Binary
Flange Mount
MHM5
6000rpm
-
-
-
Solid Shaft
-
10mm
10V
30V
0°C
60°C
IP64, IP65
M12 Connector
3818973

RoHS

Each
1+
829,120 €
Min: 1 / Meerdere: 1
Mechanical
Absolute
8192PPR
0 Detents
Horizontal
Without Push Switch
Binary
Flange Mount
MHK5
6000rpm
-
-
-
Hollow Shaft
-
15mm
10V
30V
0°C
60°C
IP64, IP65
M12 Connector
3819031

RoHS

Each
1+
1.108,000 €
Min: 1 / Meerdere: 1
Optical
Incremental
1024PPR
-
Horizontal
Without Push Switch
Quadrature
Flange Mount
HS35
2500rpm
-
-
2Channels
Hollow Shaft
-
0.625"
5V
28V
0°C
70°C
IP65
Cable
3818988

RoHS

Each
1+
1.023,000 €
Min: 1 / Meerdere: 1
Mechanical
Absolute
8192PPR
0 Detents
Horizontal
-
Binary
Flange Mount
MHM5
6000rpm
-
-
-
Solid Shaft
-
10mm
10V
30V
0°C
60°C
IP64, IP65
M12 Connector
2467494

RoHS

Each
1+
56,520 €
5+
49,770 €
10+
46,640 €
50+
42,340 €
Min: 1 / Meerdere: 1
Optical
Incremental
32PPR
32 Detents
Vertical
Without Push Switch
Quadrature
Panel Mount
HRPG
200rpm
-
1000000
2Channels
Flatted End
12.7mm
6.02mm
4.5V
5.5V
0°C
70°C
-
Wire Leaded
4537805

RoHS

Each
1+
23,360 €
5+
20,060 €
10+
18,780 €
20+
17,620 €
50+
16,450 €
Min: 1 / Meerdere: 1
Optical
Incremental
50PPR
-
Vertical
-
Quadrature
Panel Mount
REC Series
-
-
-
2Channels
Round End
9mm
6mm
-
5V
0°C
50°C
IP40
Wire Leaded
4537808

RoHS

Each
1+
21,420 €
5+
18,390 €
10+
17,220 €
20+
16,160 €
50+
15,090 €
Min: 1 / Meerdere: 1
Optical
Incremental
50PPR
-
Vertical
-
Quadrature
Panel Mount
RES Series
-
-
-
2Channels
Round End
9mm
6mm
-
5V
0°C
50°C
IP40
Wire Leaded
4537797

RoHS

Each
1+
73,580 €
5+
63,140 €
10+
59,100 €
Min: 1 / Meerdere: 1
Optical
Incremental
100PPR
-
Vertical
-
NPN Open Collector, Quadrature
Panel Mount
RE30E Series
-
-
-
3Channels
Round End
10mm
4mm
5V
12V
0°C
70°C
IP40
Wire Leaded
4537801

RoHS

Each
1+
30,510 €
5+
26,690 €
10+
22,120 €
20+
19,830 €
50+
19,430 €
Min: 1 / Meerdere: 1
Optical
Incremental
50PPR
-
Vertical
With Push Switch
Quadrature
Panel Mount, Through Hole
REC16 Series
-
-
1000000
2Channels
D Type Flatted End
16.5mm
6mm
-
5V
0°C
50°C
IP40
PC Pin
4537796

RoHS

Each
1+
60,840 €
5+
52,210 €
10+
48,860 €
Min: 1 / Meerdere: 1
Optical
Incremental
200PPR
-
Vertical
-
NPN Open Collector, Quadrature
Panel Mount
RE12D Series
-
-
-
2Channels
Round End
8.5mm
2mm
-
5V
0°C
50°C
IP40
Wire Leaded
4386570

RoHS

Each
1+
257,040 €
5+
251,900 €
10+
246,760 €
25+
241,620 €
50+
236,480 €
Min: 1 / Meerdere: 1
Mechanical
Incremental
1000PPR
-
Horizontal
-
HTL/TTL
Flange Mount
DFS60 Series
9000rpm
-
36000000000
6Channels
Solid Shaft
19mm
10mm
10V
32V
0°C
85°C
IP65, IP67
M12/8 Pin Connector
4537793

RoHS

Each
1+
76,870 €
5+
67,060 €
10+
63,220 €
Min: 1 / Meerdere: 1
Optical
Incremental
5PPR
20 Detents
Vertical
With Push Switch
NPN Open Collector
Panel Mount
CJ25 Series
-
-
1000000
2Channels
D Type Flatted End
14.65mm
6.35mm
-
5V
0°C
50°C
-
Connector
4537802

RoHS

Each
1+
23,250 €
5+
20,340 €
10+
16,850 €
20+
15,110 €
50+
14,810 €
Min: 1 / Meerdere: 1
Optical
Incremental
25PPR
-
Vertical
Without Push Switch
Quadrature
Panel Mount, Through Hole
REC16 Series
-
-
1000000
2Channels
D Type Flatted End
16.5mm
6mm
-
5V
0°C
50°C
IP40
PC Pin
4537806

RoHS

Each
1+
23,750 €
5+
20,390 €
10+
19,090 €
20+
18,140 €
50+
17,190 €
Min: 1 / Meerdere: 1
Optical
Incremental
25PPR
-
Vertical
-
Quadrature
Panel Mount
REC Series
-
-
-
2Channels
Round End
9mm
6mm
-
5V
0°C
50°C
IP40
Wire Leaded
4386548

RoHS

Each
1+
252,960 €
5+
247,900 €
10+
242,840 €
25+
237,780 €
50+
232,720 €
Min: 1 / Meerdere: 1
Mechanical
Incremental
1024PPR
-
Horizontal
-
TTL
Flange Mount
DFS60 Series
9000rpm
-
36000000000
6Channels
Solid Shaft
10mm
6mm
4.5V
5.5V
0°C
85°C
IP65, IP67
M23/12 Pin Connector
4386532

RoHS

Each
1+
283,560 €
5+
277,890 €
10+
272,220 €
25+
266,550 €
50+
260,880 €
Min: 1 / Meerdere: 1
Mechanical
Incremental
200PPR
-
Horizontal
-
HTL/TTL
Flange Mount
DFS60 Series
6000rpm
-
36000000000
6Channels
Blind Hollow Shaft
-
12mm
10V
32V
0°C
85°C
IP65, IP67
M12/8 Pin Connector
4537803

RoHS

Each
1+
19,860 €
5+
17,060 €
10+
16,010 €
20+
14,950 €
50+
13,990 €
Min: 1 / Meerdere: 1
Optical
Incremental
25PPR
-
Vertical
With Push Switch
NPN Open Collector, Quadrature
Through Hole
RECK Series
-
-
2000000
2Channels
Flatted End
16.5mm
6mm
-
5V
0°C
50°C
IP40
PC Pin
4537795

RoHS

Each
1+
72,340 €
5+
62,080 €
10+
58,100 €
Min: 1 / Meerdere: 1
Optical
Incremental
100PPR
-
Vertical
-
NPN Open Collector, Quadrature
Panel Mount
RE12D Series
-
-
-
2Channels
Round End
8.5mm
2mm
-
5V
0°C
50°C
IP40
Wire Leaded
1-25 van 123 artikelen
van 5 pagina('s)

topfabrikanten

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM