MHM5 Rotary Encoders:
10 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SENSATA / BEI SENSORS | Each | 1+ 496,000 € | Min: 1 / Meerdere: 1 | Mechanical | Absolute | 8192PPR | - | Horizontal | With Push Switch | Binary Code | Chassis Mount | MHM5 | 6000rpm | D Type Flatted End | - | 6mm | 10V | 30V | -40°C | 85°C | IP64, IP65 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ 793,410 € | Min: 1 / Meerdere: 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | - | Binary | Flange Mount | MHM5 | 6000rpm | Solid Shaft | - | 10mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ 685,590 € | Min: 1 / Meerdere: 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | - | Binary | Flange Mount | MHM5 | 12000rpm | D Type Flatted End | 18mm | 6mm | 10V | 30V | -40°C | 85°C | IP65 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ 857,580 € | Min: 1 / Meerdere: 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | - | Binary | Flange Mount | MHM5 | 6000rpm | Solid Shaft | - | 10mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ 762,590 € 5+ 747,340 € 10+ 732,090 € 25+ 716,830 € 50+ 701,580 € | Min: 1 / Meerdere: 1 | Mechanical | Absolute | 8192PPR | - | Horizontal | With Push Switch | Binary Code | Chassis Mount | MHM5 | 6000rpm | D Type Flatted End | - | 10mm | 10V | 30V | -40°C | 85°C | IP64, IP65 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ 1.338,000 € 5+ 1.308,000 € 10+ 1.279,000 € 25+ 1.252,000 € 50+ 1.226,000 € | Min: 1 / Meerdere: 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | MHM5 | 6000rpm | D Type Flatted End | - | 10mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ 728,850 € 5+ 712,150 € 10+ 696,520 € 25+ 682,020 € 50+ 667,500 € | Min: 1 / Meerdere: 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Flange Mount | MHM5 | 6000rpm | D Type Flatted End | - | 10mm | 4.75V | 30V | -40°C | 85°C | IP64, IP65 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ 1.261,000 € 5+ 1.232,000 € 10+ 1.205,000 € 25+ 1.180,000 € 50+ 1.155,000 € | Min: 1 / Meerdere: 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | - | Binary | Flange Mount | MHM5 | 12000rpm | D Type Flatted End | 18mm | 10mm | 10V | 30V | -40°C | 85°C | IP65 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ 776,930 € 5+ 759,140 € 10+ 742,480 € 25+ 727,010 € 50+ 711,540 € | Min: 1 / Meerdere: 1 | Mechanical | Absolute | 8192PPR | - | Horizontal | With Push Switch | Binary Code | Chassis Mount | MHM5 | 6000rpm | D Type Flatted End | - | 10mm | 10V | 30V | -40°C | 85°C | IP64, IP65 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ 1.240,000 € 5+ 1.212,000 € 10+ 1.185,000 € 25+ 1.160,000 € 50+ 1.136,000 € | Min: 1 / Meerdere: 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | MHM5 | 12000rpm | D Type Flatted End | 18mm | 10mm | 10V | 30V | -40°C | 85°C | IP65 | M12 Connector | ||||