THK5 Series Rotary Encoders:
2 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Encoder Technology
Encoder Type
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
No. of Channels
Shaft Type
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SENSATA / BEI SENSORS | Each | 1+ 384,350 € | Min: 1 / Meerdere: 1 | Mechanical | Absolute | Vertical | Without Push Switch | Binary Code | Flange Mount | THK5 Series | 6000rpm | 1Channels | Blind Shaft | 14mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ 586,110 € | Min: 1 / Meerdere: 1 | Mechanical | Absolute | Horizontal | Without Push Switch | Binary Code | Flange Mount | THK5 Series | 6000rpm | 1Channels | Blind Shaft | 14mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector |