Rotary Encoders:
65 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 2,950 € 10+ 2,550 € 25+ 2,330 € 50+ 2,120 € 100+ 1,970 € | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Horizontal | Without Push Switch | Quadrature | Through Hole | EC05E | - | - | 100000 | 2Channels | Hollow Shaft | - | 2mm | - | 5V | -30°C | 85°C | - | Solder Pin | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 2,340 € 10+ 1,510 € 25+ 1,330 € 50+ 1,130 € 100+ 1,050 € | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | EC05E | - | - | 100000 | 2Channels | Hollow Shaft | - | 2mm | - | 5V | -30°C | 85°C | - | Solder Pin | |||||
Each | 1+ 3,840 € 3+ 3,680 € 5+ 3,520 € 10+ 3,070 € 20+ 2,940 € Meer prijzen... | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 6PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3315 | 120rpm | - | 100000 | 3Channels | Slotted End | 12.7mm | 3.18mm | - | - | -40°C | 125°C | IP67 | Solder Pin | |||||
Each | 1+ 1,720 € 3+ 1,650 € 5+ 1,540 € 10+ 1,430 € 20+ 1,330 € Meer prijzen... | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Through Hole | PEC16 | 100rpm | - | 100000 | 2Channels | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ 1,820 € 10+ 1,170 € 25+ 1,040 € 50+ 0,880 € 100+ 0,816 € | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 12PPR | 24 Detents | Horizontal | Without Push Switch | Quadrature | Through Hole | EC10E | - | - | 100000 | 2Channels | Hollow Shaft | - | 3.6mm | - | 5V | -30°C | 85°C | - | Solder Pin | |||||
Each | 1+ 0,920 € 10+ 0,784 € 25+ 0,707 € 50+ 0,658 € 100+ 0,613 € | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 12PPR | 24 Detents | Horizontal | Without Push Switch | Quadrature | Through Hole | EC10E | - | - | 100000 | 2Channels | Hollow Shaft | - | 3.6mm | - | 5V | -30°C | 85°C | - | Solder Pin | |||||
Each | 1+ 1,740 € 10+ 1,120 € 25+ 0,994 € 50+ 0,843 € 100+ 0,781 € | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 12PPR | 24 Detents | Horizontal | Without Push Switch | Quadrature | Through Hole | EC10E | - | - | 100000 | 2Channels | Hollow Shaft | - | 3.6mm | - | 5V | -30°C | 85°C | - | Solder Pin | |||||
Each | 1+ 8,060 € 10+ 5,990 € 25+ 5,520 € 50+ 5,120 € 100+ 4,880 € | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC11K | - | - | 100000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ 1,590 € 3+ 1,380 € 5+ 1,370 € 10+ 1,350 € 20+ 1,320 € Meer prijzen... | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | PEC16 | 100rpm | - | 100000 | 2Channels | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ 2,720 € 10+ 2,320 € 25+ 2,090 € 50+ 1,950 € 100+ 1,820 € | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11K | - | - | 100000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ 29,260 € 10+ 26,750 € 25+ 25,370 € 50+ 23,620 € 100+ 21,830 € | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 36PPR | 36 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 25L | - | - | 100000 | 2Channels | D Type Flatted End | 12.7mm | 6.35mm | - | - | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ 2,320 € 10+ 1,970 € 25+ 1,780 € 50+ 1,660 € 100+ 1,540 € | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11K | - | - | 100000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ 7,110 € 10+ 4,860 € 25+ 4,510 € 50+ 3,960 € 100+ 3,540 € | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC11K | - | - | 100000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ 1,760 € 10+ 1,130 € 25+ 1,000 € 50+ 0,851 € 100+ 0,789 € | Min: 1 / Meerdere: 1 | Mechanical | Incremental | - | 12 Detents | Right Angle | Without Push Switch | Quadrature | 10mm Shaft | EC10E | - | - | 100000 | - | Hollow Shaft | - | - | - | - | -5°C | 45°C | - | PC Pin | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 1,050 € | Min: 500 / Meerdere: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | EC05E | - | - | 100000 | 2Channels | Hollow Shaft | - | 2mm | - | 5V | -30°C | 85°C | - | Solder Pin | |||||
Each | 1+ 3,010 € 10+ 2,530 € 25+ 2,370 € 50+ 2,210 € 100+ 2,050 € Meer prijzen... | Min: 1 / Meerdere: 1 | - | - | 20PPR | - | Vertical | - | - | - | - | 60rpm | 60rpm | 100000 | 2Channels | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ 31,420 € 5+ 26,060 € 10+ 25,090 € 25+ 22,480 € 50+ 21,000 € Meer prijzen... | Min: 1 / Meerdere: 1 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | EM14 Series | 120rpm | 120rpm | 100000 | 2Channels | Flatted End | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | Solder Pin | |||||
Each | 1+ 17,050 € 5+ 15,690 € 10+ 15,380 € | Min: 1 / Meerdere: 1 | Optical | Incremental | 8PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | EM14 | 120rpm | - | 100000 | 2Channels | Flatted End | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | Solder Pin | |||||
Each | 1+ 2,600 € 10+ 2,240 € 25+ 2,110 € 50+ 2,000 € 100+ 1,870 € Meer prijzen... | Min: 1 / Meerdere: 1 | - | - | 16PPR | - | Vertical | - | - | - | - | 60rpm | 60rpm | 100000 | 2Channels | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ 2,630 € 10+ 2,160 € 25+ 2,050 € 50+ 1,940 € 100+ 1,810 € Meer prijzen... | Min: 1 / Meerdere: 1 | - | - | 16PPR | - | Vertical | - | - | - | - | 60rpm | 60rpm | 100000 | 2Channels | - | - | - | - | - | - | - | - | - | |||||
Each | 1050+ 1,570 € | Min: 1050 / Meerdere: 1050 | - | - | 24PPR | - | Vertical | - | - | - | - | 60rpm | 60rpm | 100000 | 2Channels | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ 2,630 € 10+ 2,310 € 25+ 2,090 € 50+ 1,940 € 100+ 1,810 € | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | PEC11J Series | 60rpm | - | 100000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | - | -10°C | 70°C | IP40 | Solder | |||||
Each | 1+ 2,630 € 10+ 2,310 € 25+ 2,090 € 50+ 1,940 € 100+ 1,810 € | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Momentary Push Switch | Quadrature | Surface Mount | PEC11J Series | 60rpm | - | 100000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | - | -10°C | 70°C | IP40 | Solder | |||||
Each | 1+ 2,360 € 50+ 1,580 € 100+ 1,520 € 250+ 1,480 € 500+ 1,450 € Meer prijzen... | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11L Series | 60rpm | - | 100000 | - | Flatted End | 15mm | 4.5mm | - | - | -25°C | 80°C | IP40 | Solder Pin | |||||
Each | 1+ 2,160 € 10+ 2,020 € 25+ 1,980 € 50+ 1,670 € 100+ 1,470 € | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | PEC11J Series | 60rpm | - | 100000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | - | -10°C | 70°C | IP40 | Solder |