Rotary Encoders:
7 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 77,860 € 5+ 70,150 € 10+ 66,450 € 25+ 60,410 € 50+ 56,820 € | Min: 1 / Meerdere: 1 | Optical | Incremental | 256PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN | 3000rpm | 200000000 | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | |||||
Each | 1+ 46,720 € 5+ 42,090 € 10+ 39,870 € 25+ 36,250 € 50+ 34,090 € | Min: 1 / Meerdere: 1 | Optical | Incremental | 64PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN | 3000rpm | 10000000 | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | |||||
Each | 1+ 53,780 € 5+ 49,960 € 10+ 46,140 € 25+ 43,230 € 50+ 40,140 € | Min: 1 / Meerdere: 1 | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN | 3000rpm | 10000000 | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | |||||
Each | 1+ 54,210 € 5+ 50,360 € 10+ 46,510 € 25+ 43,560 € 50+ 40,460 € | Min: 1 / Meerdere: 1 | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN | 3000rpm | 10000000 | 2Channels | Flatted End | 22.22mm | 3.18mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | |||||
Each | 1+ 44,670 € 3+ 41,280 € 5+ 35,960 € 10+ 32,890 € 20+ 31,810 € | Min: 1 / Meerdere: 1 | Optical | Incremental | 100PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN | 3000rpm | 10000000 | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | |||||
Each | 1+ 31,110 € | Min: 1 / Meerdere: 1 | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN | 3000rpm | 200000000 | 2Channels | Flatted End | 22.22mm | 3.18mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | |||||
Each | 1+ 43,210 € 5+ 36,960 € 10+ 35,300 € | Min: 1 / Meerdere: 1 | Magnetic | Incremental | 512PPR | 0 Detents | Vertical | Without Push Switch | Direction/Step | Bushing Mount, Through Hole | EMS22D Series | 10000rpm | 100000000 | 3Channels | Flatted End | 22.22mm | 6.35mm | 4.5V | 5.5V | -40°C | 125°C | IP65 | Solder Pin |