Verlaagde prijzenAanbiedingenContact opnemenHulpVolg bestellingenen françaisin English
Home
Log in
Registreer
Mijn account
0
0 artikelen0,00 €
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
                                                                                                2. Sensors & Transducers
                                                                                                3. Sensors
                                                                                                4. Optical Sensors
                                                                                                5. Optical Slot Sensors
                                                                                                Pagina afdrukken

                                                                                                OCB350L250Z

                                                                                                LIQUID SENSOR, PHOTOTRANSISTOR, 0.05A

                                                                                                TT ELECTRONICS / OPTEK TECHNOLOGY
                                                                                                De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                                                                                                TT ELECTRONICS / OPTEK TECHNOLOGY OCB350L250Z
                                                                                                FabrikantTT ELECTRONICS / OPTEK TECHNOLOGY
                                                                                                Artikelnr. fabrikantOCB350L250Z
                                                                                                Ordercode2860804
                                                                                                ProductreeksOCB350 Series
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Bekijk alle technische documenten
                                                                                                150 Op Voorraad

                                                                                                Heeft u meer nodig?

                                                                                                .
                                                                                                .
                                                                                                GRATIS standaardlevering
                                                                                                voor bestellingen van 0,00 € en hoger
                                                                                                Nauwkeurige levertijden worden berekend bij het afrekenen
                                                                                                Hoeveelheid
                                                                                                1+21,680 €
                                                                                                5+19,510 €
                                                                                                10+19,290 €
                                                                                                50+19,060 €
                                                                                                100+18,840 €
                                                                                                Prijs voor:Each
                                                                                                Minimum: 1
                                                                                                Meerdere: 1
                                                                                                21,68 € (excl. BTW)
                                                                                                Regelopmerking
                                                                                                Wordt alleen voor deze bestelling toegevoegd aan uw Orderbevestiging, Factuur en Verzendnota.

                                                                                                Productgegevens

                                                                                                TT ELECTRONICS / OPTEK TECHNOLOGY
                                                                                                FabrikantTT ELECTRONICS / OPTEK TECHNOLOGY
                                                                                                Artikelnr. fabrikantOCB350L250Z
                                                                                                Ordercode2860804
                                                                                                ProductreeksOCB350 Series
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Supply Voltage DC Min4.75V
                                                                                                Supply Voltage DC Max5.25V
                                                                                                Output Current50mA
                                                                                                Sensor Output TypePhototransistor
                                                                                                Product RangeOCB350 Series
                                                                                                SVHCNo SVHC (27-Jun-2024)

                                                                                                Productoverzicht

                                                                                                The OCB350 series Liquid Sensor configured to optimize the design effort needed to use a fluid sensor with the addition of self-calibration circuitry. The device is easy to use requiring only an optical device and power supply. Four lights are provided on the board that acknowledge when the device is calibrated (green LED), that the device could not be calibrated (red LED) and when the analog output has reached the logical trip higher than the calibration point (blue LED) or lower than the calibration point (green LED). The internal phototransistor load resistance can be set for three different values. A reset/clear pin is provided for remote signalling to calibrate of the system. The device comes with an OPB350L_Z, PC-Board, interface cable (OCB100-MC24) and all the necessary electronics required for sensing either transmissive or opaque fluids.

                                                                                                • Can identify if liquid is present in clear tubes
                                                                                                • Opaque plastic housing enhances ambient light rejection
                                                                                                • Printed circuit board mounting or 24" 26AWG wires

                                                                                                Toepassingen

                                                                                                Sensing & Instrumentation, Industrial

                                                                                                Technische specificaties

                                                                                                Supply Voltage DC Min

                                                                                                4.75V

                                                                                                Output Current

                                                                                                50mA

                                                                                                Product Range

                                                                                                OCB350 Series

                                                                                                Supply Voltage DC Max

                                                                                                5.25V

                                                                                                Sensor Output Type

                                                                                                Phototransistor

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2024)

                                                                                                Technische documenten (2)

                                                                                                Technical Data Sheet EN

                                                                                                CAD Multiple Formats EN

                                                                                                Wetgeving en milieu

                                                                                                Land van oorsprong:
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                                                                                                Mexico
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:90261089
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-compliantie:Ja

                                                                                                RoHS

                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (27-Jun-2024)
                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):.015876
                                                                                                Contact
                                                                                                Klantenservice 03 / 475 28 10
                                                                                                Technische ondersteuning 003243645550
                                                                                                Live Agent
                                                                                                Geef feedback
                                                                                                Veelgestelde vragen
                                                                                                Help
                                                                                                Snelkoppelingen
                                                                                                Mijn bestelling volgen
                                                                                                Bestelgeschiedenis
                                                                                                Een product retourneren
                                                                                                Leveringsinformatie
                                                                                                Ons bedrijf
                                                                                                Over ons
                                                                                                Kwaliteitsbeleid
                                                                                                Carrières
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Word een Farnell Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Visa
                                                                                                Mastercard
                                                                                                AMEX
                                                                                                Trade Account
                                                                                                Privacy
                                                                                                Toegangsvoorwaarden
                                                                                                Wettelijke en auteursrechtelijke opmerkingen
                                                                                                Verkoopvoorwaarden
                                                                                                Gebruiksvoorwaarden voor API
                                                                                                Websitestructuur
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rechten voorbehouden.
                                                                                                Farnell is een handelsnaam van Farnell (Belgium) NV
                                                                                                Ondernemingsnummer : 0451.185.503 | Geregistreerd kantoor: De Kleetlaan 3 – B-1831 Machelen, Belgium.