30Inch-H2O Board Mount Pressure Sensors:
5 gevonden productenVind een enorm aanbod van 30Inch-H2O Board Mount Pressure Sensors in Farnell België. We hebben een groot assortiment Board Mount Pressure Sensors op voorraad, zoals 15psi, 1psi, 30psi & 5psi Board Mount Pressure Sensors van 's werelds beste fabrikanten, waaronder: Amphenol All Sensors & Te Connectivity.
Weergeven
Koper
Ingenieur
Fabrikant
Pressure Type
Sensor Output Type
Operating Pressure Min
Operating Pressure Max
Pressure Measurement Type
Voltage Rating
Supply Voltage Min
Supply Voltage Max
Port Style
Supply Current
Sensor Case / Package
No. of Pins
Accuracy
Pressure Port Type
Sensor Mounting
Output Interface
Media Type
Operating Temperature Min
Operating Temperature Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TE CONNECTIVITY | Each | 1+ 57,840 € 5+ 51,660 € | Min: 1 / Meerdere: 1 | Differential | Analogue | - | 30Inch-H2O | Differential | 3.3VDC | - | 3.3V | Dual Side Port | 3mA | DIP | 8Pins | Analogue | ± 0.25% | Dual Radial Barbed, Same Side | Through Hole | Voltage | Non-Corrosive Dry Gas | -10°C | 85°C | MS4515 Series | ||||
AMPHENOL ALL SENSORS | Each | 1+ 76,430 € 5+ 64,480 € 10+ 59,920 € 25+ 54,390 € | Min: 1 / Meerdere: 1 | Absolute, Differential | Digital | -30Inch-H2O | 30Inch-H2O | Absolute, Differential | 3.63VDC | - | 3.63VDC | Dual Radial Barbed | 5.3mA | SMD | 12Pins | Analogue | ±0.1% | Dual Radial Barbed, Same Side | Surface Mount | I2C, SPI | - | -40°C | 85°C | AUAV Series | ||||
AMPHENOL ALL SENSORS | Each | 1+ 53,270 € 5+ 52,100 € 10+ 50,930 € 25+ 46,540 € 50+ 45,370 € Meer prijzen... | Min: 1 / Meerdere: 1 | Differential | - | -30Inch-H2O | 30Inch-H2O | - | - | 1.68V | 3.6V | - | - | DIP | 8Pins | Digital | ± 1% | Dual Radial Barbed, Same Side | Through Hole | I2C, SPI | Air, Dry Gas | -25°C | 85°C | DLH Series | ||||
AMPHENOL ALL SENSORS | Each | 1+ 67,240 € 5+ 65,770 € 10+ 64,280 € 25+ 58,740 € 50+ 57,270 € Meer prijzen... | Min: 1 / Meerdere: 1 | Differential | - | -30Inch-H2O | 30Inch-H2O | - | - | 1.68V | 3.6V | - | - | DIP | 8Pins | Digital | ± 0.75% | Dual Radial Barbed, Same Side | Through Hole | I2C, SPI | Air, Dry Gas | -25°C | 85°C | - | ||||
AMPHENOL ALL SENSORS | Each | 1+ 30,810 € 5+ 30,140 € 10+ 29,450 € 25+ 26,910 € 50+ 26,230 € Meer prijzen... | Min: 1 / Meerdere: 1 | Differential | - | -30Inch-H2O | 30Inch-H2O | - | - | 3.135VDC | 3.465VDC | - | - | SOIC | 16Pins | Digital | ± 1% | Dual Axial Barbed, Same Side | Surface Mount | I2C | Air, Dry Gas | -40°C | 85°C | CoBeam2 DLC Series |