Pressure Switches:
2 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Pressure Type
Pressure Port Type
Pressure Fitting Style
Operating Pressure Min
Operating Pressure Max
Contact Configuration
Sensor Mounting
Electrical Connection
Switching Voltage Max
Switching Current Max
Switching Voltage DC Resistive
Pressure Port Size
Switching Current DC Resistive
Transducer Connection / Termination
Operating Temperature Min
Operating Temperature Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7213037 | Each | 1+ 111,480 € 5+ 107,700 € 10+ 104,170 € 25+ 102,090 € 50+ 100,000 € | Min: 1 / Meerdere: 1 | Vacuum | G 1/4" BSP | G 1/4" BSP | 500mbar | 5bar | SPDT | Stud | DIN Connector | 250VAC | 4A | 24V | 1/4" | 4A | - | -30°C | 100°C | 0184 Series | ||||
TELEMECANIQUE SENSORS | Each | 1+ 311,390 € 5+ 301,180 € 10+ 295,160 € 25+ 289,130 € 50+ 283,110 € | Min: 1 / Meerdere: 1 | Differential | G 1/4" BSP | G 1/4" BSP | -500mbar | 5bar | SPDT | Panel / Chassis | Screw Clamp Terminals | 120VAC | 100mA | 250V | G1/4 | 100mA | Screw-Clamp | -25°C | 70°C | OsiSense XM Series |