Pressure Switches:
12 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Pressure Type
Pressure Port Type
Pressure Fitting Style
Operating Pressure Min
Operating Pressure Max
Contact Configuration
Sensor Mounting
Electrical Connection
Switching Voltage Max
Switching Current Max
Pressure Port Size
Transducer Connection / Termination
Deadband Min
Deadband Max
Operating Temperature Min
Operating Temperature Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3867909 | Each | 1+ 239,380 € | Min: 1 / Meerdere: 1 | Gauge | 1/4" MNPT | 1/4" MNPT | 2.5psi | 15psi | SPDT | Stud | Flying Leads | 250VAC | 3A | 1/4" | 1/2" NPT, Wire Leaded | 0.5psi | 2.2psi | -30°C | 75°C | PSW-800 Series | ||||
3908538 | Each | 1+ 335,270 € | Min: 1 / Meerdere: 1 | Gauge | 1/4" MNPT | 1/4" MNPT | 3650psi | 7500psi | SPDT | Stud | Flying Leads | 250VAC | 3A | 1/4" | 1/2" NPT, Wire Leaded | 350psi | 800psi | -40°C | 75°C | PSW-800 Series | ||||
3908536 | Each | 1+ 335,270 € | Min: 1 / Meerdere: 1 | Gauge | 1/4" MNPT | 1/4" MNPT | 1450psi | 4400psi | SPDT | Stud | Flying Leads | 250VAC | 3A | 1/4" | 1/2" NPT, Wire Leaded | 200psi | 500psi | -40°C | 75°C | PSW-800 Series | ||||
3908535 | Each | 1+ 335,270 € | Min: 1 / Meerdere: 1 | Gauge | 1/4" MNPT | 1/4" MNPT | 8.5psi | 50psi | SPDT | Stud | Flying Leads | 250VAC | 3A | 1/4" | 1/2" NPT, Wire Leaded | 1.5psi | 6psi | -30°C | 75°C | PSW-800 Series | ||||
3908534 | Each | 1+ 335,270 € | Min: 1 / Meerdere: 1 | Gauge | 1/4" MNPT | 1/4" MNPT | 5psi | 35psi | SPDT | Stud | Flying Leads | 250VAC | 3A | 1/4" | 1/2" NPT, Wire Leaded | 1psi | 4psi | -30°C | 75°C | PSW-800 Series | ||||
3867864 | Each | 1+ 269,840 € | Min: 1 / Meerdere: 1 | Gauge | 1/8" MNPT | 1/8" MNPT | 30psi | 600psi | SPDT | Stud | Pigtail Leads | 250VAC | 5A | 1/8" | 1/2" NPT, Pigtail Leads | 8psi | 60psi | -20°C | 75°C | PSW-190 Series | ||||
3867865 | Each | 1+ 269,840 € | Min: 1 / Meerdere: 1 | Gauge | 1/4" MNPT | 1/4" MNPT | 100psi | 1500psi | SPDT | Stud | Pigtail Leads | 250VAC | 5A | 1/4" | 1/2" NPT, Pigtail Leads | 20psi | 220psi | -20°C | 75°C | PSW-190 Series | ||||
3867863 | Each | 1+ 269,840 € | Min: 1 / Meerdere: 1 | Gauge | 1/8" MNPT | 1/8" MNPT | 10psi | 150psi | SPDT | Stud | Pigtail Leads | 250VAC | 5A | 1/8" | 1/2" NPT, Pigtail Leads | 2psi | 10psi | -20°C | 75°C | PSW-190 Series | ||||
3867911 | Each | 1+ 335,270 € | Min: 1 / Meerdere: 1 | Gauge | 1/4" MNPT | 1/4" MNPT | 70psi | 250psi | SPDT | Stud | Flying Leads | 250VAC | 3A | 1/4" | 1/2" NPT, Wire Leaded | 10psi | 30psi | -30°C | 75°C | PSW-800 Series | ||||
3867910 | Each | 1+ 335,270 € | Min: 1 / Meerdere: 1 | Gauge | 1/4" MNPT | 1/4" MNPT | 22.5psi | 125psi | SPDT | Stud | Flying Leads | 250VAC | 3A | 1/4" | 1/2" NPT, Wire Leaded | 2.5psi | 13psi | -30°C | 75°C | PSW-800 Series | ||||
3867913 | Each | 1+ 335,270 € | Min: 1 / Meerdere: 1 | Gauge | 1/4" MNPT | 1/4" MNPT | 360psi | 1700psi | SPDT | Stud | Flying Leads | 250VAC | 3A | 1/4" | 1/2" NPT, Wire Leaded | 70psi | 250psi | -40°C | 75°C | PSW-800 Series | ||||
3867908 | Each | 1+ 335,270 € | Min: 1 / Meerdere: 1 | Vacuum | 1/4" MNPT | 1/4" MNPT | 25.4mm-Hg | 762mm-Hg | SPDT | Stud | Flying Leads | 250VAC | 3A | 1/4" | 1/2" NPT, Wire Leaded | - | - | -20°C | 75°C | PSW-800 Series |